Auxiliary Contacts

Auxiliary contacts, also known as auxiliary contactors are electromechanical devices used in conjunction with primary switching equipment such as contactors, circuit breakers, switches, and relays. These secondary switching devices are physically connected to the main switching equipment and work at the same time. The add-on accessories are available in a range of contact configurations and mounting styles to suit a wide range of industrial control applications.RS Components offer an extensive range of high-quality auxiliary contact blocks from industry-leading brands including Schneider Electric, Siemens, ABB, Lovato, Eaton, and of course RS Pro.

How do auxiliary contacts work?

Auxiliary contacts are affixed to the main contacts and change state when the main contacts do. They pass the data from the circuit to a logic controller, which in turn gives instructions to the linked devices about whether to turn on or off. Alternatively, they can be used as a standalone hardware control unit. Auxiliary contacts are available in a variety of mounting styles such as a front mount or DIN rail mount and a range of terminal types including screw terminals, screw clamp terminals, and cage clamp terminals making it easy to find the right contact for the application.

What are auxiliary contacts used for?

One common usage of auxiliary contacts is in push-button controllers, where they can be built into the start button. They are a common component in relay logic circuits solid-state electronics, electric motors, motor control schemes, and other industrial control applications.

What are the different types of contact blocks?

There are two types of contact, contacts that are closed in a non-activated state and those that are open. They will be described as N/C (normally closed) and N/O (normally open).NC contacts are used as interlocks. NO contacts are used for switching on other components such as status indication lamps.


...
Read more Read less

Filters

Viewing 1 - 20 of 663 products
Results per page
Description Price Number of Contacts Normal State Configuration Range Mounting Style Contact Current Rating Contact Voltage Rating Series Pole and Throw Configuration Terminal Type Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Accessory Type
RS Stock No. 466-295
BrandRS PRO
kr 57,38
Each
Units
1 1NC + 1NO - Panel Mount 63 A - - SPDT - - - - -
RS Stock No. 331-3696
BrandRS PRO
kr 83,27
Each
Units
2 1NC + 1NO - DIN Rail Mount - 240 V ac - DP - - - - -
RS Stock No. 121-6866
BrandRS PRO
kr 77,40
Each
Units
1 1NC - DIN Rail Mount - - HSV - Screw -25°C +60°C -25 → +60 °C -
RS Stock No. 121-6867
BrandRS PRO
kr 90,02
Each
Units
1 1NO - DIN Rail Mount - - HRS - Screw -25°C +60°C -25 → +60 °C -
RS Stock No. 121-6870
BrandRS PRO
kr 213,41
Each
Units
- - - DIN Rail Mount - - UR - Screw -25°C +60°C -25 → +60 °C -
RS Stock No. 121-6871
BrandRS PRO
kr 213,41
Each
Units
- - - DIN Rail Mount - - AR - Screw -25°C +60°C -25 → +60 °C -
RS Stock No. 121-6868
BrandRS PRO
kr 90,02
Each
Units
1 1NC - DIN Rail Mount - - HRS - Screw -25°C +60°C -25 → +60 °C -
RS Stock No. 121-6875
BrandRS PRO
kr 59,25
Each
Units
- - - DIN Rail Mount - - MSK - Screw -25°C +60°C -25 → +60 °C -
RS Stock No. 121-6872
BrandRS PRO
kr 213,41
Each
Units
- - - DIN Rail Mount - - AR - Screw -25°C +60°C -25 → +60 °C -
RS Stock No. 121-6865
BrandRS PRO
kr 65,12
Each
Units
1 1NO - DIN Rail Mount - - HSV - Screw -25°C +60°C -25 → +60 °C -
RS Stock No. 121-6869
BrandRS PRO
kr 213,41
Each
Units
- - - DIN Rail Mount - - UR - Screw -25°C +60°C -25 → +60 °C -
RS Stock No. 121-6874
BrandRS PRO
kr 51,97
Each
Units
- - - DIN Rail Mount - - MSK - Screw -25°C +60°C -25 → +60 °C -
RS Stock No. 394-9908
Mfr. Part No.LADN22
kr 193,97
Each
Units
4 2NC + 2NO TeSys Front Mount 10 A 600 V ac LADN 4P Screw -5°C +60°C - -
RS Stock No. 791-2828
Mfr. Part No.A9A26929
kr 440,64
Each
Units
4 1NC + 1NO Acti 9 DIN Rail Mount 2 A dc, 6 A ac 24 → 130 V dc, 240 → 415 V ac iOF 4P Screw -35°C +70°C -35 → +70 °C -
RS Stock No. 394-9879
Mfr. Part No.LADN40
kr 213,97
Each
Units
4 4NO TeSys Front Mount 10 A - LADN 4P Screw - - - -
RS Stock No. 395-0122
Mfr. Part No.GVAN11
kr 113,01
Each
Units
2 1NC + 1NO TeSys Side Mount 6 A 240 V dc, 690 V ac GVAN DP Screw - - - -
RS Stock No. 706-0850
Mfr. Part No.3RH2911-1AA01
BrandSiemens
kr 100,56
Each
Units
1 1NC Sirius Innovation Snap-On 6 A ac, 10 A dc 250 V dc, 690 V ac 3RH2 SPST Screw -25°C +60°C -25 → +60 °C -
RS Stock No. 513-0229
Mfr. Part No.277950 DILM150-XHI22
BrandEaton
kr 134,35
Each
Units
4 2NC + 2NO - Front Mount 4 A ac, 10 A dc 220 V dc, 500 V ac DILM 4PST Screw - - - -
RS Stock No. 394-9920
Mfr. Part No.LADN13
kr 213,97
Each
Units
4 1NO + 3NC - Front Mount - - LADN 4P Screw - - - -
RS Stock No. 685-1504
Mfr. Part No.BFX1011
BrandLovato
kr 87,08
Each
Units
2 1NC + 1NO - Snap-On - - - - Screw - - - -