Contactors

In simple terms, a contactor, contactor switch or contactor relay is a device designed for switching an electrical circuit on or off. They are part of the relay family, but the main difference is that a contactor is used in applications with higher current capacity is involved. Contactors are typically used for motors, lighting circuits, heating, and other electrical loads. A contactor can function on its own or as a power control device or as part of a motor starter.

RS Components offer a comprehensive range of high-quality electrical contactors from industry-leading brands including Schneider Electric, Siemens, Eaton, ABB, and Allen Bradley. We also stock a selection of accessories used to enhance the function of the contactor including, Contactor Overload Relays, auxiliary contacts, mechanical interlocks, and much more.

What are electrical contactors?

Designed to be connected to high-current load devices, contactors incorporate spring-loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactor's ability to interrupt heavy motor currents with minimal damage over a longer life cycle. In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.

How do contactors work?

Contactors, unlike standard relays, are specifically designed to connect to high current load devices. Used in larger-scale control circuit applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device can switch more than 10 amperes, it is called a contactor. These devices also feature high coil voltages which are rare within relays.

Contactor Specifications

There are various types of contactors, and each type will have its own set of specifications depending on your application. Some key specifications are

  • AC Contactor or DC Contactor with coils including 12 V, 24 V, 48 V, 110 V, 240 V, 400 V, and 440 V.
  • Reversing or non-reversing functionality.
  • AC3 and AC1 categories
  • Contactors with 2 poles, 3 poles 4 poles, and even 8 and 10 pole variants.
  • Various contact configurations.
  • IEC standards

...
Read more Read less

Filters

Viewing 1 - 20 of 4446 products
Results per page
Description Price Coil Voltage Contact Current Rating Number of Poles Power Rating Series Normal State Configuration Pole and Throw Configuration Contact Voltage Rating Number Of Auxiliary Contacts Range Auxiliary Contact Configuration Function Mounting Style Length
RS Stock No. 394-9790
Mfr. Part No.LC1D09P7
kr 326,25
Each
Units
230 V ac 9 A 3 4 kW LC1D 3NO - 690 V ac 2 TeSys D - - - 77mm
RS Stock No. 394-9712
Mfr. Part No.LC1D18P7
kr 501,73
Each
Units
230 V ac 18 A 3 7.5 kW LC1D 3NO - 690 V ac 2 TeSys D - - - 77mm
RS Stock No. 400-1760
Mfr. Part No.LC1D95P7
kr 3 173,97
Each
Units
230 V ac 95 A 3 45 kW LC1D 3NO - 1 kV ac 2 TeSys D - - - 127mm
RS Stock No. 845-1645
Mfr. Part No.LC1D186U7
kr 553,75
Each
Units
230 V ac 32 A 3 7.5 kW LC1D 3NO - 300 V dc, 690 V ac - TeSys D - - - 77mm
RS Stock No. 394-9756
Mfr. Part No.LC1D12P7
kr 376,96
Each
Units
230 V ac 12 A 3 5.5 kW LC1D 3NO - 690 V ac 2 TeSys D - - - 77mm
RS Stock No. 445-8144
Mfr. Part No.BC6-30-01-01
BrandABB
kr 353,54
Each
Units
24 V dc 9 A 3 4 kW B 3NO - 690 V ac 1 BC6 1NC - - 57.5mm
RS Stock No. 445-8116
Mfr. Part No.B6-30-01-80
BrandABB
kr 315,85
Each
Units
230 V ac 9 A 3 4 kW B 3NO - 690 V ac 1 B6 - - - 57.5mm
RS Stock No. 493-0129
Mfr. Part No.276830 DILM12-10(230V50HZ,240V60HZ)
BrandEaton
kr 473,08
Each
Units
230 V ac 12 A 3 5.5 kW DILM 3NO - 400 V ac 1 xStart - - - 68mm
RS Stock No. 394-9683
Mfr. Part No.LC1D25P7
kr 681,58
Each
Units
230 V ac 25 A 3 11 kW LC1D 3NO - 690 V ac 2 TeSys D - - - 85mm
RS Stock No. 394-9649
Mfr. Part No.LC1D32P7
kr 962,85
Each
Units
230 V ac 32 A 3 15 kW LC1D 3NO - 690 V ac 2 TeSys D - - - 85mm
RS Stock No. 744-8002
Mfr. Part No.LP1SK0600BD
kr 234,46
Each
Units
24 V dc 12 A 2 - LP1S 2NO - 690 V ac 1 TeSys SK 1NO - - 56mm
RS Stock No. 400-1906
Mfr. Part No.LC1D12BL
kr 568,59
Each
Units
24 V dc 12 A 3 5.5 kW LC1D 3NO - 690 V ac 2 TeSys D - - - 77mm
RS Stock No. 776-1553
Mfr. Part No.22.34.0.012.4620
BrandFinder
kr 458,66
Each
Units
12 V dc 25 A 4 4 kW 22 Series 2NO + 2NC - 250 V ac, 440 V ac - - - - - 85mm
RS Stock No. 394-9762
Mfr. Part No.LC1D12BD
kr 658,00
Each
Units
24 V dc 12 A 3 5.5 kW LC1D 3NO - 690 V ac 2 TeSys D - - - 77mm
RS Stock No. 400-1596
Mfr. Part No.LC1D25F7
kr 710,53
Each
Units
110 V ac 25 A 3 11 kW LC1D 3NO - 690 V ac 2 TeSys D - - - 85mm
RS Stock No. 211-2436
Mfr. Part No.3TG1010-0AL2
BrandSiemens
kr 438,12
Each
Units
230 V ac 4 A 4 4 kW 3TG1 4NO - 400 V ac - SIRIUS Innovation - - - 62mm
RS Stock No. 744-7734
Mfr. Part No.LC1SK0600B7
kr 263,71
Each
Units
24 V ac 6 A 2 - LC1S 2NO - 690 V ac 1 TeSys SK 1NO - - 56mm
RS Stock No. 744-7346
Mfr. Part No.LC1D258M7
kr 901,01
Each
Units
220 V ac 40 A 4 - LC1D 2NO + 2NC - 690 V ac/dc 2 TeSys D 1NO + 1NC - - 105mm
RS Stock No. 454-7957
Mfr. Part No.LC1D128P7
kr 491,46
Each
Units
230 V ac 25 A 4 - LC1D 2NO + 2NC - 690 V ac 2 TeSys D - - - 85mm
RS Stock No. 394-9813
Mfr. Part No.LC1D09B7
kr 312,32
Each
Units
24 V ac 9 A 3 4 kW LC1D 3NO - 690 V ac 2 TeSys D - - - 77mm