AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from Direct Current Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

Types
The RS Range of AC motors includes the following:

  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
RS Stock No. 409-5490
Mfr. Part No.82330582
BrandCrouzet
kr 564,10
Each
Units
0.42 W - - Synchronous 230 V ac 1 600 rpm @ 240 V 10 - 1.96mm 7.6mm 22.9mm - -
RS Stock No. 440-391
Mfr. Part No.82520001
BrandCrouzet
kr 721,73
Each
Units
0.98 W - - Synchronous 230 240 V ac 2 250 rpm @ 240 V 24 - 2mm 7.4mm 25.6mm - -
RS Stock No. 440-408
Mfr. Part No.82530001
BrandCrouzet
kr 925,32
Each
Units
1.37 W - - Synchronous 230 240 V ac 2 250 rpm @ 240 V 24 - 4mm 14.4mm 35.4mm - -
RS Stock No. 409-5478
Mfr. Part No.82340194
BrandCrouzet
kr 451,34
Each
Units
0.16 W - - Synchronous 230 V ac 1 600 rpm @ 240 V 10 - 1.96mm 6.6mm 16.9mm - -
RS Stock No. 440-385
Mfr. Part No.82510001
BrandCrouzet
kr 510,66
Each
Units
2.7 W - - Synchronous 230 240 V ac 2 250 rpm @ 240 V 24 - 2mm 7.8mm 21.7mm - -
RS Stock No. 409-5507
Mfr. Part No.82330583
BrandCrouzet
kr 564,10
Each
Units
0.42 W - - Synchronous 230 V ac 1 600 rpm @ 240 V 10 - 1.96mm 7.6mm 22.9mm - -
RS Stock No. 440-414
Mfr. Part No.82540001
BrandCrouzet
kr 1 128,90
Each
Units
2.65 W - - Synchronous 230 → 240 V ac 2 250 rpm @ 240 V 24 - 6mm 13mm 43mm - -
RS Stock No. 409-5484
Mfr. Part No.82340195
BrandCrouzet
kr 451,34
Each
Units
0.16 W - - Synchronous 230 V ac 1 600 rpm @ 240 V 10 - 1.96mm 6.6mm 16.9mm - -