DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 409-5260
Mfr. Part No.RH158-12-250
kr 423,36
Each
Units
21 rpm 12 V dc 100 Ncm - 6mm 8 W Spur 69mm 39.6mm - - 500 mA Iron Core -
RS Stock No. 877-7155
Mfr. Part No.E192-24-246
kr 1 127,05
Each
Units
15 rpm 24 V dc 300 Ncm Brushed 8mm 10.3 W Planetary 107mm - - 40.5 (Dia.) x 107 mm 430 mA - 246.48:1
RS Stock No. 298-5408
Mfr. Part No.L149-12-90
kr 306,86
Each
Units
18 rpm 12 V dc 8 Ncm Brushed 4mm - Spur 41mm 27mm - - 50 mA Iron Core -
RS Stock No. 877-7165
Mfr. Part No.PS150-24-125
kr 981,98
Each
Units
34 rpm 24 V dc 100 Ncm Brushed 5.5mm 10.6 W Planetary 79.4mm - - 30 (Dia.) x 79.4 mm 440 mA - 125:1
RS Stock No. 877-7152
Mfr. Part No.E192-24-49
kr 1 070,20
Each
Units
60 rpm 24 V dc 160 Ncm Brushed 8mm 20.4 W Planetary 100mm - - 40.5 (Dia.) x 100 mm 850 mA - 49.29:1
RS Stock No. 877-7149
Mfr. Part No.E192-24-5
kr 901,70
Each
Units
575 rpm 24 V dc 20 Ncm Brushed 8mm 22.8 W Planetary 86mm - - 40.5 (Dia.) x 86 mm 950 mA - 5:1
RS Stock No. 877-7161
Mfr. Part No.PS150-24-25
kr 822,46
Each
Units
180 rpm 24 V dc 20 Ncm Brushed 5.5mm 9.6 W Planetary 71.2mm - - 30 (Dia.) x 71.2 mm 400 mA - 25:1
RS Stock No. 877-7174
Mfr. Part No.PS150-24-425
kr 1 136,03
Each
Units
11 rpm 24 V dc 250 Ncm Brushed 5.5mm 8.6 W Planetary 87.7mm - - 30 (Dia.) x 87.7 mm 360 mA - 425:1
RS Stock No. 409-5276
Mfr. Part No.RH158-12-630
kr 463,39
Each
Units
9 rpm 12 V dc 100 Ncm - 6mm 8 W Spur 72mm 39.6mm - - 270 mA Iron Core -
RS Stock No. 298-5363
Mfr. Part No.L149-6-21
kr 289,74
Each
Units
60 rpm 6 V dc 2.5 Ncm Brushed 4mm - Spur 36mm 27mm - - 85 mA Iron Core -
RS Stock No. 877-7143
Mfr. Part No.E192-24-25
kr 986,42
Each
Units
118 rpm 24 V dc 90 Ncm Brushed 8mm 21.1 W Planetary 93mm - - 40.5 (Dia.) x 93 mm 880 mA - 25:1
RS Stock No. 298-5379
Mfr. Part No.L149-12-21
kr 289,74
Each
Units
80 rpm 12 V dc 2.5 Ncm Brushed 4mm - Spur 36mm 27mm - - 50 mA Iron Core -
RS Stock No. 877-7187
Mfr. Part No.P205-24-625
kr 2 460,57
Each
Units
6.3 rpm 24 V dc 900 Ncm Brushed 10mm 15.6 W Planetary 158mm - - 42 (Dia.) x 158 mm 650 mA - 625:1
RS Stock No. 877-7115
Mfr. Part No.B138 F-12-12
kr 262,29
Each
Units
155 rpm 12 V dc 1.5 Ncm Brushed 4mm - Spur 37.5mm - - 34 (Dia.) x 37.5 mm 55 mA - 12.25:1
RS Stock No. 877-7146
Mfr. Part No.1308-24-510
kr 454,21
Each
Units
6.5 rpm 24 V dc 100 Ncm - 6mm - Spur 72mm 39.6mm - 39.6 (Dia.) x 100.5 mm <50 (No Load) mA, 80 (Max Torque) mA - 512.85:1
RS Stock No. 877-7180
Mfr. Part No.P205-24-100
kr 2 249,67
Each
Units
32.4 rpm 24 V dc 700 Ncm Brushed 10mm 42 W Planetary 145.5mm - - 42 (Dia.) x 145.5 mm 1.75 A - 100:1
RS Stock No. 298-5391
Mfr. Part No.L149-6-90
kr 306,86
Each
Units
13 rpm 6 V dc 8 Ncm Brushed 4mm - Spur 41mm 27mm - - 85 mA Iron Core -
RS Stock No. 877-7130
Mfr. Part No.1308-24-30
kr 370,53
Each
Units
110 rpm 24 V dc 15 Ncm - 6mm - Spur 64mm 39.6mm - 39.6 (Dia.) x 92.5 mm <50 (No Load) mA, 130 (Max Torque) mA - 29.75:1
RS Stock No. 409-5248
Mfr. Part No.HV155-12-90
kr 307,37
Each
Units
62 rpm 12 V dc 25 Ncm - 4mm 7.2 W Spur 67.5mm 30mm - - 440 mA Iron Core -
RS Stock No. 298-5414
Mfr. Part No.L149-6-188
kr 317,69
Each
Units
7 rpm 6 V dc 14 Ncm Brushed 4mm - Spur 46mm 27mm - - 85 mA Iron Core -