DC Motor Controllers

A dc motor controller is a device that works alongside a microcontroller, the batteries and motors. Most controllers have under-voltage, over-voltage, short circuit protection, current limit protection, thermal protection and voltage transients. Without these protections, the motor is exposed to threats that can result in permanent electrical or mechanical damage.
Some DC Motor Controllers control two motors independently and often only one supply voltage can be used to supply both motors
The benefits of using a controller.
• Electrical protection of the motor
• Maintains constant speed
• Dynamic response to changing system demands
• Monitoring to evaluate machine performance / diagnostics
• Energy saving
• Accurate speed control

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Supply Voltage Current Rating Voltage Rating Compatible Motor Type Control Input Mounting Style Phase Length Width Depth Dimensions Operating Temperature Range
RS Stock No. 240-6731
Mfr. Part No.514C-32-00-00-00
BrandParker
kr 9 880,12
Each
Units
110 500 V 32 A 360 V dc Permanent Magnet, Shunt Voltage Wall Mount 1 240mm 160mm 130mm 240 x 160 x 130 mm 0 +40 °C
RS Stock No. 197-8099
Mfr. Part No.512C-32-00-00-00
BrandParker
kr 4 244,05
Each
Units
110 115 V, 220 240 V, 380 415 V 32 A 360 V dc Permanent Magnet Voltage Wall Mount 1 240mm 160mm 130mm 240 x 160 x 130 mm 0 +40 °C
RS Stock No. 197-7456
Mfr. Part No.508-00-20-00
BrandParker
kr 2 088,79
Each
Units
110 120 V ac, 220 240 V ac 12 A 210 V dc Permanent Magnet, Shunt Potentiometer DIN Rail Mount 1 105mm 140mm 90mm 105 x 140 x 90 mm 0 +40 °C
RS Stock No. 197-8083
Mfr. Part No.512C-16-00-00-00
BrandParker
kr 3 577,55
Each
Units
110 115 V, 220 240 V, 380 415 V 16 A 360 V dc Permanent Magnet Voltage Wall Mount 1 240mm 160mm 90mm 240 x 160 x 90 mm 0 +40 °C
RS Stock No. 237-1461
Mfr. Part No.512C-04-00-00-00
BrandParker
kr 2 399,76
Each
Units
110 115 V, 220 240 V, 380 415 V 4 A 360 V dc Permanent Magnet Voltage Wall Mount 1 240mm 160mm 90mm 240 x 160 x 90 mm 0 +40 °C
RS Stock No. 197-7434
Mfr. Part No.507-00-20-00
BrandParker
kr 1 733,25
Each
Units
110 120 V ac, 220 240 V ac 6 A 210 V dc Permanent Magnet, Shunt Potentiometer DIN Rail Mount 1 105mm 140mm 80mm 105 x 140 x 80 mm 0 +40 °C
RS Stock No. 240-6719
Mfr. Part No.514C-08-00-00-00
BrandParker
kr 6 865,49
Each
Units
110 → 500 V 8 A 360 V dc Permanent Magnet, Shunt Voltage Wall Mount 1 240mm 160mm 90mm 240 x 160 x 90 mm 0 → +40 °C
RS Stock No. 197-8077
Mfr. Part No.512C-08-00-00-00
BrandParker
kr 3 266,48
Each
Units
110 → 115 V, 220 → 240 V, 380 → 415 V 8 A 360 V dc Permanent Magnet Voltage Wall Mount 1 240mm 160mm 90mm 240 x 160 x 90 mm 0 → +40 °C