DC Motor Controllers

A dc motor controller is a device that works alongside a microcontroller, the batteries and motors. Most controllers have under-voltage, over-voltage, short circuit protection, current limit protection, thermal protection and voltage transients. Without these protections, the motor is exposed to threats that can result in permanent electrical or mechanical damage.
Some DC Motor Controllers control two motors independently and often only one supply voltage can be used to supply both motors
The benefits of using a controller.
• Electrical protection of the motor
• Maintains constant speed
• Dynamic response to changing system demands
• Monitoring to evaluate machine performance / diagnostics
• Energy saving
• Accurate speed control

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Supply Voltage Current Rating Voltage Rating Compatible Motor Type Control Input Mounting Style Phase Length Width Depth Dimensions Operating Temperature Range
RS Stock No. 892-3670
Mfr. Part No.48140-51
BrandAmetek
kr 6 407,67
Each
Units
11 52 V dc 20 A 52 V dc Brushless DC Motor Potentiometer Panel Mount - 92.7mm 50.8mm 82.6mm 92.7 x 50.8 x 82.6 mm 0 +50 °C
RS Stock No. 892-3661
Mfr. Part No.48134-51
BrandAmetek
kr 8 409,09
Each
Units
11 28 V dc 20 A 28 V dc Brushless DC Motor Potentiometer, Voltage Panel Mount - 92.7mm 43.2mm 82.6mm 92.7 x 43.2 x 82.6 mm , 0 +50 °C
RS Stock No. 892-3667
Mfr. Part No.48133-51
BrandAmetek
kr 4 080,42
Each
Units
11 52 V dc 10 A 52 V dc Brushless DC Motor Potentiometer, Voltage Panel Mount - 92.7mm 43.2mm 82.6mm 92.7 x 43.2 x 82.6 mm -
RS Stock No. 892-3664
Mfr. Part No.48132-51
BrandAmetek
kr 5 412,28
Each
Units
11 52 V dc 5 A 52 V dc Brushless DC Motor Potentiometer, Voltage Panel Mount - 92.7mm 43.2mm 82.6mm 92.7 x 43.2 x 82.6 mm 0 +50 °C