DOL & Star Delta Starters

A DOL Starter is a Direct-On-line motor starter. Sometimes known as an ’across the line’ starter, this type of motor controller is used as a simple starter for larger electric motors, providing full line voltage to the motor terminals.

At their simplest, DOL Starters act as a stop / start switch for a motor, but DOL starters are often fitted with overload protection devices to prevent short circuits or the motor overheating.

Uses for DOL Starters

DOL Starters are used in a variety of applications where motor driving is required, such as running workshop machinery, large fans or water pumps.

Reversible DOL Starters

The RS Range includes reversible DOL Starters that can run a motor either forwards or backwards. These three button starters are particularly useful for conveyor based machinery, where reversing the direction is sometimes necessary.

Ingress Protection

DOL Starters typically have a moulded plastic body designed to protect the motor starter electrical components from workplace environmental factors. The RS Range includes many DOL starter models that are suitable for the harshest work environments, which is essential when running machinery that results in a dusty environment, such as machine woodworking. There are even ATEX rated DOL starters for environments with explosive risks.

Further Security

Some DOL starters are equipped with securing functions such as key locked buttons. These optional extras are highly useful in preventing accidental or unauthorised activation of a motor, and are available in the RS Range.

...
Read more Read less

Filters

Viewing 1 - 20 of 145 products
Results per page
Description Price Power Rating Motor Starter Type Range Voltage Rating IP Rating Current Rating Phase Number of Poles Motor Starter Functionality Reversibility Additional Features Overall Length Enclosure Overall Width
RS Stock No. 272-432
Mfr. Part No.LUCA12BL
kr 578,00
Each
Units
9 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
RS Stock No. 272-561
Mfr. Part No.LUCA32FU
kr 1 006,00
Each
Units
18.5 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
RS Stock No. 272-606
Mfr. Part No.LUCA05BL
kr 536,75
Each
Units
3 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
RS Stock No. 272-482
Mfr. Part No.LUCA1XBL
kr 524,25
Each
Units
0.25 kW DOL - 440 V ac IP40 - 3 3P - - - - - -
RS Stock No. 272-454
Mfr. Part No.LUCA05FU
kr 536,75
Each
Units
3 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
RS Stock No. 609-7656
Mfr. Part No.LE1D12P7
kr 568,88
Each
Units
7.5 kW DOL - 690 V ac IP657 - - - Automatic - - 166mm Yes 88mm
RS Stock No. 744-7831
Mfr. Part No.LE1M35N707
kr 756,89
Each
Units
0.55 kW DOL - 415 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS Stock No. 394-9526
Mfr. Part No.LE1D09P7
kr 527,72
Each
Units
4 kW DOL - 690 V ac IP657 - 3 - Automatic No - 166mm Yes 88mm
RS Stock No. 609-7684
Mfr. Part No.LE1D25V7
kr 1 221,09
Each
Units
15 kW DOL - 690 V ac IP657 - - - Automatic - - 201mm Yes 101mm
RS Stock No. 351-4827
Mfr. Part No.LE2GBKO55N7
kr 1 066,21
Each
Units
5.5 kW DOL - 415 V ac IP65 - - - Automatic Yes - 219mm Yes 214mm
RS Stock No. 609-7785
Mfr. Part No.LE4D35V7
kr 2 824,08
Each
Units
18.5 kW DOL - 690 V ac IP657 - - 3P Automatic - - 330mm Yes 186mm
RS Stock No. 272-397
Mfr. Part No.LUCA18BL
kr 642,00
Each
Units
15 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
RS Stock No. 351-4732
Mfr. Part No.LE1GBKO55U7
kr 402,83
Each
Units
5.5 kW DOL - 240 V IP65 - - - Automatic - - 212mm Yes 124mm
RS Stock No. 744-7835
Mfr. Part No.LE1M35N708
kr 756,89
Each
Units
1.1 kW DOL - 415 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS Stock No. 394-9504
Mfr. Part No.LE1D09V7
kr 527,72
Each
Units
5.5 kW DOL - 690 V ac IP657 - 3 - Automatic No - 166mm Yes 88mm
RS Stock No. 744-7863
Mfr. Part No.LE1M35U707
kr 756,89
Each
Units
0.55 kW DOL - 240 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS Stock No. 351-5088
Mfr. Part No.GB2DB12SKP7
kr 458,51
Each
Units
- DOL - 415 V ac IP20 - 1 DP - - - 74mm Yes 30mm
RS Stock No. 272-555
Mfr. Part No.LUCA18B
kr 642,00
Each
Units
15 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
RS Stock No. 744-7881
Mfr. Part No.LE1M35U716
kr 779,44
Each
Units
4 kW DOL - 240 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS Stock No. 609-7549
Mfr. Part No.LC3D32AP7
kr 4 590,31
Each
Units
30 kW Star Delta - 230 V ac - 32 A - 3P - - Mechanical Interlock Included 124mm - 165mm