Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.


Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.


Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.


Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.


Features and Benefits


  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration

  • Robust

  • Adaptable to application needs

  • Reduce assembly costs

  • Increase machine productivity

  • Reduced environmental impact

  • Less maintenance needed


  • Where would you use a linear actuator?


    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.


    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.


...
Read more Read less

Filters

Viewing 21 - 40 of 281 products
Results per page
Description Price Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
RS Stock No. 177-4492
BrandRS PRO
kr 1 962,27
Each
Units
- 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 300mm Electric 12V dc - - - -
RS Stock No. 177-4502
BrandRS PRO
kr 1 608,53
Each
Units
- 3000N 11 (No Load) mm/s, 8.2 (Full Load) mm/s 200mm Electric 24V dc - - - -
RS Stock No. 177-4513
BrandRS PRO
kr 2 069,06
Each
Units
- 2000N 5.7 (Full Load) mm/s, 7.6 (No Load) mm/s 300mm Electric 24V dc - - - -
RS Stock No. 177-4507
BrandRS PRO
kr 1 681,95
Each
Units
- 3000N 11 (No Load) mm/s, 8.2 (Full Load) mm/s 300mm Electric 24V dc - - - -
RS Stock No. 177-4506
BrandRS PRO
kr 1 575,16
Each
Units
- 3000N 11 (No Load) mm/s, 8.2 (Full Load) mm/s 100mm Electric 24V dc - - - -
RS Stock No. 177-4519
BrandRS PRO
kr 1 410,97
Each
Units
- 2500 (Pull) N, 3000 (Push) N 2.9 (Full Load) mm/s, 4.2 (No Load) mm/s 800mm Electric 24V dc - - - -
RS Stock No. 177-4490
BrandRS PRO
kr 1 811,43
Each
Units
- 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 100mm Electric 24V dc - - - -
RS Stock No. 177-4505
BrandRS PRO
kr 3 804,41
Each
Units
- 2500N 47.2 (Full Load) mm/s, 67.1 (No Load) mm/s 305mm Electric 24V dc - - - -
RS Stock No. 177-4512
BrandRS PRO
kr 1 975,62
Each
Units
- 2000N 5.7 (Full Load) mm/s, 7.6 (No Load) mm/s 100mm Electric 24V dc - - - -
RS Stock No. 177-4504
BrandRS PRO
kr 3 804,41
Each
Units
- 4500N 14.3 (Full Load) mm/s, 16.8 (No Load) mm/s 102mm Electric 24V dc - - - -
RS Stock No. 177-4511
BrandRS PRO
kr 1 975,62
Each
Units
- 1500N 6.8 (Full Load) mm/s, 9.9 (No Load) mm/s 100mm Electric 12V dc - - - -
RS Stock No. 764-3483
Mfr. Part No.CAHB-10-B3A-300413AAA000-000
kr 2 614,68
Each
Units
- 500N 16mm/s 300mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS Stock No. 764-3465
Mfr. Part No.CAHB-10-A3A-100209AAA000-000
kr 2 679,61
Each
Units
- 500N 16mm/s 100mm ACME Screw Drive 12V dc DC Motor - - CAHB-10
RS Stock No. 228-649
Mfr. Part No.ZLW-1040-02-100-L-600
BrandIgus
kr 5 835,95
Each
Units
- 200N 5m/s 600mm Linear - ZLW Series - - -
RS Stock No. 764-3477
Mfr. Part No.CAHB-10-B3A-050158AAA000-000
kr 2 442,83
Each
Units
- 500N 16mm/s 50mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS Stock No. 885-5312
Mfr. Part No.CAHB-21-B1N-305521-AAA000-000 EU
kr 4 746,73
Each
Units
- 2300N 45 → 65mm/s 305mm Ball Screw 24V dc - - - CAHB–21
RS Stock No. 764-3474
Mfr. Part No.CAHB-10-A3A-300413AAA000-000
kr 2 817,24
Each
Units
- 500N 16mm/s 300mm ACME Screw Drive 12V dc DC Motor - - CAHB-10
RS Stock No. 494-7256
Mfr. Part No.80510001
BrandCrouzet
kr 584,94
Each
Units
- 45N 3.33mm/s 10mm - 230V ac Synchronous Motor - - -
RS Stock No. 764-3455
Mfr. Part No.MAX30-A700980AC5100-000
kr 6 794,54
Each
Units
- 8000N 7mm/s 700mm Push Pull 24V dc DC Motor - 120W -
RS Stock No. 892-9283
Mfr. Part No.20DAM10D2B-L
BrandPortescap
kr 834,74
Each
Units
- 30.6N - 15mm Linear 12V dc Stepper Motor - - -
Related Products
Able to control the stroke with ON/OFF signals. ...
Description:
Able to control the stroke with ON/OFF signals. It can be operated like an air cylinder. Simple extension and retraction motion control. Pressure control. Suitable for an environment where an air supply is not available. Two sizes that offer an ...
Bipolar linear actuator. High resolution digital linear actuators2-phase ...
Description:
Bipolar linear actuator. High resolution digital linear actuators2-phase bi-polar Integrated leadscrew, attached to item to be positioned.
The RS PRO linear solenoid actuator is a ...
Description:
The RS PRO linear solenoid actuator is a latching solenoid. It is a pull type actuator whose power consumption is 80W. This is used in instrumentation. • Corrosion-resistant plated parts• Flying leads• Supply voltage is 24V.