AC Motors

AC motors are driven by an alternating current and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from DC (Direct Current) Motors in that they are brushless, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

What are the types of AC motors?

The RS Range of AC motors includes the following:

  • AC induction motors are typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to the applied frequency of the alternate current.
  • AC synchronous motors are so-called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • AC squirrel cage motors are a type of induction motor that uses a cage rotor instead of a wound rotor, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and air compressors.
  • AC shaded pole motors are a single-phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors, they are suited for multiple speeds and are often used in fans.
  • AC geared motors integrate a gear reducer with an electric AC motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.
  • AC servo motors feature a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.
  • AC Stepper Motors are commonly used as an output in electronic circuits, it divides a full rotation into a number of equal steps.

 Applications 

  • Appliances.
  • Compressor drives and systems.
  • Computers.
  • Conveyor systems.
  • Fans and air conditioners.
  • Hydraulic and irrigation pumps.
  • Transportation equipment.

 For more information on AC Motors check out our comprehensive guide: https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/ac-motors-guide


...
Read more Read less

Filters

Viewing 1 - 20 of 564 products
Results per page
Description Price Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Gearhead Type Gear Ratio Mounting Type Shaft Diameter Shaft Length Width
RS Stock No. 187-9874
BrandRS PRO
kr 4 698,18
Each
Units
3 kW IE3 50Hz - 400 V 3 2900 rpm 2 - - Flange Mount 28j6 60mm 249.5 Dia.mm
RS Stock No. 187-9898
BrandRS PRO
kr 14 945,35
Each
Units
15 kW IE3 50Hz - 400 V 3 1470 rpm 4 - - Foot Mount 42k6 110mm 553.5mm
RS Stock No. 918-0802
BrandRS PRO
kr 443,83
Each
Units
5.8 W - 50Hz Synchronous Geared 240 V 1 1 rpm - Spur - - 6.35mm 13mm 65mm
New
RS Stock No. 230-5167
BrandRS PRO
kr 1 096,49
Each
Units
250 W IE2 50Hz Squirrel Cage Motor 400 V 3 - 2 - - Foot Mount - - -
RS Stock No. 187-9899
BrandRS PRO
kr 15 746,14
Each
Units
15 kW IE3 50Hz - 400 V 3 1470 rpm 4 - - Flange Mount 42k6 110mm 349.5 Dia.mm
RS Stock No. 187-9864
BrandRS PRO
kr 3 014,10
Each
Units
1.1 kW IE3 50Hz - 400 V 3 1435 rpm 4 - - Flange Mount 24j6 50mm 199.5 Dia.mm
RS Stock No. 187-9865
BrandRS PRO
kr 2 886,79
Each
Units
1.5 kW IE3 50Hz - 400 V 3 2920 rpm 2 - - Foot Mount 24j6 50mm 293mm
RS Stock No. 187-9860
BrandRS PRO
kr 2 333,33
Each
Units
1.1 kW IE3 50Hz - 400 V 3 2835 rpm 2 - - Foot Mount 19j6 40mm 237.5mm
RS Stock No. 187-9889
BrandRS PRO
kr 8 761,26
Each
Units
7.5 kW IE3 50Hz - 400 V 3 1460 rpm 4 - - Foot Mount 38k6 80mm 394mm
RS Stock No. 187-9888
BrandRS PRO
kr 8 759,30
Each
Units
7.5 kW IE3 50Hz - 400 V 3 2955 rpm 2 - - Flange Mount 38k6 80mm 299 Dia.mm
RS Stock No. 187-9875
BrandRS PRO
kr 4 522,39
Each
Units
3 kW IE3 50Hz - 400 V 3 1430 rpm 4 - - Foot Mount 28j6 60mm 329mm
RS Stock No. 187-9895
BrandRS PRO
kr 12 344,91
Each
Units
11 kW IE3 50Hz - 400 V 3 1470 rpm 4 - - Flange Mount 42k6 110mm 349.5 Dia.mm
RS Stock No. 187-9880
BrandRS PRO
kr 5 565,83
Each
Units
4 kW IE3 50Hz - 400 V 3 1440 rpm 4 - - Foot Mount 28j6 60mm 328.5mm
RS Stock No. 187-9866
BrandRS PRO
kr 3 098,13
Each
Units
1.5 kW IE3 50Hz - 400 V 3 2920 rpm 2 - - Flange Mount 24j6 50mm 199.5 Dia.mm
RS Stock No. 187-9896
BrandRS PRO
kr 14 667,26
Each
Units
15 kW IE3 50Hz - 400 V 3 2945 rpm 2 - - Foot Mount 42k6 110mm 553.5mm
New
RS Stock No. 230-5169
BrandRS PRO
kr 1 271,52
Each
Units
550 W IE2 50Hz Squirrel Cage Motor 400 V 3 - 2 - - Foot Mount - - -
RS Stock No. 187-9886
BrandRS PRO
kr 7 522,14
Each
Units
5.5 kW IE3 50Hz - 400 V 3 1465 rpm 4 - - Flange Mount 38k6 80mm 299 Dia.mm
RS Stock No. 187-9893
BrandRS PRO
kr 12 087,37
Each
Units
11 kW IE3 50Hz - 400 V 3 2945 rpm 2 - - Flange Mount 42k6 110mm 349.5 Dia.mm
RS Stock No. 187-9881
BrandRS PRO
kr 6 040,69
Each
Units
4 kW IE3 50Hz - 400 V 3 1440 rpm 4 - - Flange Mount 28j6 60mm 249.5 Dia.mm
RS Stock No. 187-9890
BrandRS PRO
kr 9 377,67
Each
Units
7.5 kW IE3 50Hz - 400 V 3 1460 rpm 4 - - Flange Mount 38k6 80mm 299 Dia.mm