Motor Controllers

Motor controllers are devices (or groups of devices) that are used to control the start, stop and speed of an electric motor. They can either be manually operated or programmed to work automatically, with possible functions including selecting the rotational direction and speed, regulating or limiting torque, and stopping or starting the motor. A motor controller helps to protect the motor itself from overloading and/or electrical faults. At RS Components, we have a curated range of motor controllers from industry-leading brands such as Electromen OY, Schneider Electric, Siemens, Sprint Electric, and many more.

What types of motor controllers are there?

Motor controllers can be classified by the type of motor is designed to drive, e.g. servo, magnet, series, separately excited, direct current (DC) and alternating current (AC). Motor starters are specialized switching units used with larger motors, and connects the motor terminals directly to the power supply.

One of the widest categories of motor controllers is that of servo controllers, which use position feedback to close the control loop, which provide precise control over a closed loop. Stepper controllers are also popular, used for accurate positioning, rotation angles and speed control in stepper motors through.

What are motor controllers used for?

Motor controllers are used to achieve more accurate control over motor speed, stops and starts than can be achieved with a manual control or mechanical switch. Motor controllers are also capable of controlling motors that exceed the current limitations of a mechanical switch.


...
Read more Read less

Filters

Viewing 1 - 20 of 692 products
Results per page
Description Price Phase Control Function Supply Voltage Current Rating Voltage Rating Power Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS Stock No. 417-9728
BrandRS PRO
kr 196,66
Each
Units
- - 6 → 15 V dc 3 A 6 → 15 V dc - - - - - - -
RS Stock No. 905-8780
BrandRS PRO
kr 2 440,52
Each
Units
- - - 4.4 A 48 V - 92mm 85mm 23mm - - -
RS Stock No. 905-8786
BrandRS PRO
kr 1 541,02
Each
Units
- - - 2.2 A 48 V - 78mm 68mm 21mm - - -
RS Stock No. 238-9816
BrandRS PRO
kr 164,27
Each
Units
- - 6 → 15 V dc 3 A 6 → 15 V dc - - - - - - -
RS Stock No. 752-2009
BrandRS PRO
kr 317,23
Each
Units
- - 6 → 15 V dc 3 A 6 → 15 V dc - - - - - - -
RS Stock No. 313-2122
BrandRS PRO
kr 1 738,99
Each
Units
- - 10 → 35 V 2.2 A 27.5 V - - - - - - -
RS Stock No. 330-5364
Mfr. Part No.DCM-24-40
kr 611,08
Each
Units
- - 6 → 24 V dc 40 A 24 V dc - - - - - - -
RS Stock No. 896-8553
Mfr. Part No.G250X
BrandGeckodrive
kr 1 061,50
Each
Units
- - - 3.5 A 50 V dc - 42.55mm 34mm 12.7mm - - -
RS Stock No. 793-4127
Mfr. Part No.G201X
BrandGeckodrive
kr 2 193,56
Each
Units
- - - 7 A 80 V dc - 63.5mm 21mm 65.5mm - - -
RS Stock No. 773-6841
Mfr. Part No.EM-241A
kr 1 344,60
Each
Units
- - 10 → 35 V dc 15 A 12 V dc, 24 V dc - - - - - - -
RS Stock No. 240-7920
Mfr. Part No.GSM 2
kr 942,77
Each
Units
- - - 2 A - - 61mm 46mm 15mm - - -
RS Stock No. 793-4133
Mfr. Part No.GM215
BrandGeckodrive
kr 4 010,29
Each
Units
- - - 7 A - - 63.5mm 63.5mm 22mm - - -
RS Stock No. 793-4130
Mfr. Part No.G901X
BrandGeckodrive
kr 447,94
Each
Units
- - - - - - 21mm 22mm - - - -
RS Stock No. 773-6835
Mfr. Part No.EM-176
kr 1 781,06
Each
Units
- - 12 → 35 V dc 10 A 12 V dc, 24 V dc - - - - - - -
RS Stock No. 773-6844
Mfr. Part No.EM-243C
kr 2 222,14
Each
Units
- - 12 → 48 V dc 50 A 12 V dc, 24 V dc - - - - - - -
RS Stock No. 896-8557
Mfr. Part No.G250 Heatsink + Screws
BrandGeckodrive
kr 86,86
Each
Units
- - - - - - - - - - - -
RS Stock No. 773-6838
Mfr. Part No.EM-285
kr 1 762,95
Each
Units
- - 10 → 35 V dc 20 A 12 V dc, 24 V dc - - - - - - -
RS Stock No. 833-2813
Mfr. Part No.367661
BrandMaxon
kr 613,04
Each
Units
- - 8 → 24 V dc 3 A 24 V dc - - - - - - -
RS Stock No. 773-6826
Mfr. Part No.EM-175
kr 1 577,97
Each
Units
- - 12 → 32 V dc 10 A 12 V dc, 24 V dc - - - - - - -
RS Stock No. 240-6731
Mfr. Part No.514C-32-00-00-00
BrandParker
kr 12 597,15
Each
Units
1 - 110 → 500 V 32 A 360 V dc - - - - - - -