Motor Starters

A motor starter is a device for motor control applications and is used to start and stop a motor. A starter is an electromechanical switch similar to a relay, the main difference being that a starter contains a contactor and overload protection to prevent electrical overloading of the motor.

Types of Motor Starter

  • DOL Starters - Direct On Line (DOL) or across the line starters are the most common general purpose starter. A magnetic contactor connects the full voltage of the power supply directly to the motor with an overload relay for protection against short circuit, energizing the coil pulls the contactors together to close the circuit and start the device. They are used for motors that are only required to run in one direction at a single speed.
  • Reversing DOL Starters - these motor starters can run a motor either forwards or backwards. These three-button starters are particularly useful for conveyor based machinery, where reversing the direction is sometimes necessary.
  • Star Delta Starter - a reduced voltage motor starter designed to control a three-phase induction motor, the windings in this starter are switched between star and delta connections to start the motor. A star delta circuit will have a contactor configuration within the relay of. triple pole (star) and double throw (delta).
  • Soft Starter - typically used to control AC electric motors a soft starter works by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. It uses solid-state switches to control the voltage as well as the starting current supplied.

...
Read more Read less

Filters

Viewing 1 - 20 of 1622 products
Results per page
Description Price Power Rating Motor Starter Type Range Voltage Rating Phase Current Rating IP Rating Number of Poles Motor Starter Functionality Reversibility Additional Features Overall Length Enclosure Overall Width
RS Stock No. 725-5516
BrandRS PRO
kr 675,11
Each
Units
7.5 kW DOL - 230 V ac 3 13 → 18 A IP65 3P Automatic - Disconnect Switch Not Included 193mm Yes 88mm
RS Stock No. 725-5553
BrandRS PRO
kr 3 722,80
Each
Units
15 kW Star Delta - 400 V ac 3 13 → 18 A IP65 3P - - Disconnect Switch Not Included 220mm Yes 280mm
RS Stock No. 725-5581
BrandRS PRO
kr 6 021,02
Each
Units
22 kW Star Delta - 230 V ac 3 24 → 32 A IP65 3P - - Disconnect Switch Included 220mm Yes 280mm
RS Stock No. 725-5503
BrandRS PRO
kr 564,23
Each
Units
5.5 kW DOL - 230 V ac 3 9 → 14 A IP65 3P Automatic - Disconnect Switch Not Included 193mm Yes 88mm
RS Stock No. 725-5579
BrandRS PRO
kr 4 561,10
Each
Units
15 kW Star Delta - 230 V ac 3 13 → 18 A IP65 3P - - Disconnect Switch Included 220mm Yes 280mm
RS Stock No. 725-5566
BrandRS PRO
kr 4 370,96
Each
Units
22 kW Star Delta - 400 V ac 3 24 → 32 A IP65 3P - - Disconnect Switch Not Included 220mm Yes 280mm
RS Stock No. 209-6356
BrandRS PRO
kr 1 706,59
Each
Units
2.2 kW Soft Start - 400 V ac 3 5.5 A IP20 - - - - 120mm - 45mm
RS Stock No. 725-5557
BrandRS PRO
kr 4 327,69
Each
Units
22 kW Star Delta - 230 V ac 3 24 → 32 A IP65 3P - - Disconnect Switch Not Included 220mm Yes 280mm
RS Stock No. 725-5522
BrandRS PRO
kr 831,55
Each
Units
11 kW DOL - 400 V ac 3 17 → 23 A IP65 3P Automatic - Disconnect Switch Not Included 193mm Yes 88mm
RS Stock No. 725-5513
BrandRS PRO
kr 831,55
Each
Units
11 kW DOL - 230 V ac 3 17 → 23 A IP65 3P Automatic - Disconnect Switch Not Included 225mm Yes 110mm
RS Stock No. 725-5525
BrandRS PRO
kr 1 519,17
Each
Units
5.5 kW DOL - 230 V ac 3 9 → 14 A IP65 3P Automatic - Disconnect Switch Included 225mm Yes 110mm
RS Stock No. 909-4098
BrandRS PRO
kr 917,00
Each
Units
1.5 kW DOL - 240 V ac 1 10 → 13 A IP55 3P Manual - Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control 104mm Yes 174mm
RS Stock No. 725-5538
BrandRS PRO
kr 1 612,01
Each
Units
7.5 kW DOL - 230 V ac 3 13 → 18 A IP65 3P Automatic - Disconnect Switch Included 225mm Yes 110mm
RS Stock No. 725-5541
BrandRS PRO
kr 3 574,63
Each
Units
11 kW Star Delta - 400 V ac 3 9 → 14 A IP65 3P - - Disconnect Switch Not Included 220mm Yes 280mm
RS Stock No. 209-6362
BrandRS PRO
kr 2 098,18
Each
Units
5.5 kW Soft Start - 400 V ac 3 12 A IP20 - - - - 120mm - 45mm
RS Stock No. 725-5572
BrandRS PRO
kr 4 386,07
Each
Units
11 kW Star Delta - 230 V ac 3 9 → 14 A IP65 3P - - Disconnect Switch Included 220mm Yes 280mm
RS Stock No. 725-5563
BrandRS PRO
kr 5 729,23
Each
Units
30 kW Star Delta - 400 V ac 3 32 → 38 A IP65 3P - - Disconnect Switch Not Included 220mm Yes 280mm
RS Stock No. 725-5519
BrandRS PRO
kr 675,11
Each
Units
7.5 kW DOL - 400 V ac 3 13 → 18 A IP65 3P Automatic - Disconnect Switch Not Included 193mm Yes 88mm
RS Stock No. 227-5221
BrandRS PRO
kr 2 558,58
Each
Units
5.5kW @ 400Vac Soft Start - 187→575Vac 3 11 A IP42 3 Automatic, Manual - - 175mm - 92mm
RS Stock No. 725-5594
BrandRS PRO
kr 8 210,84
Each
Units
30 kW Star Delta - 230 V ac 3 32 → 38 A IP65 3P - - Disconnect Switch Included 220mm Yes 280mm