Float Switches

Float switches regulate the liquid level in tanks, wells, etc. and are used for automatic level control of groundwater, wastewater and sewage pumps, for raw water and liquid transfer pumps at waterworks, and for high water alarm.


What does a float switch consist of?


Float switches have a reed switch and a pivoted magnet and can be used for normally open (N/O) or normally closed (N/C) operation. The switch action can be reversed rotating the switch through 180°. The movement of float, due to changing fluid level, will cause the reed change to work (for instance close or open) at a specific level. This trusted and tried technology depends on a generally straightforward plan that offers long-haul quality without the requirement for the user to calibrate a switch.


What are material types of a float switch?


  • Nylon – used for oils, diesel, organic chemicals

  • Polypropylene (PP) – acids and alkali, detergents, oils, water, organic chemicals

  • Polyphenylene sulphide (PPS) – used for more aggressive chemicals, and higher temperatures, up to 120ºC

  • Stainless steel – medical and food industries, hydraulic fluids, chemicals

Features and Benefits


  • The highly flexible thermoplastic rubber cable has an extremely high mechanical load rating

  • The drop shape of the stabilizing weight eccentrically mounted in the housing makes the float switch insensitive to turbulence

  • The microswitch, fitted in a dual-chamber system, is completely shock- and rupture-proof

Where can be float switches used?


  • when emptying a tank

  • when filling a tank

  • for alarm at high water level

  • for alarm at low water level

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Device Type For Use With Mounting Type Switch Output Body Material Cable Length Minimum Operating Temperature Maximum Operating Temperature Maximum AC Voltage Maximum DC Voltage Maximum Current Maximum Pressure Gasket Material Current Rating
RS Stock No. 889-1514
Mfr. Part No.LH25-1201
BrandFlowline
kr 307,68
Each
Units
Float Level Switch - Vertical NO/NC Polypropylene 600mm -40°C +105°C 120V 120V 10 A 100psi - -
RS Stock No. 889-1267
Mfr. Part No.LV20-1201
BrandFlowline
kr 263,73
Each
Units
Float Level Switch - Vertical NO/NC Polypropylene 600mm -40°C +80°C 120V 120V 10 A 10psi - -
RS Stock No. 124-0140
Mfr. Part No.LV42-7201
BrandFlowline
kr 1 651,11
Each
Units
Float Level Switch - Vertical SPDT PP 20ft -20°C +80°C 250V - - 2bar - 10 A
RS Stock No. 124-0139
Mfr. Part No.LV41-7201
BrandFlowline
kr 582,87
Each
Units
Float Level Switch - Vertical SPDT PP 20ft 0°C +50°C 250V - - 1bar - 10 A