Level Sensors

Level sensors determine how full or how empty a container is. Level sensors provide an output electrical signal at predetermined levels to communicate when to open or close control valves.


Level Sensor Types


The choice of sensors is usually determined by which substance is being measured, the environment in which the sensor is to used and in which position the sensor needs to be mounted. Some of the most common level sensors are:


Capacitive level switches


  • Capacitive level switches provide a basic full/empty level indication determined by the mounting position of the sensor. This type of switch is non-contact and uses a sensing field to determine liquid levels. Capacitive sensors provide accurate switching even with heavy residue build-up.

Vibrating level probes


  • Vibrating level probes use a rod or a fork that constantly produce high-frequency vibrations. When the vibrating probe comes into contact with the medium, the vibration changes and the vibrating level switch outputs a switching command. Vibrating level switches are used as overfill protection devices or low-level indicators in liquids as well as in granular and powder bulk solids.

Conductive level switches


  • Conductive level switches are sensors that use stainless steel probes with an electrical contact output to measure a specific liquid level. Used in conjunction with a level control relay to set and monitor each probe. Applications include ponds, reservoirs, sumps, pharmaceuticals, closed vessels and open tanks.

Ultrasonic level sensors


  • Ultrasonic level sensors generate ultrasonic sound pulses that are reflected by the surface of a liquid medium. The time travelled by the ultrasonic pulse is calculated by the sensor which then determines the distance of the liquid to give an accurate fill level. The ultrasonic sensor’s response is influenced by turbulence, pressure, moisture, and temperature.

...
Read more Read less

Filters

Viewing 1 - 20 of 27 products
Results per page
Description Price Device Type Mounting Type Switch Output Body Material Cable Length Communication Protocol Minimum Operating Temperature Maximum Operating Temperature Maximum AC Voltage Maximum DC Voltage Maximum Current Maximum Pressure Gasket Material Current Rating
RS Stock No. 493-7192
Mfr. Part No.7ML5221-1DB11
BrandSiemens
kr 12 218,33
Each
Units
Ultrasonic - - PBT - - -40°C +85°C - - 20 mA - - -
RS Stock No. 513-2427
Mfr. Part No.7ML5610-0BD20
BrandSiemens
kr 1 441,42
Each
Units
Capacitance - Relay Polyphenylene Sulfide - - -40°C +85°C - - 20 mA 10bar - -
RS Stock No. 804-4124
Mfr. Part No.7ML1100-0BA20
BrandSiemens
kr 6 282,78
Each
Units
Vibrating Rod - - - - - -40 °C, -20 °C +60 °C, +73 °C - - - - - -
RS Stock No. 804-3856
Mfr. Part No.7ML5501-0JA70
BrandSiemens
kr 3 470,14
Each
Units
Capacitance Switch Vertical Relay Stainless Steel - - -30°C +100°C - - - 10bar - -
RS Stock No. 804-3866
Mfr. Part No.7ML5650-1BA00-0HB0
BrandSiemens
kr 15 685,90
Each
Units
Capacitance Switch Vertical Relay Stainless Steel - - -40°C +400°C - - - 35bar - -
RS Stock No. 493-7186
Mfr. Part No.7ML5221-1BB11
BrandSiemens
kr 10 334,30
Each
Units
Ultrasonic - - PBT - - -40°C +85°C - - 20 mA - - -
RS Stock No. 144-2576
Mfr. Part No.7ML5202-0FA0
BrandSiemens
kr 12 013,92
Each
Units
Ultrasonic Clamp Mount - PBT - - -40°C +60°C - 30V - - - 25 mA
RS Stock No. 186-0287
Mfr. Part No.7ML5110-1GF07-4AF3
BrandSiemens
kr 12 934,08
Each
Units
Ultrasonic - - PBT, PC - - -40°C +80°C - 30V - 0.5bar - -
RS Stock No. 804-4112
Mfr. Part No.7ML1201-1FE00
BrandSiemens
kr 16 851,59
Each
Units
Ultrasonic Vertical Relay - - - -40°C +60°C - - - - - -
RS Stock No. 392-7841
Mfr. Part No.3UG3207-3A
BrandSiemens
kr 842,40
Each
Units
Electrode Horizontal - - 2m - - +90°C - - - 10bar PTFE -
RS Stock No. 463-5458
Mfr. Part No.3UG3207-1B
BrandSiemens
kr 802,96
Each
Units
Electrode Vertical - - 2m - - +90°C - - - 10bar PTFE -
RS Stock No. 144-2585
Mfr. Part No.6DR4004-8J
BrandSiemens
kr 2 993,76
Each
Units
Position - - - - - -30°C +80°C 35V 35V 20.5 mA - - 3.6 → 20.5 mA
RS Stock No. 804-4140
Mfr. Part No.7ML1106-2BA200A
BrandSiemens
kr 4 742,61
Each
Units
Ultrasonic - - - 10m - -20°C +65°C - - - - - -
RS Stock No. 804-3967
Mfr. Part No.7ML5735-2AA11-0AA0
BrandSiemens
kr 3 240,00
Each
Units
Vibrating Level Switch Vertical Relay - - - -40°C +150°C - - 8 A 10bar - -
RS Stock No. 513-2449
Mfr. Part No.7ML5430-2BE10
BrandSiemens
kr 10 863,19
Each
Units
Radar - - PBT - - -40°C +80°C - - 20 mA 3bar - -
RS Stock No. 463-5470
Mfr. Part No.3UG3207-2B
BrandSiemens
kr 969,15
Each
Units
Electrode Horizontal - - 2m - - +90°C - - - 10bar PTFE -
RS Stock No. 804-4159
Mfr. Part No.7ML1106-1BA200A
BrandSiemens
kr 4 742,61
Each
Units
Ultrasonic - - - - - -20°C +65°C - - - - - -
RS Stock No. 144-2575
Mfr. Part No.7ML5201-0FA0
BrandSiemens
kr 8 009,28
Each
Units
Ultrasonic Clamp Mount - PBT - - -30°C +60°C - 30V - - - 25 mA
RS Stock No. 113-711
Mfr. Part No.7ML5501-0EA10
BrandSiemens
kr 2 475,66
Each
Units
Capacitance Vertical - Stainless Steel 1m - -30°C +100°C - - 82 mA 10bar - -
RS Stock No. 804-4137
Mfr. Part No.7ML1115-3CA30
BrandSiemens
kr 5 071,30
Each
Units
Ultrasonic - - - - - -20°C +95°C - - - - - -