Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
RS Stock No. 260-104
Mfr. Part No.33E10
BrandBACO
kr 33,48
Each (In a Pack of 5)
Units
BACO Contact Block 1NO - 600 V - Screw No 10 A - - -
RS Stock No. 260-154
Mfr. Part No.33E01
BrandBACO
kr 33,48
Each (In a Pack of 5)
Units
BACO Contact Block 1NC - 600 V - Screw No 10 A - - -
RS Stock No. 260-255
Mfr. Part No.33EARL
BrandBACO
kr 82,15
Each
Units
BACO Light Block - Red 24 V LED Screw No - Yes - -
RS Stock No. 260-233
Mfr. Part No.33EAWL
BrandBACO
kr 82,15
Each
Units
BACO Light Block - White 24 V LED Screw No - Yes - -
RS Stock No. 260-312
Mfr. Part No.33EAGL
BrandBACO
kr 82,15
Each
Units
BACO Light Block - Green 24 V LED Screw No - Yes - -
RS Stock No. 260-413
Mfr. Part No.33S10
BrandBACO
kr 32,802
Each (In a Pack of 5)
Units
BACO Contact Block 1NO - 600 V - Screw No 10 A - - -
RS Stock No. 260-429
Mfr. Part No.33EAYL
BrandBACO
kr 107,88
Each
Units
BACO Light Block - Yellow 24 V LED Screw No - Yes - -
RS Stock No. 260-356
Mfr. Part No.33EAGH
BrandBACO
kr 145,66
Each
Units
BACO Light Block - Green 230 V LED Screw No - Yes - -
RS Stock No. 260-227
Mfr. Part No.33S01
BrandBACO
kr 32,802
Each (In a Pack of 5)
Units
BACO Contact Block 1NC - 600 V - Screw No 10 A - - -
RS Stock No. 260-334
Mfr. Part No.33EABL
BrandBACO
kr 82,15
Each
Units
BACO Light Block - Blue 24 V LED Screw No - Yes - -
RS Stock No. 260-261
Mfr. Part No.33EARH
BrandBACO
kr 145,66
Each
Units
BACO Light Block - Red 230 V LED Screw No - Yes - -
RS Stock No. 260-390
Mfr. Part No.33EAGM
BrandBACO
kr 107,88
Each
Units
BACO Light Block - Green 130 V LED Screw No - Yes - -
RS Stock No. 260-249
Mfr. Part No.33EARM
BrandBACO
kr 107,88
Each
Units
BACO Light Block - Red 130 V LED Screw No - Yes - -