Key Switch & Selector Switch Complete Units

Filters

Viewing 321 - 337 of 337 products
Results per page
Description Price Number of Positions Actuator Type Contact Configuration Key Withdrawal Position IP Rating Angle of Throw Maximum Current Series Cutout Diameter Body Material Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage
RS Stock No. 832-5644
Mfr. Part No.CW4K-31BE11N3
BrandIdec
kr 611,46
Each
Units
3 Key 1NO/1NC Left and Centre IP65, IP66 45 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
RS Stock No. 185-3719
Mfr. Part No.XB4FK135M5
kr 544,32
Each
Units
3 Stay Put SPDT - IP66, IP67, IP69, IP69K 45° 6 A XB4 30.75mm Metal Screw Yes 600V 600V
RS Stock No. 831-8340
Mfr. Part No.CW4B-A1E22G
BrandIdec
kr 399,21
Each
Units
- - 2NO/2NC - IP20, IP65 - 10 A IDEC CW 22mm Metal Screw - 240V 240V
RS Stock No. 185-3564
Mfr. Part No.XB5FG41
kr 353,16
Each
Units
2 Stay Put NO Left, Right IP66, IP67, IP69, IP69K 90° 6 A XB5 30.75mm Plastic Screw - 600V 600V
RS Stock No. 832-5663
Mfr. Part No.CW4K-33DE40
BrandIdec
kr 732,59
Each
Units
3 Key 4NO Centre IP65, IP66 45 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
RS Stock No. 185-3668
Mfr. Part No.XB4FD25
kr 249,48
Each
Units
2 Stay Put SPDT - IP66, IP67, IP69, IP69K 90° 6 A XB4 30.75mm Metal Screw - 600V 600V
RS Stock No. 479-3352
Mfr. Part No.1SFA619210R1026
BrandABB
kr 198,30
Each
Units
3 Knob, Stay Put - - - - 1.5 A ac, 220 mA dc - - - - - - -
RS Stock No. 831-7775
Mfr. Part No.ASW2L40-G
BrandIdec
kr 469,17
Each
Units
2 Black, Standard Lever 4NO - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
RS Stock No. 185-3551
Mfr. Part No.XB5FK125B5
kr 397,87
Each
Units
2 Stay Put SPDT - IP66, IP67, IP69, IP69K 90° 6 A XB5 30.75mm Plastic Screw Yes 600V 600V
RS Stock No. 185-8835
Mfr. Part No.XB5FJ33
kr 208,01
Each
Units
3 Stay Put DPNO - IP66, IP67, IP69, IP69K 45° 6 A XB5 30.75mm Plastic Screw - 600V 600V
RS Stock No. 831-7763
Mfr. Part No.ASW2K11-RL
BrandIdec
kr 473,92
Each
Units
2 Key 1NO/1NC - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
RS Stock No. 831-7772
Mfr. Part No.ASW2L20-GW
BrandIdec
kr 247,22
Each
Units
2 Black, Standard Lever 2NO - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
RS Stock No. 818-1949
Mfr. Part No.A165S-A2M-2
BrandOmron
kr 355,39
Each
Units
2 Black, Standard Handle DPDT - - - - Omron A165 16mm Plastic - No - -
RS Stock No. 185-3563
Mfr. Part No.XB5FG61
kr 367,42
Each
Units
2 Spring Return NO Left IP66, IP67, IP69, IP69K 90° 6 A XB5 30.75mm Plastic Screw - 600V 600V
RS Stock No. 185-3550
Mfr. Part No.XB5FK124B5
kr 399,17
Each
Units
2 Stay Put SPDT - IP66, IP67, IP69, IP69K 90° 6 A XB5 30.75mm Plastic Screw Yes 600V 600V
RS Stock No. 168-2767
Mfr. Part No.CW4S-3LE20
BrandIdec
kr 224,94
Each
Units
3 Maintained DPNO - IP67 45° 10 A CW 22.3mm Metal Screw - 240V 240V
RS Stock No. 831-7757
Mfr. Part No.ASW21K20
BrandIdec
kr 388,48
Each
Units
2 Key 2NO - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
Related Products
Siemens SIRIUS ACT series extremely rugged IP69K key-operated ...
Description:
Siemens SIRIUS ACT series extremely rugged IP69K key-operated switch complete units. On these new compact units, the electrical module is permanently installed and is only secured by the holder. Easy installation. Suitable for use in extreme environments. No special tools ...
The Siemens SIRIUS ACT series is a type ...
Description:
The Siemens SIRIUS ACT series is a type operated switch of 22mm round diameter comes with 2 key. This key switch has 2 latching switch positions O-I. It had an SPDT contact configuration. It has a black coloured plastic front ...
RONIS key-operated switch, 22 mm, round, plastic, lock ...
Description:
RONIS key-operated switch, 22 mm, round, plastic, lock number SB30, with 2 keys, 3 switch positions I-O-II, latching, 10:30h/12h/13:30h, Key removal I+O+II, with holder, 1 NO, 1 NO, screw terminal, possible special locks: SB31, 421, 455.
Flush mount selector sw Ø30.5 key 455 2pos ...
Description:
Flush mount selector sw Ø30.5 key 455 2pos stay put key release left right 1NO. Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screws. Large set of accessories to customize your panels. Various types of connection are ...