Key Switch & Selector Switch Complete Units

Filters

Viewing 21 - 40 of 273 products
Results per page
Description Price Number of Positions Actuator Type Contact Configuration Key Withdrawal Position IP Rating Angle of Throw Maximum Current Series Cutout Diameter Body Material Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage
RS Stock No. 123-8154
Mfr. Part No.XB5AJ21
kr 176,00
Each
Units
2 Knob NO - IP67, IP69, IP69K 90° 6 A @ 120 V ac, 550 mA @ 125 V dc Harmony XB5 22mm - Screw - 600V 600V
RS Stock No. 847-5320
Mfr. Part No.216848 | M22S-WRLK3-G
BrandEaton
kr 242,47
Each
Units
3 Maintained - - IP66 60° - M22 22mm - - Yes - -
RS Stock No. 847-5326
Mfr. Part No.216873 | M22S-WRK3
BrandEaton
kr 71,53
Each
Units
3 Maintained - - IP66 60° - M22 22mm - - - - -
RS Stock No. 831-7753
Mfr. Part No.ASW211-103
BrandIdec
kr 241,44
Each
Units
2 Black, Standard Handle 1NO/1NC - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
RS Stock No. 847-5323
Mfr. Part No.284398 | M22S-WLKV-W
BrandEaton
kr 242,47
Each
Units
2 Maintained - - IP66 60° - M22 22mm - - Yes - -
RS Stock No. 874-2030
Mfr. Part No.3SU1100-2BF60-1BA0
BrandSiemens
kr 194,42
Each
Units
2 - NO - IP20 - - SIRIUS ACT - - Screw - - -
RS Stock No. 831-7826
Mfr. Part No.ASW422-411
BrandIdec
kr 451,93
Each
Units
4 Black, Standard Handle - - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
RS Stock No. 185-8840
Mfr. Part No.XB5FK124G5
kr 394,24
Each
Units
2 Stay Put SPDT - IP66, IP67, IP69, IP69K 90° 6 A XB5 30mm Plastic Screw Yes 600V 600V
RS Stock No. 123-8141
Mfr. Part No.XB4BK133M5
kr 570,24
Each
Units
3 Knob NO/NC - IP66, IP67, IP69, IP69K 45° 6 A @ 120 V ac, 550 mA @ 125 V dc Harmony XB4 22mm - Screw Yes 230 → 240V -
RS Stock No. 479-3374
Mfr. Part No.1SFA619212R1026
BrandABB
kr 198,30
Each
Units
3 Short Handle Black - - IP66 - - C3SS 22mm - - No - -
RS Stock No. 173-6765
Mfr. Part No.3SU1100-4BL11-1NA0
BrandSiemens
kr 458,62
Each
Units
3 Key NO I+O+II IP20, IP66, IP67, IP69, IP69K 45° 10 A SIRIUS ACT 22mm Plastic Screw - 500V 500V
RS Stock No. 193-3035
Mfr. Part No.3SU1130-2BM60-1LA0
BrandSiemens
kr 330,01
Each
Units
3 - - - IP66, IP67, IP69(IP69K) 45° 10 A SIRIUS ACT - Plastic Screw Yes 500V 500V
RS Stock No. 831-8129
Mfr. Part No.CW1K-2AE22
BrandIdec
kr 636,01
Each
Units
2 Key 2NO/2NC All IP20, IP65 90 ° 10 A IDEC CW 22mm Plastic Screw No 240V 240V
RS Stock No. 168-2721
Mfr. Part No.CW1S-21E11
BrandIdec
kr 197,07
Each
Units
2 Spring Return SPDT - IP67 90° 10 A CW 22mm Plastic Screw - 240V 240V
RS Stock No. 193-4719
Mfr. Part No.3SU1100-2BL60-3LA0
BrandSiemens
kr 334,99
Each
Units
3 - - - IP66, IP67, IP69(IP69K) 45° 10 A SIRIUS ACT - Plastic Cage Clamp Yes 500V 500V
RS Stock No. 185-3711
Mfr. Part No.XB4FK124B5
kr 492,48
Each
Units
2 Stay Put SPDT - IP66, IP67, IP69, IP69K 90° 6 A XB4 30mm Metal Screw Yes 600V 600V
RS Stock No. 123-8142
Mfr. Part No.XB4BK134B5
kr 453,60
Each
Units
3 Knob NO/NC - IP66, IP67, IP69, IP69K 45° 6 A @ 120 V ac, 550 mA @ 125 V dc Harmony XB4 22mm - Screw Yes 24V 24V
RS Stock No. 745-0354
BrandSiemens
kr 399,95
Each
Units
2 Key 1NO/1NC All - 50 ° - 3SB3 22mm Metal Screw No - -
RS Stock No. 193-5114
Mfr. Part No.3SU1130-2BL60-3LA0
BrandSiemens
kr 346,96
Each
Units
3 - - - IP66, IP67, IP69(IP69K) 45° 10 A SIRIUS ACT - Plastic Cage Clamp Yes 500V 500V
RS Stock No. 185-3547
Mfr. Part No.XB5FK135M5
kr 505,44
Each
Units
3 Stay Put SPDT - IP66, IP67, IP69, IP69K 45° 6 A XB5 30mm Plastic Screw Yes 600V 600V
Related Products
Siemens SIRIUS ACT series extremely rugged IP69K key-operated ...
Description:
Siemens SIRIUS ACT series extremely rugged IP69K key-operated switch complete units. On these new compact units, the electrical module is permanently installed and is only secured by the holder. Easy installation. Suitable for use in extreme environments. No special tools ...
The Siemens SIRIUS ACT series is a type ...
Description:
The Siemens SIRIUS ACT series is a type operated switch of 22mm round diameter comes with 2 key. This key switch has 2 latching switch positions O-I. It had an SPDT contact configuration. It has a black coloured plastic front ...
RONIS key-operated switch, 22 mm, round, plastic, lock ...
Description:
RONIS key-operated switch, 22 mm, round, plastic, lock number SB30, with 2 keys, 3 switch positions I-O-II, latching, 10:30h/12h/13:30h, Key removal I+O+II, with holder, 1 NO, 1 NO, screw terminal, possible special locks: SB31, 421, 455.
Flush mount selector sw Ø30.5 key 455 2pos ...
Description:
Flush mount selector sw Ø30.5 key 455 2pos stay put key release left right 1NO. Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screws. Large set of accessories to customize your panels. Various types of connection are ...