Key Switch & Selector Switch Complete Units

Filters

Viewing 81 - 100 of 337 products
Results per page
Description Price Number of Positions Actuator Type Contact Configuration Key Withdrawal Position IP Rating Angle of Throw Maximum Current Series Cutout Diameter Body Material Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage
RS Stock No. 330-8745
Mfr. Part No.XB4BG41
kr 305,78
Each
Units
2 Key 1NO All IP66, IP67, IP69, IP69K 90 ° 6 A ac, 550 mA dc Harmony XB4 22mm Metal Screw No 600V 600V
RS Stock No. 185-3705
Mfr. Part No.XB4FJ33
kr 250,78
Each
Units
3 Stay Put DPNO - IP66, IP67, IP69, IP69K 45° 6 A XB4 30.75mm Metal Screw - 600V 600V
RS Stock No. 123-8145
Mfr. Part No.XB4BK135M5
kr 508,03
Each
Units
3 Knob NO/NC - IP66, IP67, IP69, IP69K 45° 6 A @ 120 V ac, 550 mA @ 125 V dc Harmony XB4 22.5mm - Screw Yes 230 → 240V -
New
RS Stock No. 193-2505
Mfr. Part No.3SU1150-4BF11-3FA0
BrandSiemens
kr 459,82
Each
Units
2 - - - IP66, IP67, IP69(IP69K) 90° 10 A SIRIUS ACT - Metal Cage Clamp - 500V 500V
RS Stock No. 832-5852
Mfr. Part No.CW4S-33E22
BrandIdec
kr 434,19
Each
Units
3 - 2NO/2NC - IP65, IP66, IP67 45 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
RS Stock No. 181-2856
Mfr. Part No.3SU1100-4BF11-3BA0
BrandSiemens
kr 387,83
Each
Units
2 Latching NO O+1 IP20, IP66, IP67, IP69 90° 10 A SIRIUS ACT 22.3mm Metal, Plastic Cage Clamp - - -
RS Stock No. 185-3562
Mfr. Part No.XB5FG21
kr 367,42
Each
Units
2 Stay Put NO Left IP66, IP67, IP69, IP69K 90° 6 A XB5 30.75mm Plastic Screw - 600V 600V
RS Stock No. 181-2853
Mfr. Part No.3SU1100-2BF60-3MA0
BrandSiemens
kr 254,24
Each
Units
2 Short Black Handle SPDT O-I IP20, IP66, IP67, IP69 90° 10 A SIRIUS ACT 22mm Plastic Cage Clamp Yes - -
RS Stock No. 185-3546
Mfr. Part No.XB5FK125M5
kr 484,06
Each
Units
2 Stay Put SPDT - IP66, IP67, IP69, IP69K 90° 6 A XB5 30.75mm Plastic Screw Yes 600V 600V
RS Stock No. 832-5833
Mfr. Part No.CW4S-31E11N3
BrandIdec
kr 265,90
Each
Units
3 - 1NO/1NC - IP65, IP66, IP67 45 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
RS Stock No. 831-8321
Mfr. Part No.CW1S-3E20
BrandIdec
kr 262,08
Each
Units
3 Black, Standard Lever 2NO - IP20, IP65 45 ° 10 A IDEC CW 22mm Plastic Screw No 240V 240V
RS Stock No. 145-0622
BrandRS PRO
kr 115,46
Each
Units
2 Selector 1RT - IP65 - 6 A - 22.5mm Plastic Screw No 230V -
RS Stock No. 479-3295
Mfr. Part No.1SFA619200R1021
BrandABB
kr 178,56
Each
Units
2 Short Handle Red - - IP66 - - C2SS 22mm - - No - -
RS Stock No. 135-5654
Mfr. Part No.3SU1150-2BL60-1NA0
BrandSiemens
kr 264,21
Each
Units
3 Short Handle 2NO - IP20, IP66, IP67, IP69, IP69K 45 x 2° 10 A SIRIUS ACT 22.3mm Metal, Plastic Screw - 500V 500V
RS Stock No. 185-3553
Mfr. Part No.XB5FK133B5
kr 389,45
Each
Units
3 Stay Put SPDT - IP66, IP67, IP69, IP69K 45° 6 A XB5 30.75mm Plastic Screw Yes 600V 600V
RS Stock No. 145-0626
BrandRS PRO
kr 133,35
Each
Units
2 Key, Selector 1RT - IP65 - 6 A - 22.5mm Plastic Screw No 230V -
RS Stock No. 831-8154
Mfr. Part No.CW1K-33DE40
BrandIdec
kr 723,71
Each
Units
3 Key 4NO Centre IP20, IP65 45 ° 10 A IDEC CW 22mm Plastic Screw No 240V 240V
RS Stock No. 168-2767
Mfr. Part No.CW4S-3LE20
BrandIdec
kr 224,94
Each
Units
3 Maintained DPNO - IP67 45° 10 A CW 22.3mm Metal Screw - 240V 240V
RS Stock No. 831-7757
Mfr. Part No.ASW21K20
BrandIdec
kr 388,48
Each
Units
2 Key 2NO - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
RS Stock No. 185-3539
Mfr. Part No.XB5FD21
kr 175,61
Each
Units
2 Stay Put NO - IP66, IP67, IP69, IP69K 90° 6 A XB5 30.75mm Plastic Screw - 600V 600V
Related Products
Siemens SIRIUS ACT series extremely rugged IP69K key-operated ...
Description:
Siemens SIRIUS ACT series extremely rugged IP69K key-operated switch complete units. On these new compact units, the electrical module is permanently installed and is only secured by the holder. Easy installation. Suitable for use in extreme environments. No special tools ...
The Siemens SIRIUS ACT series is a type ...
Description:
The Siemens SIRIUS ACT series is a type operated switch of 22mm round diameter comes with 2 key. This key switch has 2 latching switch positions O-I. It had an SPDT contact configuration. It has a black coloured plastic front ...
RONIS key-operated switch, 22 mm, round, plastic, lock ...
Description:
RONIS key-operated switch, 22 mm, round, plastic, lock number SB30, with 2 keys, 3 switch positions I-O-II, latching, 10:30h/12h/13:30h, Key removal I+O+II, with holder, 1 NO, 1 NO, screw terminal, possible special locks: SB31, 421, 455.
Flush mount selector sw Ø30.5 key 455 2pos ...
Description:
Flush mount selector sw Ø30.5 key 455 2pos stay put key release left right 1NO. Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screws. Large set of accessories to customize your panels. Various types of connection are ...