Key Switch & Selector Switch Heads

Filters

Viewing 1101 - 1112 of 1112 products
Results per page
Description Price Series Actuator Type Cutout Diameter Number of Positions Key Type Switch Actuation Key Withdrawal Position IP Rating Angle of Throw Illuminated Number of Keys Hazardous Area Certification
RS Stock No. 769-3684
Mfr. Part No.L21LB00
BrandBACO
kr 268,29
Each
Units
BACO - 22mm - - - - IP65 - - - -
RS Stock No. 193-3869
Mfr. Part No.3SU1030-5PL21-0AA0
BrandSiemens
kr 821,53
Each
Units
SIRIUS ACT Key-operated switches 22.3mm 3 S1 Latching I IP66, IP67, IP69(IP69K) 2x45° - 2 -
RS Stock No. 746-8951
Mfr. Part No.ZB4BJ393
kr 660,96
Each
Units
Harmony XB4 Long Padlockable Handle Black 22mm 3 - Latching - IP67, IP69, IP69K 45° No - -
RS Stock No. 136-5556
Mfr. Part No.M30C-FWRLK3-W
BrandEaton
kr 221,50
Each
Units
M30 Selector Switch 30mm 3 - Latching - IP66 60° Yes - -
RS Stock No. 183-4503
Mfr. Part No.800T-J91
kr 611,71
Each
Units
800T Selector Switch 30mm 3 - - Left, Right IP65, IP66 - - - -
RS Stock No. 193-5243
Mfr. Part No.3SU1002-2BN50-0AA0
BrandSiemens
kr 115,65
Each
Units
SIRIUS ACT Selector switches 22.3mm 3 - Latching - IP66, IP67, IP69(IP69K) 2x45° - - -
RS Stock No. 167-9137
Mfr. Part No.ZB5FK1733
kr 195,96
Each
Units
Harmony XB5 Standard Handle Green 30mm 3 - Spring Return Left to Centre - IP66, IP67, IP69, IP69K ±45° Yes - -
RS Stock No. 167-9120
Mfr. Part No.ZB5FK1263
kr 216,69
Each
Units
Harmony XB5 Standard Handle Blue 30mm 2 - Latching - IP66, IP67, IP69, IP69K 90° Yes - -
RS Stock No. 746-9548
Mfr. Part No.ZB4BK1453
kr 256,87
Each
Units
Harmony XB4 Standard Handle Orange 22mm 2 - Spring Return Right to Left - IP66, IP67, IP69, IP69K 90° Yes - -
RS Stock No. 167-9136
Mfr. Part No.ZB5FK1713
kr 202,31
Each
Units
Harmony XB5 Standard Handle White 30mm 3 - Spring Return Left to Centre - IP66, IP67, IP69, IP69K ±45° Yes - -
RS Stock No. 183-4502
Mfr. Part No.800T-J2
kr 395,28
Each
Units
800T Selector Switch 30mm 3 - Maintained - IP65, IP66 - - - -
RS Stock No. 173-6754
Mfr. Part No.3SU1062-2DL60-0AA0
BrandSiemens
kr 209,37
Each
Units
SIRIUS ACT Selector Switch 30mm 3 - Latching - IP66, IP67, IP69, IP69K 45° Yes - -
Related Products
A range of IP65 protected components which are ...
Description:
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. ...
Head for selector switch. Plastic bezel material 30mm ...
Description:
Head for selector switch. Plastic bezel material 30mm Mounting diameter Built-in flush Round signaling unit head Stay put Black standard handle 3 positions +/- 45°.
2 or 3 position selector switches. Non-Illuminated. Metal ...
Description:
2 or 3 position selector switches. Non-Illuminated. Metal (base and ring nut)Standard handle, long handle and versions wihout a handle available. Standard and long handles are plastic. All types require contact blocks.
Harmony XB5 switches may be fitted with coloured ...
Description:
Harmony XB5 switches may be fitted with coloured Stay Put Selector Switch Heads. 2 position and 3 position heads are available, in red, green, blue, orange and white. 2 and 3 position switches available.