Push Button & Control Stations

Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.

What are push button control stations used for?

Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Types of push button control stations

Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Enclosure Colour Contact Configuration Enclosure Material IP Rating Cutout Diameter Push Button Actuation Length Width Depth
RS Stock No. 310-3988
Mfr. Part No.EMSH/T/F/CO
kr 1 089,49
Each
Units
i-push 9 Emergency Stop Red Plastic - NO/NC Stainless Steel IP65 - Stay Put 125mm 125mm 52mm
RS Stock No. 528-8299
Mfr. Part No.STOH/P/F3/MG/CO
kr 1 555,56
Each
Units
i-push - STOP Red Plastic Grey NO/NC Die Cast Aluminium IP65 - Pull to Reset (Stop) 110mm 110mm 156mm
RS Stock No. 310-3972
Mfr. Part No.SSTH/GS/P/F1/MG/CO
kr 2 251,22
Each
Units
i-push - - Green, Red Plastic Grey NO/NC Die Cast Aluminium IP65 - Momentary (Start), Pull to Reset (Stop) 167mm 100mm 88.5mm
RS Stock No. 310-4004
Mfr. Part No.EMSH/P/F1/F/CO
kr 1 714,88
Each
Units
i-push 9 Emergency Stop Red Plastic - NO/NC Stainless Steel IP65 - Stay Put 125mm 125mm 52mm
RS Stock No. 310-3994
Mfr. Part No.EMSH/K/F/CO
kr 1 723,54
Each
Units
i-push 9 Emergency Stop Red Plastic - NO/NC Stainless Steel IP65 - Key Reset 125mm 125mm 52mm
RS Stock No. 310-3966
Mfr. Part No.SSTH/GS/P/F3/MG/CO
kr 2 251,22
Each
Units
i-push - - Green, Red Plastic Grey NO/NC Die Cast Aluminium IP65 - Momentary (Start), Pull to Reset (Stop) 167mm 100mm 155mm