Limit Switch Accessories

Limit switch accessories are the components of and parts that are used alongsidelimit switches, devices which form part of the control system for the movement of machinery. Limit switch accessories can be used to replace key parts of the device, or adapt and improve the function of limit switches.

How do limit switches work?

Limit switches are composed of a set of contacts and an actuator that are mechanically linked. When a machine part comes into contact with the device, the switch acts to make or break the circuit connection. In this way, they detect the movement of machinery, which can be useful for counting objects travelling past a specific point, or detecting an object's position.

Types of limit switch accessories

There are a wide range of limit switch accessories available, but some common types include:

  • contacts, a key part that allows the actuator to break the circuit
  • levers, which form part of the switch
  • rods, which make up part of the actuator

...
Read more Read less

Filters

Viewing 81 - 100 of 223 products
Results per page
Description Price Accessory Type For Use With Series
RS Stock No. 758-8510
Mfr. Part No.GLZ55B
BrandHoneywell
kr 149,84
Each
Units
Lever WGLA Series -
RS Stock No. 609-3705
Mfr. Part No.ZCKE09
kr 297,41
Each
Units
Head XC Series OsiSense XC
RS Stock No. 181-2635
Mfr. Part No.ZCE09
kr 160,11
Each
Units
Handle Spacial SD -
RS Stock No. 808-6138
Mfr. Part No.LSZ61
BrandHoneywell
kr 214,14
Each
Units
Actuating Rod LS Series -
RS Stock No. 822-5503
Mfr. Part No.WL-2A111
BrandOmron
kr 176,38
Each
Units
Resin Roller Lever WL/WLM Series Limit Switches -
RS Stock No. 700-4333
Mfr. Part No.ZCKY53
kr 70,46
Each
Units
Lever XC Series OsiSense XC
RS Stock No. 447-3626
Mfr. Part No.ZCPEG13
kr 18,85
Each
Units
Conduit XC Series OsiSense XC
RS Stock No. 700-4217
Mfr. Part No.ZCMC25L1
kr 55,70
Each
Units
Connection Assembly XC Series OsiSense XC
RS Stock No. 198-649
Mfr. Part No.ZCY44
kr 111,40
Each
Units
Lever XC Series OsiSense XC
RS Stock No. 808-6059
Mfr. Part No.LSZ52A
BrandHoneywell
kr 219,12
Each
Units
Roller Lever LS Series -
RS Stock No. 609-3626
Mfr. Part No.ZCKD029
kr 179,29
Each
Units
Head XC Series OsiSense XC
RS Stock No. 841-1449
Mfr. Part No.D4A-0001N
BrandOmron
kr 583,15
Each
Units
Roller Lever Head D4A Series Limit Switch -
RS Stock No. 181-2637
Mfr. Part No.ZCY71
kr 151,83
Each
Units
Push Button - -
RS Stock No. 382-1204
Mfr. Part No.HH-K
BrandEaton
kr 259,22
Each
Units
Rotary Lever AT Series -
RS Stock No. 609-6855
Mfr. Part No.XESD1191
kr 835,02
Each
Units
Contact Block XAC Series, XACB Series -
RS Stock No. 700-4330
Mfr. Part No.ZCKY51
kr 69,61
Each
Units
Lever XC Series OsiSense XC
RS Stock No. 847-4995
Mfr. Part No.LS-XLS
BrandEaton
kr 68,76
Each
Units
Roller Lever LS Series Titan Miniature DIN Switches -
RS Stock No. 609-3806
Mfr. Part No.ZCKY91
kr 88,46
Each
Units
Lever XC Series OsiSense XC
RS Stock No. 382-1153
Mfr. Part No.F-AT4
BrandEaton
kr 474,57
Each
Units
Head AT Series -
RS Stock No. 179-9981
Mfr. Part No.ZCKE63
kr 297,08
Each
Units
Limit Switch Head XCKJ OsiSense XC
Related Products
XCKM series limit switches. 1 N/O (aux) and ...
Description:
XCKM series limit switches. 1 N/O (aux) and 1 N/C (safety) contacts. Rating: 240 Vac, 3AProtected to IP65.
Telemecanique Osi. Sense XC series limit switch heads ...
Description:
Telemecanique Osi. Sense XC series limit switch heads for use with plastic or metal body XC series limit switches. A wide range of actuator heads are available to suit various applications.
Complete limit switch assemblies can be constructed using ...
Description:
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators. Rated 240V 3A at AC15 10A Ith. Snap action NC contacts with positive opening operation-25 to +70°C operating temperature. Protected to IP66. ...
Modular system – switch body, plastic body contact ...
Description:
Modular system – switch body, plastic body contact block and operating head. Narrow or wide enclosures. Contact rating: AC15 24V 10A/230V 6A/400V 4A/500V 2ADC13 24V 10A/110V 1A/220V 0.5A Contacts 1 NO + 1 NC.