Magnetic Proximity Switches

Reed switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits
• As there is no physical pressure on the switch there is no standard wear and tear.
• No voltage is needed
• All models are reliable and compact
• Glass tubes encasing the reed switches ensures that they are protected from corrosion.

...
Read more Read less

Filters

Viewing 21 - 40 of 70 products
Results per page
Description Price Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum AC Voltage Maximum DC Voltage Switching Frequency Contact Resistance Total Length Length Depth
RS Stock No. 290-0615
Mfr. Part No.MQ10-60APS-KU0
BrandSick
kr 635,50
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 289-7783
Mfr. Part No.S1365
BrandAssemtech
kr 44,06
Each
Units
Rectangular Magnetic Proximity - NO - Wire Lead 250 mA 100V - - 200mΩ 330mm 30mm 7mm
RS Stock No. 524-5882
Mfr. Part No.MK4000
BrandABUS
kr 314,06
Each
Units
Rectangular Magnetic Proximity - NC - Cable 1 A - 24V - - 2000mm 230mm 45mm
RS Stock No. 530-9009
BrandRS PRO
kr 25,67
Each
Units
Flat Magnetic Proximity SPNO NO SPNO - 1 A 200V 200V - 150mΩ 11.6mm 11.6mm 2.3mm
RS Stock No. 455-3744
Mfr. Part No.PTC 130/30
BrandAssemtech
kr 108,96
Each
Units
Cylindrical Magnetic Proximity - CO - Wire Lead 250 mA 130V - - 150mΩ 328mm 28mm -
RS Stock No. 811-0748
BrandRS PRO
kr 43,74
Each
Units
Rectangular Magnetic Proximity - CO Current, Voltage Wire Lead 400 mA 175V 175V - 120mΩ 328.5mm 28.5mm 6.8mm
RS Stock No. 499-0913
Mfr. Part No.PTE21320
BrandCelduc
kr 461,55
Each
Units
Cylindrical - - - PNP Cable 0.4 A - 48V 10 kHz - 2033.3mm 33.3mm -
RS Stock No. 524-5472
Mfr. Part No.MK1010W
BrandABUS
kr 82,75
Each
Units
Rectangular Magnetic Proximity - NC - Cable 200 mA - - - - 4000mm 12mm 48mm
RS Stock No. 179-2873
Mfr. Part No.PLA13701
BrandCelduc
kr 85,64
Each
Units
Rectangular Magnetic Proximity - NO - Wire Lead 400 mA - 250V 200 Hz 150mΩ 132mm 32mm 6.8mm
RS Stock No. 866-2580
Mfr. Part No.PRA 30/10
BrandAssemtech
kr 90,90
Each
Units
Cylindrical Magnetic Proximity SPST NO - Wire Lead 10 mA 30V - - 500mΩ 102mm 12mm -
RS Stock No. 289-7957
Mfr. Part No.PTA 470/30
BrandAssemtech
kr 176,95
Each
Units
Cylindrical Magnetic Proximity - NO - Wire Lead 500 mA 470V - - 150mΩ 328mm 28mm -
RS Stock No. 530-8898
BrandRS PRO
kr 156,43
Each
Units
Rectangular Magnetic Proximity SPST NO SPST-NO Wire Lead 500 mA 180V 200V - 150mΩ 32.4mm 500mm 10mm
RS Stock No. 136-5758
BrandRS PRO
kr 120,14
Each
Units
Rectangular Vane Proximity SPST-NO NO Current, Voltage Wire Lead 1 A 400V - - 150mΩ 1032.5mm 32.5mm 23.3mm
RS Stock No. 289-7834
Mfr. Part No.S1370
BrandAssemtech
kr 39,10
Each
Units
Cylindrical Magnetic Proximity - NO - Wire Lead 500 mA 240V - - 100mΩ 328mm 28mm -
RS Stock No. 361-5188
Mfr. Part No.S1476
BrandAssemtech
kr 132,90
Each
Units
Cylindrical Magnetic Proximity - NO - Wire Lead 500 mA 470V - - 150mΩ 328mm 28mm -
RS Stock No. 174-7933
Mfr. Part No.MMB60-12GH50-E2-V1
kr 1 336,00
Each
Units
Cylindrical Magnetic - NO PNP Wire Lead 200 mA - 30V 5 kHz - 60mm 60mm -
RS Stock No. 530-8933
BrandRS PRO
kr 60,58
Each
Units
Flat Magnetic Proximity SPNO CO SPDT Wire Lead 500 mA 175V 175V - 300mΩ 108.5mm 8.5mm 2.7mm
RS Stock No. 866-2634
Mfr. Part No.PRA175/10
BrandAssemtech
kr 57,68
Each
Units
Cylindrical Magnetic Proximity SPST NO - Wire Lead 250 (Switched Current AC) mA, 350 (Switched Current DC) mA 140V 175V - 140mΩ 102mm 12mm -
New
RS Stock No. 201-7585
Mfr. Part No.MQ10-60APSKT0
BrandSick
kr 751,29
Each
Units
Rectangular NO - 1NC/1NO Voltage - - - - - - - - -
RS Stock No. 866-2612
Mfr. Part No.MMPSB 130/30 LH BLUE
BrandAssemtech
kr 67,28
Each
Units
Rectangular Magnetic Proximity SPST NC - Wire Lead 500 mA 100V - - 150mΩ 320mm 14mm 6mm
Related Products
RS Pro compact reed proximity sensors feature normally ...
Description:
RS Pro compact reed proximity sensors feature normally open contacts that close in the presence of a ferrous metal. Normally open contact 6 mm activation distance (may vary depending on iron content) Switching voltage 140 V ac, 200 V dc ...
Contact Form A - Normally open24Vac and 70Vac ...
Description:
Contact Form A - Normally open24Vac and 70Vac version available. Operating temperature range: -20 to +70°C (24V); -25 to +70°C (70V)Pin pitch 12mm. Contact resistance 200mΩ (24V); 150mΩ (70V).
Prewired in a flame retardant Crastine (GFFR) housing ...
Description:
Prewired in a flame retardant Crastine (GFFR) housing N/O collector outputPNP or NPN output. Bounce free switching up to 10k. HzSealed to IP67Cable length 130mm. Dimensions 30 x 20 x 7 mm.
Assemtech moulded reed switches for PCB, suitable for ...
Description:
Assemtech moulded reed switches for PCB, suitable for many different applications such as position and limit sensing, linear actuators, consumer electronics activation and automated production lines. Available in two versions switching either 130Vac across N/C contacts, or 470Vac across N/O ...