Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Read more Read less

Filters

Viewing 1 - 20 of 505 products
Results per page
Description Price Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS Stock No. 877-1961
BrandRS PRO
kr 183,05
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 866-2198
Mfr. Part No.OC25G04PXBN00NA4
BrandABB
kr 234,02
Each
Units
4PST - 4CO 3 25 A 400 V 2 Snap-On 90° - - 119mm Handle 39 (Dia.) x 119 mm
RS Stock No. 193-5727
Mfr. Part No.CA10A004/GBA002*FT2
kr 237,32
Each
Units
3P - - 3 - - 4 - - - - - Rotary Knob -
RS Stock No. 323-707
Mfr. Part No.CA10A251/GBA002*FT
kr 306,66
Each
Units
DP - 6NO/2NC - 20 A 690 V 4 - 60° 80.2mm 48mm - Rotary Knob -
RS Stock No. 222-5936
Mfr. Part No.CA10 A401/GBA001 *FT
kr 234,01
Each
Units
- - - 3 20 A 240 V 3 Screw 60° 48mm 48mm - Rotary Knob -
RS Stock No. 340-235
Mfr. Part No.CG4A291/GBA121EF
kr 155,92
Each
Units
DP - 2NO - 10 A 440 V 2 - - 30mm 30mm 38.5mm Rotary Knob 30 x 30 x 38.5 mm
RS Stock No. 293-7162
Mfr. Part No.C26A271/GBA001E
kr 1 039,35
Each
Units
3P - - - 32 A 690 V 4 - - 64mm 64mm 104.5mm Rotary Knob 64 x 64 x 104.5 mm
RS Stock No. 311-5127
Mfr. Part No.CG8A200/GBA001*FT
kr 105,04
Each
Units
SP - - - 20 A 690 V 2 Screw 60° 48mm 48mm - Rotary Knob -
RS Stock No. 236-394
Mfr. Part No.CG4A213/GBA001EF
kr 331,93
Each
Units
4P - NO/NC - 10 A 440 V 3 - - 30mm 30mm 74.5mm Rotary Knob 30 x 30 x 74.5 mm
RS Stock No. 866-2003
Mfr. Part No.OC10G02PNBN00NU1
BrandABB
kr 118,35
Each
Units
SPST - 2CO 1 10 A 400 V 3 Snap-On 60° 32mm 32mm 69mm Handle 32 x 32 x 69 mm
RS Stock No. 222-5879
Mfr. Part No.CA10A271/GBA001*FT
kr 427,49
Each
Units
3P - 9NO/3NC - 20 A 690 V 4 - 60° 48mm 48mm - Rotary Knob -
RS Stock No. 350-5233
Mfr. Part No.CAD11A231/GBA001 * FT
kr 323,58
Each
Units
SP - 3NO/NC - 6 A 690 V 4 Screw - 48mm 48mm - Rotary Knob -
RS Stock No. 323-606
Mfr. Part No.CA10 A211 600
kr 194,70
Each
Units
DP - NO/NC - 20 A 690 V 3 - 60° 61.2mm 48mm - Rotary Knob -
RS Stock No. 257-1251
Mfr. Part No.K1F027MCH
kr 372,34
Each
Units
SP Harmony K 4NO/2NC - 5.6 A 690 V ac 7 Screw 45° 78mm 45mm 120.5mm Handle, Stay Put 78 x 45 x 120.5 mm
RS Stock No. 218-056
Mfr. Part No.K10F013QCH
kr 531,36
Each
Units
DP Harmony K - 1 10 A - 4 Screw 45° - - 100mm Handle, Stay Put -
RS Stock No. 810-3810
Mfr. Part No.216520 & M22-WRK3/K20
BrandEaton
kr 266,20
Each
Units
- - 2NO - 6 A 220 V dc, 500 V ac 3 Cage Clamp 60° - 29.7 (Dia.)mm 47.75mm Knob 29.7 Dia. x 47.75 D mm
RS Stock No. 263-7086
Mfr. Part No.C26A213/GBA007*PF
kr 996,01
Each
Units
4P - NO/NC - 32 A 690 V 3 - - 82mm 92mm 90mm Rotary Knob 82 x 92 x 90 mm
RS Stock No. 810-3801
Mfr. Part No.216518 & M22-WRK/K10
BrandEaton
kr 200,10
Each
Units
SP - NO - 6 A 220 V dc, 500 V ac 2 Screw 60° - 29.7 (Dia.)mm 47.75mm Knob 29.7 (Dia.) x 47.75 D mm
RS Stock No. 608-8905
Mfr. Part No.K1C003QLH
kr 291,34
Each
Units
SP Harmony K - - 5.6 A 690 V ac 4 Screw 45° 78mm 45mm - Handle, Stay Put -
RS Stock No. 311-5515
Mfr. Part No.CA25A223/GBA001*FT
kr 689,14
Each
Units
4P - NO/NC - 32 A 690 V 2 - 60° 48mm 48mm - Rotary Knob -
Related Products
Industrial cam-operated instrument selector switches. Voltmeter switch suitable ...
Description:
Industrial cam-operated instrument selector switches. Voltmeter switch suitable for switching voltage measurements between two phases or between phase and neutral. Ammeter switch suitable for selecting one of three current current transformers. Both switches include an "off" position.
Professional range of Eaton flush and centre-mounted changeover ...
Description:
Professional range of Eaton flush and centre-mounted changeover switches. All the changeover switches are IP65 rated and have an option of either 2, 4,6 or 8 auxiliary contacts. The control switches are available with either a 45, 60 or 90° ...
Main switch, 3 pole + 1 N/O + ...
Description:
Main switch, 3 pole + 1 N/O + 1 N/C, 25 A, STOP function, Lockable in the 0 (Off) position, flush mounting.
Main switch, 3 pole, 63 A, STOP function, ...
Description:
Main switch, 3 pole, 63 A, STOP function, Lockable in the 0 (Off) position, flush mounting.