Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Read more Read less

Filters

Viewing 61 - 80 of 509 products
Results per page
Description Price Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS Stock No. 257-9637
Mfr. Part No.78627334 & T0-2-8230/E/EZ-P1(RS257-9637)
BrandEaton
kr 281,55
Each
Units
SP - - - 20 A 690 V ac 3 Screw 45° 48mm 48mm 100mm Toggle 48 x 48 x 100 mm
RS Stock No. 236-366
Mfr. Part No.CA10A223/GBA001*FT
kr 302,22
Each
Units
4P - 4NO/4NC - 20 A 690 V 2 - 60° 80.2mm 48mm - Rotary Knob -
RS Stock No. 123-8131
Mfr. Part No.K1D002UCH
kr 320,89
Each
Units
DPDT Harmony K - 3 5.6 A @ 230 V ac 690 V ac 2 Screw 45 °, 315 ° 45mm 59mm 50mm Handle 45 x 59 x 50 mm
RS Stock No. 123-8127
Mfr. Part No.K1A001ACH
kr 208,27
Each
Units
SPST Harmony K - 3 5.6 A @ 230 V ac 690 V ac 2 Screw 45° 45mm 49mm 50mm Handle 45 x 49 x 50 mm
RS Stock No. 236-338
Mfr. Part No.CA10A212/GBA001*FT
kr 244,64
Each
Units
3P - - - 20 A 690 V 3 - 60° 70.7mm 48mm - Not Included -
RS Stock No. 866-2246
Mfr. Part No.OC25G06PNBN00NWS3
BrandABB
kr 267,40
Each
Units
3PST - 6CO 3 25 A 400 V 2 Snap-On 60° 51mm 51mm 107mm Handle 51 x 51 x 107 mm
RS Stock No. 123-8128
Mfr. Part No.K1A001ALH
kr 195,70
Each
Units
SPST Harmony K - 3 5.6 A @ 230 V ac 690 V ac 2 Screw 45° 45mm 77mm 45mm Handle 45 x 77 x 45 mm
RS Stock No. 332-133
Mfr. Part No.78819001 & T0-1-102/E/EZ-P1(RS332-133)
BrandEaton
kr 149,77
Each
Units
DP - - - 20 A 690 V ac 2 Screw 90° 48mm 48mm 100mm Toggle 48 x 48 x 100 mm
RS Stock No. 705-1159
Mfr. Part No.1SCA022532R6180
BrandABB
kr 372,38
Each
Units
3P - NO/NC - 10 A 110 V dc, 400 V ac 3 Screw 60° 51.5mm 28mm 91mm Handle 51.5 x 28 x 91 mm
RS Stock No. 705-1055
Mfr. Part No.1SCA022533R0530
BrandABB
kr 515,95
Each
Units
DP - - - 25 A 400 V 4 - 30° 103mm 28mm 51.5mm Handle 103 x 28 x 51.5 mm
RS Stock No. 332-177
Mfr. Part No.78819005 & T0-3-8222/E/EZ-P1(RS332-177)
BrandEaton
kr 340,77
Each
Units
3P - NO/NC - 20 A 690 V ac 2 Screw 90° 48mm 48mm 100mm Toggle 48 x 48 x 100 mm
RS Stock No. 815-4054
Mfr. Part No.ZB4BD305
kr 154,35
Each
Units
- Harmony XB4 - - - - 3 - ±45° 46mm - - Stay Put 28.5 (Dia.) x 46 mm
RS Stock No. 609-6108
Mfr. Part No.XB5AK123B5
kr 427,68
Each
Units
- Harmony XB5 NO/NC - 6 A ac, 550 mA dc 600 V ac/dc 2 Screw 90° 41.5mm 30mm 70mm Handle, Stay Put 41.5 x 30 x 70 mm
RS Stock No. 831-7508
Mfr. Part No.ACSNO-234-OR-SB-C2004
BrandIdec
kr 954,53
Each
Units
- - - - 5 A ac, 8 A dc 440 V dc, 600 V ac 3 Screw 45° 47mm 52mm 74.7mm Spring Return 47 x 52 x 74.7 mm
RS Stock No. 340-263
Mfr. Part No.CG4A220/GBA124EF
kr 148,90
Each
Units
SP - NO/NC - 10 A 440 V 2 - - 30mm 30mm 38.5mm Rotary Knob 30 x 30 x 38.5 mm
RS Stock No. 332-149
Mfr. Part No.78819002 & T0-2-1/E/EZ-P1(RS332-149)
BrandEaton
kr 147,95
Each
Units
3P - - - 20 A 690 V ac 2 - 90° 48mm 48mm - Rotary Knob -
RS Stock No. 323-678
Mfr. Part No.CA10 A232 600
kr 227,10
Each
Units
SP - 4NO/NC - 20 A 690 V 5 - 60° 70.7mm 48mm - Rotary Knob -
RS Stock No. 744-8800
Mfr. Part No.3SB3202-4AD11
BrandSiemens
kr 312,06
Each
Units
- - NO - - 400 V ac/dc 2 Screw 50° 49mm - - Latching -
RS Stock No. 705-1143
Mfr. Part No.1SCA022531R4840
BrandABB
kr 444,43
Each
Units
3P - - - 10 A 110 V dc, 400 V ac 2 Screw 90° 51.5mm 28mm 100mm Key 51.5 x 28 x 100 mm
RS Stock No. 340-257
Mfr. Part No.CG4A203-600E
kr 199,86
Each
Units
4P - 4NO - 10 A 440 V 2 - - 30mm 30mm 50.5mm Rotary Knob 30 x 30 x 50.5 mm
Related Products
Industrial cam-operated instrument selector switches. Voltmeter switch suitable ...
Description:
Industrial cam-operated instrument selector switches. Voltmeter switch suitable for switching voltage measurements between two phases or between phase and neutral. Ammeter switch suitable for selecting one of three current current transformers. Both switches include an "off" position.
Professional range of Eaton flush and centre-mounted changeover ...
Description:
Professional range of Eaton flush and centre-mounted changeover switches. All the changeover switches are IP65 rated and have an option of either 2, 4,6 or 8 auxiliary contacts. The control switches are available with either a 45, 60 or 90° ...
Main switch, 3 pole + 1 N/O + ...
Description:
Main switch, 3 pole + 1 N/O + 1 N/C, 25 A, STOP function, Lockable in the 0 (Off) position, flush mounting.
Main switch, 3 pole, 63 A, STOP function, ...
Description:
Main switch, 3 pole, 63 A, STOP function, Lockable in the 0 (Off) position, flush mounting.