Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
RS Stock No. 820-3339
Mfr. Part No.1CPSC2A
BrandHoneywell
kr 2 618,15
Each
Units
- 1CPS Yes - - 2NO/2NC Straight 76m 10 A 600V 250V Die Cast Zinc 1 20 mm
RS Stock No. 820-3333
Mfr. Part No.2CPSA1A1
BrandHoneywell
kr 3 890,59
Each
Units
- 2CPS Yes - - 2NO/2NC Dual Direction 152m 50 mA 250V 60V Die Cast Zinc 2 1/2 inch NPT
RS Stock No. 820-3364
Mfr. Part No.2CPSA2A1B
BrandHoneywell
kr 5 245,39
Each
Units
- 2CPS Yes - - 2NO/2NC Dual Direction 152m 50 mA 250V 60V Die Cast Zinc 2 1/2 inch NPT
RS Stock No. 820-3317
Mfr. Part No.1CPSA1
BrandHoneywell
kr 2 232,48
Each
Units
- 1CPS Yes - - NO/NC Straight 76m 10 A 600V 250V Die Cast Zinc 1 1/2 inch NPT
RS Stock No. 820-3323
Mfr. Part No.1CPSA2
BrandHoneywell
kr 2 207,05
Each
Units
- 1CPS Yes - - 2NO/2NC Straight 76m 10 A 600V 250V Die Cast Zinc 1 1/2 inch NPT
RS Stock No. 2508587195
Mfr. Part No.CLSZC1
BrandHoneywell
kr 708,48
Each
Units
- - - - - - - - - - - - - -