Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
RS Stock No. 179-0481
Mfr. Part No.6075685102
kr 990,55
Each
Units
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - PCB Pin SRF 13 mm IP69 100 mA Yes
RS Stock No. 179-0480
Mfr. Part No.6075685101
kr 1 052,45
Each
Units
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - PCB Pin SRF 13 mm IP69 100 mA Yes
RS Stock No. 177-9033
Mfr. Part No.MAK-5236-STK
kr 402,41
Each
Units
30 V dc NO/NC PBT - M12 Connector Coded Magnetic Switch - - - - 3 mm IP67 - -
RS Stock No. 179-0478
Mfr. Part No.6075685095
kr 990,55
Each
Units
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - PCB Pin SRF 13 mm IP69 10 mA, 100 mA Yes
RS Stock No. 179-0483
Mfr. Part No.6075685121
kr 742,90
Each
Units
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - PCB Pin SRF 13 mm IP69 10 mA, 100 mA Yes
RS Stock No. 177-9038
Mfr. Part No.MUZ-102/D24-FL-DA
kr 1 896,47
Each
Units
24 V dc NO/NC PC - - Coded Magnetic Switch - - - - - IP20 8 A No
RS Stock No. 179-0482
Mfr. Part No.6075685120
kr 804,82
Each
Units
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - PCB Pin SRF 13 mm IP69 10 mA, 100 mA Yes
RS Stock No. 179-0479
Mfr. Part No.6075685096
kr 928,63
Each
Units
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - PCB Pin SRF 13 mm IP69 100 mA Yes
RS Stock No. 177-9032
Mfr. Part No.MAK-4236-STK
kr 412,73
Each
Units
- NO/NC PA 6.6 - M12 Connector Coded Magnetic Switch - - - - 4 mm IP67 - -
RS Stock No. 179-0485
Mfr. Part No.6075619123
kr 1 857,27
Each
Units
24 V - PA-GF - - Non-Contact Safety Sensor - - - SRF 13 mm IP20, IP69 50 mA, 100 mA No
RS Stock No. 179-0484
Mfr. Part No.6075687078
kr 123,82
Each
Units
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - - SRF 13 mm IP69 100 mA Yes
RS Stock No. 177-9034
Mfr. Part No.MAK-5336-STK
kr 412,73
Each
Units
- NO/NC PA 6.6 - M12 Connector Coded Magnetic Switch - - - - 3 mm IP67 - -