Digital Power Meters

A digital power meter is an electric meter that measures the amount of electrical energy consumed by residences, businesses or electrically powered devices. These meters continuously measure the instantaneous voltage and current to give a reading of energy used. The quantity of the reading is given by a numerical display.

What are digital power meters used for?

The primary function of a digital power meter is to measure energy consumption. These meters can also record other parameters of the load and supply of energy. For example, maximum rates of usage demands, voltages, power factors and reactive factors are also measured by power meters. A further use is time-of-day billing, where the amount of energy consumed can be split into on-peak and off-peak hours.

Types of digital power meters

The choice of a digital power meter depends on the functionality you require for energy consumption measurement. This could be either management and monitoring of network power quality or level and cost of consumption. Devices can allocate energy usage for tenant metering, sub-billing and highlight energy saving time periods. Power consumption measurements can be done on three-phase or single-phase networks.


...
Read more Read less

Filters

Viewing 1 - 20 of 53 products
Results per page
Description Price Cutout Height Cutout Width Display Type Number of Digits Number of Phases Pulse Output Depth Digit Height Meter Accuracy Minimum Temperature Maximum Temperature Approvals Maximum Measurement Measurement Range
RS Stock No. 913-9722
Mfr. Part No.EBX510
kr 14 553,00
Each
Units
- - - - - - 69mm - - -25°C +70°C C-Tick, CE, CUL, EN 60950, EN 61010-1, UL, UL 508, UL 60950 - -
RS Stock No. 913-9683
Mfr. Part No.A9MEM3135
kr 2 704,00
Each
Units
- - LCD 9 3 Yes 69mm - - -25°C +55°C CE, CULus, EN 50470-3, IEC 60529, IEC 61010, IEC 61036, IEC 61557-12, IEC 62053-21, IEC 62053-23, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 61010-1 63 A, 99999999.9 kWh 0 99999999.9 kWh, Maximum of 63 A
RS Stock No. 841-7765
Mfr. Part No.METSEPM5100
kr 1 538,50
Each
Units
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
RS Stock No. 841-7730
Mfr. Part No.A9MEM3110
kr 1 945,53
Each
Units
- - LCD 10 - Yes 69mm - - -25°C - - - -
RS Stock No. 913-9661
Mfr. Part No.A9MEM2000
kr 955,00
Each
Units
- - LCD 7 1 - 67mm - - -20°C +70°C CE, IEC 60529, IEC 61557-12, IEC 62053-21, MID 40, 62 Hz, 999999.9 kWh 0 999999.9 kWh, Maximum of 40 A, 48 62 Hz
RS Stock No. 913-9716
Mfr. Part No.A9MEM3365
kr 4 715,00
Each
Units
- - LCD 9 3 Yes 69.3mm - - -25°C +55°C CE, CULus, EN 50470-3, IEC 60529, IEC 61010, IEC 61036, IEC 61557-12, IEC 62053-21, IEC 62053-23, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 61010-1 125 A, 99999999.9 kWh 0 99999999.9 kWh, Maximum of 125 A
RS Stock No. 776-3014
Mfr. Part No.A9MEM3255
kr 6 842,53
Each
Units
- - LCD 10 1, 3 Yes 69mm - - -20°C - - - -
RS Stock No. 913-9725
Mfr. Part No.A9MEM3375
kr 3 039,23
Each
Units
- - LCD 9 3 - 69.3mm - - -25°C +55°C CE, CULus, EN 50470-3, IEC 60529, IEC 61010, IEC 61036, IEC 61557-12, IEC 62053-21, IEC 62053-23, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 61010-1 125 A, 99999999.9 kWh 0 99999999.9 kWh, Maximum of 125 A
RS Stock No. 776-3010
Mfr. Part No.A9MEM3250
kr 3 433,11
Each
Units
- - LCD 10 1, 3 - 69mm - - -20°C - - - -
RS Stock No. 776-3017
Mfr. Part No.A9MEM3215
kr 5 255,01
Each
Units
- - LCD 10 1, 3 - 69mm - - -20°C - - - -
RS Stock No. 841-7778
Mfr. Part No.METSEPM5341
kr 4 455,20
Each
Units
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
RS Stock No. 841-7743
Mfr. Part No.A9MEM3210
kr 2 188,86
Each
Units
- - LCD 10 - Yes 69mm - - -25°C - - - -
RS Stock No. 913-9680
Mfr. Part No.A9MEM2155
kr 2 719,00
Each
Units
- - LCD 8 1 - 64mm - - -25°C +70°C CE, EN 50470-3, IEC 60529, IEC 62052-11, IEC 62052-31, IEC 62053-21, IEC 62053-23, IEC 62053-31, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 94 63 A, 65 Hz, 999999.99 kWh 0 999999.99 kWh, Maximum of 63 A, 45 65 Hz
RS Stock No. 913-9696
Mfr. Part No.A9MEM3165
kr 3 310,00
Each
Units
- - LCD 9 3 Yes 69mm - - -25°C +55°C CE, CULus, EN 50470-3, IEC 60529, IEC 61010, IEC 61036, IEC 61557-12, IEC 62053-21, IEC 62053-23, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 61010-1 63 A, 99999999.9 kWh 0 99999999.9 kWh, Maximum of 63 A
RS Stock No. 913-9753
Mfr. Part No.METSEPM5340
kr 4 802,00
Each
Units
- - LCD - 3 - 72mm - ±0.005 (Power Factor) %, ±0.05 (Frequency) %, ±0.5 (Active Energy) %, ±0.5 (Active Power) %, ±0.5 (Apparent Power) %, ±0.5 (Current) %, ±0.5 (Voltage) %, ±2 (Reactive Energy) % -25°C +70°C CE Conforming to IEC 61010-1c, CULus Conforming to UL 61010-1, EN 50470-1, EN 50470-3, IEC 60529, IEC 61557-12, IEC 62053-22, IEC 62053-24 9 A, 65 Hz, 400 (Phase and Neutral) V ac, 690 (Phase) V ac 10 mA 9 A, 20 400 (Phase and Neutral) V ac, 35 690 (Phase) V ac, 45 65 Hz
RS Stock No. 776-2998
Mfr. Part No.A9MEM3150
kr 5 452,30
Each
Units
- - LCD 10 1, 3 - 69mm - - -20°C - - - -
RS Stock No. 913-9687
Mfr. Part No.A9MEM3155
kr 2 925,00
Each
Units
- - LCD 10 1, 3 Yes 69mm - - -20°C - - - -
RS Stock No. 841-7746
Mfr. Part No.A9MEM3300
kr 2 652,25
Each
Units
- - LCD 10 - Yes 69.3mm - - -25°C - - - -
RS Stock No. 913-9769
Mfr. Part No.METSEPM8240
kr 17 551,00
Each
Units
- - LCD - 3 - 77.5mm - ±0.1 (Current) %, ±0.1 (Voltage) %, ±0.2 (Active Energy) % -25°C +70°C CE, CSA C22.2 No 61010-1, CULus, EN 61010-1, IEC 60529, IEC 61010-1, IEC 61557-12, IEC 62052-11, IEC 62053-22, IEC 62053-24, N998, UL 61010-1 10 A, 69 Hz, 400 (Phase and Neutral) V ac, 690 (Phase) V ac 42 69 Hz, 50 mA 10 A, 57 400 (Phase and Neutral) V ac, 100 690 (Phase) V ac
RS Stock No. 913-9756
Mfr. Part No.METSEPM5560
kr 10 007,00
Each
Units
- - LCD - 3 - 72mm - ±0.05 (Frequency) %, ±0.05 (Power Factor) %, ±0.1 (Voltage) %, ±0.15 (Current) °C, ±0.2 (Active Energy) %, ±0.2 (Active Power) %, ±0.5 (Apparent Power) %, ±1 (Reactive Energy) % -25°C +70°C CE Conforming to IEC 61010-1c, CULus Conforming to UL 61010-1, EN 50470-1, EN 50470-3, IEC 60529, IEC 61557-12, IEC 62053-22, IEC 62053-24 10 A, 65 Hz, 400 (Phase and Neutral) V ac, 690 (Phase) V ac 5 mA 10 A, 20 400 (Phase and Neutral) V ac, 35 690 (Phase) V ac, 45 65 Hz