PLC Expansion Modules

PLC expansion modules (as used with programmable logic controllers) are the ideal solution for the acquisition and management of applications that include PLCs. They read and condition data from strain gaugeload and communicate basic weight data back to the processor.

What are PLC expansion modules used for?

PLC expansion modules are used in a wide range of applications such as non-automatic weighing machines, measuring of crane and cable loads, force measuring, platform scales and crane scales. To connect PLC expansion modules, a communication cable must be used to connect the module's PLC expansion port to the PLC. The primary task of an expansion module is the measurement and conversion of sensor voltage into a weight value.

Types of PLC expansion modules

PLC expansion modules are available in single or dual configurations. Other designs are available for more specialist applications such as dispenser/filler models or feeder control models. The different variables to choose from include number of inputs and outputs, voltage category, range and application.


...
Read more Read less

Filters

Viewing 1 - 20 of 378 products
Results per page
Description Price For Use With Module Type Range Input Type Output Type Number of Inputs Number of Outputs Voltage Category Memory Available Memory Length Width Depth Application
RS Stock No. 453-2545
Mfr. Part No.6ES7331-7KF02-0AB0
BrandSiemens
kr 7 466,91
Each
Units
S7-300 Series - - Analogue - 8 - 24 V dc - - 125mm 40mm 120mm -
RS Stock No. 810-4166
Mfr. Part No.6ES7241-1CH32-0XB0
BrandSiemens
kr 1 212,35
Each
Units
S7-1200 Series Communication - RS232 RS422/485 1 - 24 V dc - - 100mm 30mm 75mm -
RS Stock No. 746-6151
Mfr. Part No.6GK7277-1AA10-0AA0
BrandSiemens
kr 1 345,95
Each
Units
S7-1200 Series Compact Ethernet Switch, Compact with S7 1200 4 Port - - - - - 24 V dc - - 100mm 45mm 75mm -
RS Stock No. 401-478
Mfr. Part No.CP1W-CIF11
BrandOmron
kr 518,06
Each
Units
CP1E-N30 Series, CP1E-N40 Series, CP1E-N60 Series, NA20 Series Option Board - - - - - - - - - - - -
RS Stock No. 788-7006
Mfr. Part No.7MH4960-2AA01
BrandSiemens
kr 5 024,88
Each
Units
S7-1200 Series Weighing - Digital Analogue, Digital 4 5 24 V dc - - 70mm 75mm 100mm -
RS Stock No. 489-2998
Mfr. Part No.AL2-2DA
BrandMitsubishi
kr 926,64
Each
Units
Alpha 2 Series Analogue Extension - Analogue, Digital Analogue - 2 24 V dc - - 53.1mm 90mm 24.5mm -
RS Stock No. 781-6912
Mfr. Part No.FX2N-8AD
BrandMitsubishi
kr 6 500,09
Each
Units
FX2N Series Input/Output - Analogue Digital 8 8 24 V dc - - 105mm 75mm 75mm -
RS Stock No. 401-444
Mfr. Part No.CP1W-20EDR1
BrandOmron
kr 2 050,00
Each
Units
PLC Module Input/Output - Voltage Relay 12 8 24 V dc - - 90mm 86mm 50mm -
RS Stock No. 208-3568
Mfr. Part No.6ES7274-1XH00-0XA0
BrandSiemens
kr 4 147,37
Each
Units
S7-200 Series - - - - - 14 - - - 91mm 36mm 22mm -
RS Stock No. 615-0117
Mfr. Part No.88970235
BrandCrouzet
kr 942,96
Each
Units
Millenium 3 Series Input/Output - Digital Relay 8 6 12 V dc - - 107.6mm 72mm 57.4mm -
RS Stock No. 146-046
Mfr. Part No.GRT1-PRT
BrandOmron
kr 3 617,00
Each
Units
Profibus, SmartSlice I/O Units - - - - - - 24 V dc - - 90mm 58mm 70mm -
RS Stock No. 668-3125
Mfr. Part No.6ES7232-4HA30-0XB0
BrandSiemens
kr 917,24
Each
Units
S7-1200 Series Output - - Analogue - 1 10 V dc - - 62mm 38mm 21mm -
RS Stock No. 611-9548
Mfr. Part No.FX2N-8EX-ES/UL
BrandMitsubishi
kr 1 315,44
Each
Units
FX3U Series Power Supply - - Digital, Relay, Transistor 8 8 → 64 100 → 240 V ac, 24 V dc Yes - 90mm 350mm 87mm -
RS Stock No. 401-513
Mfr. Part No.CP1W-ME05M
BrandOmron
kr 590,50
Each
Units
G9SP Series Memory Cassette - - - - - - Yes - - - - -
RS Stock No. 742-4150
Mfr. Part No.88972250
BrandCrouzet
kr 1 717,03
Each
Units
Type CB, Type CD, Type XB, Type XD, Type XE, Type XR Sandwich Communication Extension I/O - Relay Relay 4 4 24 V dc - - 108mm 45mm 57.5mm -
RS Stock No. 146-068
Mfr. Part No.GRT1-DRT
BrandOmron
kr 2 990,00
Each
Units
DeviceNet Communication, SmartSlice I/O Units DeviceNet Communications - - - - - 24 V dc - - 90mm 58mm 70mm -
RS Stock No. 746-6640
Mfr. Part No.6ES7332-5HF00-0AB0
BrandSiemens
kr 11 644,81
Each
Units
S7-300 Series Output - - Analogue - 8 - - - 125mm 40mm 120mm -
RS Stock No. 705-4900
Mfr. Part No.FX3G-CNV-ADP
BrandMitsubishi
kr 336,96
Each
Units
FX3G Series Expansion Adapter - - - - - - - - 14.6mm 90mm 86mm -
RS Stock No. 810-4169
Mfr. Part No.6ES7241-1AH32-0XB0
BrandSiemens
kr 1 212,35
Each
Units
S7-1200 Series Communication - RS232 RS232 1 - - - - 100mm 30mm 75mm -
RS Stock No. 510-4545
Mfr. Part No.CJ1W AD041 V1 SL
BrandOmron
kr 5 730,00
Each
Units
SYSMAC CJ Series Input - Analogue - 4 - 5 V dc - - 90mm 31mm 65mm -
Related Products
By mounting a Temperature Sensor Unit to the ...
Description:
By mounting a Temperature Sensor Unit to the PLC, inputs can be obtained from thermocouples or platinum resistance thermometers, and temperature measurements can be converted to binary data (4-digit hexadecimal) and stored in the input area of the CPU Unit. ...
The Millenium 3 is the latest generation in ...
Description:
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:. Sandwich communication extension for XD10/XB10 and XD26/XB26Exchange of input/output state with FBD programming. Only compatible with Smart controllers. Periodic exchanges with max. ...
A range of Siemens SIMATIC S7-1200 single board ...
Description:
A range of Siemens SIMATIC S7-1200 single board expansion module. Single board (SB) expansion module. Plugs directly into CPU, no changes to CPU dimensions. Fixed wiring via removable terminal connections. Simple adjustment in user application.
The FM 351 positioning module is used for ...
Description:
The FM 351 positioning module is used for controlled positioning with rapid traverse/creep speed drives in the S7-300 automation system. The module has 2 independent channels and, thus, controls one rotary axis or one linear axis at a time. The ...