HMI Displays

HMI means 'human-machine interface' and these interfaces are intended to streamline the use of industrial machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's.Their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for physical wires, switches, dials and controls and replaces them with software. This allow users more autonomy over monitoring and automation, allowing them perform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process.HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices including wide screen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device, certain parameters should be considered, including processor speed, memory, port and processor type.

Keypad HMI Displays

Keypad HMI displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted and a variety of functions can be assigned to different keys.

Touch screen HMI displays

HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.


...
Read more Read less

Filters

Viewing 1 - 20 of 290 products
Results per page
Description Price Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS Stock No. 215-6606
BrandRS PRO
kr 4 825,27
Each
Units
- - TFT LCD 10.2 in 1024 x 600pixelek Colour 4 USB, Ethernet COM1,COM2, USB Host, USB Client ARM Cortex 528MHz 128M FLASH, 128M DDRAM Yes 24 V DC
RS Stock No. 215-6607
BrandRS PRO
kr 8 001,13
Each
Units
- - TFT LCD 7 in 800 x 480pixels Colour 5 USB, Ethernet COM1,COM2, COM3, USB Host, USB Client ARM Cortex 1.2GHz 128M FLASH, 128M DDRAM Yes 24 V DC
RS Stock No. 221-3481
BrandRS PRO
kr 2 851,24
Each
Units
- - TFT LCD 4.3 in 480 x 272pixely Colour 3 USB, Ethernet COM1, COM2, Micro USB ARM Cortex 1.2GHz 128M FLASH, 64M DDRAM Yes 24 V DC
RS Stock No. 215-6605
BrandRS PRO
kr 2 895,16
Each
Units
- - TFT LCD 7 in 800 x 480pixels Colour 4 USB, Ethernet COM1,COM2, USB Host, USB Client ARM Cortex 528MHz 128M FLASH, 128M DDRAM Yes 24 V DC
RS Stock No. 215-6604
BrandRS PRO
kr 2 412,58
Each
Units
- - TFT LCD 7 in 800 x 480pixelek Colour 3 USB COM1,COM2, USB Host, USB Client ARM Cortex 528MHz 128M FLASH, 128M DDRIII RAM Yes 24 V DC
RS Stock No. 887-4755
Mfr. Part No.HMIGBPACSCU8NT
kr 9 367,49
Each
Units
HMISCU Magelis SCU TFT 5.7 in 320 x 240pixels Colour 4 - 2 x USB, Ethernet(RJ45), Serial Link CPU RISC 333MHz 128 MB Yes 24 V dc
RS Stock No. 746-6463
Mfr. Part No.6AV2124-0MC01-0AX0
BrandSiemens
kr 31 134,06
Each
Units
TP1200 - TFT 12.1 in 1280 x 800pixels Colour 4 - 3 x USB, RS485 X86 - 12 MB Yes 24 V dc
RS Stock No. 864-3961
Mfr. Part No.6AV2123-2GB03-0AX0
BrandSiemens
kr 7 686,08
Each
Units
KTP 700 - TFT 7 in 800 x 480pixels Colour 1 - Ethernet ARM - 10 MB Yes 24 V dc
RS Stock No. 864-3967
Mfr. Part No.6AV2123-2DB03-0AX0
BrandSiemens
kr 4 228,97
Each
Units
KTP 400 - TFT 4.3 in 480 x 272pixels Colour 1 - Ethernet - - 10 MB Yes 24 V dc
RS Stock No. 860-9504
Mfr. Part No.GT2103-PMBD
BrandMitsubishi
kr 3 054,86
Each
Units
GT21 GOT2000 LCD 3.8 in - Monochrome 4 - Ethernet, RS485/RS422, SD Card Interface, USB - - 3 MB Yes 24 V dc
RS Stock No. 842-8147
Mfr. Part No.HMIDT351
kr 6 168,96
Each
Units
HMIDT Magelis GTU TFT 7 in 800 x 480pixels Colour 6 - Serial, USB CPU RISC 600MHz 256 MB, 512 kB - 12 → 24 V
RS Stock No. 864-3970
Mfr. Part No.6AV2124-0GC01-0AX0
BrandSiemens
kr 14 007,04
Each
Units
TP700 - TFT 7 in 800 x 480pixels Colour 3 - Ethernet, MPI, Profibus DP, USB - - 12 MB Yes 24 V dc
RS Stock No. 821-1788
Mfr. Part No.NB3Q-TW00B
BrandOmron
kr 5 680,00
Each
Units
NB - TFT LCD 3.5 in 320 x 240pixels Colour 1 - RS-232C - - 128 MB Yes 20.4 → 27.6 V dc
RS Stock No. 617-3110
Mfr. Part No.NS5SQ10BV2
BrandOmron
kr 15 120,00
Each
Units
NS5 - LCD 5.7 in 320 x 240pixels Colour - - RS232 - - 20 MB Yes 24 V dc
RS Stock No. 872-6325
Mfr. Part No.6AV2123-2GA03-0AX0
BrandSiemens
kr 7 686,08
Each
Units
KTP 700 - TFT 7 in 800 x 480pixels Colour 3 - RS422, RS485, USB ARM - 10 (Data) MB, 256 (Recipe) kB Yes 24 V dc
RS Stock No. 815-2503
Mfr. Part No.HMIS85
kr 4 108,32
Each
Units
HMIS Magelis SCU TFT 5.7 in 320 x 240pixels Colour - - - - - - Yes -
RS Stock No. 821-1804
Mfr. Part No.NB7W-TW00B
BrandOmron
kr 9 155,00
Each
Units
NB - TFT LCD 7 in 800 x 480pixels Colour 1 - RS-232C - - 128 MB Yes 20.4 → 27.6 V dc
RS Stock No. 815-2468
Mfr. Part No.HMISCU8A5
kr 9 992,16
Each
Units
HMISCU Magelis SCU TFT 5.7 in 320 x 240pixels Colour 4 - 2 x USB, Ethernet(RJ45), Serial Link CPU RISC 333MHz 128 MB Yes 24 V dc
RS Stock No. 864-3995
Mfr. Part No.6AV6647-0AJ11-3AX1
BrandSiemens
kr 4 718,19
Each
Units
KP 400 - TFT 4.3 in 480 x 272pixels Colour 1 - Ethernet - - 1 MB Yes 24 V dc
RS Stock No. 860-9507
Mfr. Part No.GT2103-PMBDS
BrandMitsubishi
kr 2 750,46
Each
Units
GT21 GOT2000 LCD 3.8 in - Monochrome 4 - RS232, RS485/RS422, SD Card Interface, USB - - 3 MB Yes 24 V dc