Ammeters

Ammeters provide an accurate way of measuring and displaying current within a circuit. They are designed for panel mounting and are used across a range of industrial applications. These metered instruments measure current flow in amperes. The ampere level of the current is displayed on using either an analogue scale or digital readout. The current is presented in draw (how much current flows) or continuity (how uninterruptable the current is). Learn more about the different types of ammeters in our complete guide to ammeters.

What are digital panel ammeters?

Digital ammeters feature a programmable bar graph scale that allows both minimum and maximum values to be set, enabling a custom scale, dependant on the needs of the application. The digital display can be programmed to change colour, flash or change annunciator message. These panel meters often feature triggers that can be programmed to sound an alarm when a critical point has been reached. The digital meter can also be set to trip when values exceed, fall behind, are between or are outside set points.

What are analogue panel ammeters?

Analogue panel ammeters determine whether erratic loads exist in electrical circuits. High ampere levels may indicate short-circuiting, unintentional grounding or indicate a defective component in the network. Low current flow points to high resistance or weak flow in the circuit.

Types of analogue panel ammeters

Analogue panel ammeters come in five types:

  • Moving coil: where magnetic deflection causes the coil to move when the current passes through the coil
  • Moving magnet: where the coil is mounted in the metered case, and a permanent magnet moves the needle
  • Moving iron: where an iron needle moves in response to an electromagnetic force from the coil
  • Electrodynamic: where an electrodynamic magnet responds to alternating and direct current movement
  • Hot wire: where current passes through a wire that expands when heated, indicating low or high ampere levels

...
Read more Read less

Filters

Viewing 1 - 20 of 484 products
Results per page
Description Price Maximum Value Current Type Moving Element Cutout Height Cutout Width Depth Meter Accuracy Minimum Temperature Maximum Temperature Measurement Range Number of Digits Analogue Effect Display Type
RS Stock No. 259-561
BrandRS PRO
kr 93,72
Each
Units
100µA - - - 50mm 14mm ±20 % -10°C +55°C - - - -
RS Stock No. 259-549
BrandRS PRO
kr 92,73
Each
Units
100µA - - - 50mm 14mm ±20 % -10°C +55°C - - - -
RS Stock No. 901-0346
BrandRS PRO
kr 172,20
Each
Units
10A AC Moving Iron 68mm 68mm 36.5mm ±1.5 % -25°C +50°C 0 → 20A - - -
RS Stock No. 186-2421
BrandRS PRO
kr 228,08
Each
Units
10 (Input) A, 250/5 (CT) A, 500 (Scle) A AC Moving Iron 45mm 45mm 54 (<30 A) mm, 72 (30 → 60 A) mm 1 % -10°C +65°C 0 → 10 (Input) A, 0 → 500 (Scale) A, 250/5 (CT) A - - -
RS Stock No. 186-2493
BrandRS PRO
kr 312,12
Each
Units
0/300A For Shunt 75mV DC Moving Coil 68mm 68mm 54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm 1 % -10°C +65°C 0/300A For Shunt 75mV - - -
RS Stock No. 186-2422
BrandRS PRO
kr 190,14
Each
Units
20 (Input)A AC Moving Iron 45mm 45mm 54 (<30 A)mm 1 % -10°C +65°C 0 → 20 (Input)A - - -
RS Stock No. 179-7575
BrandRS PRO
kr 753,28
Each
Units
- - - 90mm 90mm 55mm Class 1.0 - - - - - -
RS Stock No. 186-2494
BrandRS PRO
kr 312,12
Each
Units
- DC Moving Coil 68mm 68mm 54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm 1 % -10°C +65°C - - - -
RS Stock No. 186-2450
BrandRS PRO
kr 256,24
Each
Units
40 (Input)A AC Moving Iron 68mm 68mm 54 (<30 A) mm, 62 (30 → 60 A) mm 1 % -10°C +65°C 0 → 40 (Input)A - - -
RS Stock No. 186-2438
BrandRS PRO
kr 239,39
Each
Units
10 (Input)A AC Moving Iron 68mm 68mm 54 (<30 A)mm 1 % -10°C +65°C 0 → 10 (Input)A - - -
RS Stock No. 186-2475
BrandRS PRO
kr 263,52
Each
Units
20 (Input)mA DC Moving Coil 45mm 45mm 54 (<30 A)mm 1 % -10°C +65°C 0 → 20 (Input)mA - - -
RS Stock No. 136-5390
BrandRS PRO
kr 702,18
Each
Units
- AC - 43.5mm 92mm 68mm ±0.5% + 1 Digit 0°C +50°C 1 → 5 (Input)A - - -
RS Stock No. 186-2538
BrandRS PRO
kr 293,53
Each
Units
15 (Input)A DC Moving Coil 57mm 44mm 45.7mm ±1.5 % 0°C +60°C 0 → 15 (Input)A - - -
RS Stock No. 186-2527
BrandRS PRO
kr 437,79
Each
Units
1 (Input)A DC Moving Coil 76mm 74mm 45.7mm ±1.5 % 0°C +60°C 0 → 1 (Input)A - - -
RS Stock No. 901-0337
BrandRS PRO
kr 141,55
Each
Units
10A AC Moving Iron 46mm 46mm 39mm ±1.5 % -25°C +50°C 0 → 20A - - -
RS Stock No. 186-2503
BrandRS PRO
kr 312,12
Each
Units
0/10A For Shunt 75mV DC Moving Coil 92mm 92mm 54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm 1 % -10°C +65°C 0/10A For Shunt 75mV - - -
RS Stock No. 901-0356
BrandRS PRO
kr 153,72
Each
Units
10A AC Moving Iron 92mm 92mm 45mm ±1.5 % -25°C +50°C 0 → 20A - - -
RS Stock No. 186-2468
BrandRS PRO
kr 264,18
Each
Units
60 (Input)A AC Moving Iron 92mm 92mm 54 (<30 A) mm, 62 (30 → 60 A) mm 1 % -10°C +65°C 0 → 60 (Input)A - - -
RS Stock No. 186-2501
BrandRS PRO
kr 263,52
Each
Units
20 (Input)mA DC Moving Coil 92mm 92mm 54 (<4 A)mm 1 % -10°C +65°C 0 → 20 (Input)mA - - -
RS Stock No. 186-2423
BrandRS PRO
kr 184,92
Each
Units
30 (Input)A AC Moving Iron 45mm 45mm 54 (<30 A) mm, 72 (30 → 60 A) mm 1 % -10°C +65°C 0 → 30 (Input)A - - -