Capacitive Proximity Sensors

Capacitive proximity sensors are a type of sensor that can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air. They are able to detect materials in solid form, in powder form or in granulate.
How do they work?
Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.
What are they used for?
Capacitive proximity sensors are incredibly versatile as they are able to sense both ferrous and non-ferrous materials. These sensors are frequently found within the automotive industry, in the food industry and within storage and conveyor systems. Capacitive proximity sensors can be used to detect liquid through non-ferrous materials such as glass or plastic. Typical applications include the induction moulding process, liquid level detection and material level control.
Things to consider
Capacitive proximity sensors are ideal for sensing all sorts of materials, but you must keep them away from non-target materials. Non-target materials can potentially interfere with the sensor, and provide inaccurate or incorrect readings.
Capacitive proximity sensors have an excellent life span and are highly reliable. They are resistant to fault and contaminants such as dust and spray particles have very little impact on them. However, you should bear in mind that they can be a little slower to provide a reading that inductive sensors.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type Communication Protocol IP Rating Maximum DC Voltage Mounting Style Length Interface Width Depth
RS Stock No. 446-0197
Mfr. Part No.CFAM 30P 1600 S14
BrandBaumer
kr 1 232,81
Each
Units
Barrel M30 x 1.5 PNP 4 → 15 mm 10 → 30 V dc M12 Connector - IP65 30V - 82mm - - -
RS Stock No. 768-5718
Mfr. Part No.CFDK 25G1125/LN3
BrandBaumer
kr 931,20
Each
Units
Block - PNP-NO/NC 4 mm 10 → 30 V dc Cable - IP65 30V Flush 52.4mm - 25mm 6mm
RS Stock No. 446-0204
Mfr. Part No.CFDM 20P 1500 S35L
BrandBaumer
kr 2 267,30
Each
Units
Block - PNP 5 mm 10 → 30 V dc M8 Connector - IP65 30V - 44mm - 20mm 12mm
RS Stock No. 768-5724
Mfr. Part No.CFDK 25G1125/KS35LN4
BrandBaumer
kr 1 013,95
Each
Units
Block - PNP-NO/NC 8 mm 10 → 30 V dc M8 - 3 Pin with Cable - IP65 30V Flush 52.4mm - 25mm 6mm
RS Stock No. 768-5728
Mfr. Part No.CFDK 25G1125/LN6
BrandBaumer
kr 931,20
Each
Units
Block - PNP-NO/NC 15 mm 10 → 30 V dc Cable - IP65 30V Non Flush 52.4mm - 25mm 6mm
RS Stock No. 446-0175
Mfr. Part No.CFAM 18P 1600 S14
BrandBaumer
kr 1 337,97
Each
Units
Barrel M18 x 1 PNP-NO 8 mm 10 → 30 V dc M12 - 4 Pin - IP65 30V Flush 78.5mm - 18mm -
RS Stock No. 768-5721
Mfr. Part No.CFDK 25G1125/LN4
BrandBaumer
kr 931,20
Each
Units
Block - PNP-NO/NC 8 mm 10 → 30 V dc Cable - IP65 30V Flush 52.4mm - 25mm 6mm
RS Stock No. 370-4171
Mfr. Part No.CFAM 12P 1600 S14
BrandBaumer
kr 1 454,62
Each
Units
Barrel M12 x 1 PNP-NO 4 mm 10 → 30 V dc M12 - 4 Pin - IP65 30V Flush 76mm - 12mm -
RS Stock No. 768-5737
Mfr. Part No.CFDK 25G1125/KS35LN6
BrandBaumer
kr 1 013,95
Each
Units
Block - PNP-NO/NC 15 mm 10 → 30 V dc M8 - 3 Pin with Cable - IP65 30V Non Flush 52.4mm - 25mm 6mm