Current Transducers

Current transducers, or current sensors, are an electrical component that detects electric current in a wire and converts it into another type of electrical signal proportional to the current value. The generated signal could be analogue voltage, current or a digital output. This generated signal can be then used to display the measured current in an ammeter, or can be used for the purpose of controlling other circuits.

Current Transducer Types

Current sensors can be either open-loop or closed-loop.
•Open-Loop Sensor: This type measures AC and DC currents and provides electrical isolation between the circuit being measured and the output of the sensor. Open-loop current sensors are generally preferred in battery-powered circuits.


•Closed-Loop Sensor: The Closed-Loop sensor is sometimes called a ’Zero-Flux’ sensor because it features a Hall-Effect sensor that feeds back an opposing current into a secondary coil, wound on the magnetic core to zero the flux produced in the magnetic core by the primary current. Closed-loop sensors are often used when high accuracy is essential.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Input Current Range Sensor Technology Nominal Current Output Current Range Supply Voltage Transformer Type Maximum Cable Diameter Sensor Type Mounting Type Frequency Bandwidth Accuracy Bore Size Minimum Operating Temperature Series
RS Stock No. 810-0928
Mfr. Part No.20310300201
BrandHARTING
kr 867,21
Each
Units
- - 300A 150mA 600 V ac - - Hall Effect Chassis Mount 100 kHz ±0.5 % - -40°C -
RS Stock No. 810-0912
Mfr. Part No.20310200102
BrandHARTING
kr 535,23
Each
Units
- - 200A 100mA 12 15 V dc - - Hall Effect Chassis Mount 100 kHz 0.8 % - -40°C -