Sensor Testers

Sensor testers are a device used to test the circuitry and operation of inductive, photoelectric, capacitive and ultrasonic sensors. Sensor testers feature push-type terminals to make wire connections quick and easy, allowing for fast field checks, troubleshooting and/or demonstration.

How Sensor Testers Operate

Sensor testers are connected directly to 3 wire proximity sensors and give audio and visual indication showing the switch operates correctly. Sensor testers test the switch type (PNP/NPN output) as well as the power supply and earth status of the sensor.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Application Supply Voltage Current Rating Standards Met
RS Stock No. 839-9875
BrandRS PRO
kr 377,76
Each
Units
Proximity Switch 18 V dc 35 mA RoHS Compliant
RS Stock No. 848-6972
Mfr. Part No.DBQ5
BrandBanner
kr 1 623,04
Each
Units
Testing Application - - -
RS Stock No. 839-4754
Mfr. Part No.TB3-CP80
BrandTurck
kr 1 704,15
Each
Units
DC Sensor - - -
RS Stock No. 458-5426
Mfr. Part No.BT115A
kr 301,00
Each
Units
Inductive Proximity Sensors - - -
RS Stock No. 857-2907
Mfr. Part No.ST-03
kr 925,42
Each
Units
DC Sensor - - -
RS Stock No. 612-2184
Mfr. Part No.XXZPB100
kr 768,00
Each
Units
Teach Mode, Utrasonic Sensor - - CE
Related Products
Chauvin Arnoux C.A 757 is a compact, lightweight ...
Description:
Chauvin Arnoux C.A 757 is a compact, lightweight tester. Simple and easy to use, the C.A 757 automatically recognises AC and DC voltages, continuity, resistors, diodes and capacitors. It also detects live conductors without contact. The C.A 757 is delivered ...
Designed to test 2, 3 and 4 wire ...
Description:
Designed to test 2, 3 and 4 wire dc proximity sensors, inductive, capacitive, photoelectronic, ultrasonic, laser, contrast, colour mark etc. Inbuilt power supply gives a continuous 24Vdc @ 100mA. Will set up and test sensors with high current requirements. Reduce ...
The CL Series MAXI-AMP™ modules are the perfect ...
Description:
The CL Series MAXI-AMP™ modules are the perfect solution for many sensing/control applications where economy, versatility, dependability, and ruggedness are important. The input circuit accepts signals from any Banner dc sensor with an NPN (current sinking) output; as well as ...