Temperature Sensor Accessories

Temperature sensor accessories are components that contribute to the operation of a temperature sensor. A temperature sensor is a type of device, typically a thermocouple, that provides temperature measurement through an electrical signal.

Types of temperature sensor accessories

Compression glands

A compression gland, also known as a sealing gland, seals an element (probe, wire, conductor, pipe, tube, fibre optic cable, etc.). In this case the compression gland works by sealing the two joined wires of the thermocouple, allowing it to create an electrical junction (a point where both wires are combined). When the temperature changes at this junction it creates a voltage which can be interpreted to read the temperature.

Thermopockets

Some sensors require a thermopocket (a permanent fitting that allows the sensor to be inserted or removed without interruption). This is fitted directly via an integral process connection or a compression fitting. Thermopockets increase the response time and the heavier and bigger the pocket size the more the response time will be increased.


...
Read more Read less

Filters

Viewing 41 - 60 of 695 products
Results per page
Description Price Accessory Type For Use With Standards Met Thermocouple Type Colour Connector Size Connector Type Plug/Socket Probe Diameter Mounting Type Minimum Temperature Maximum Temperature Calibrated
RS Stock No. 324-2320
BrandRS PRO
kr 95,21
Each
Units
Bayonet Adapter Temperature Sensor RoHS Compliant - - M12 - - - - - - -
RS Stock No. 324-2386
BrandRS PRO
kr 102,29
Each
Units
Bayonet Adapter Temperature Sensor RoHS Compliant - - 1/4 GCY - - - - - - -
RS Stock No. 363-3029
BrandRS PRO
kr 460,22
Each
Units
Thermowell Temperature Sensor RoHS Compliant - - 1/2 BSP - - 3mm Threaded - - -
RS Stock No. 455-9528
BrandRS PRO
kr 48,16
Each
Units
Thermocouple Connector Type K Thermocouple BS K Yellow Miniature Panel Mount Socket - Nylon Clip -35°C 120°C -
RS Stock No. 769-1101
BrandRS PRO
kr 34,70
Each
Units
Thermocouple Connector Type K Thermocouple ANSI K Yellow Miniature In-Line Plug - - -35°C 220°C -
RS Stock No. 219-4618
Mfr. Part No.XS-391-RS
kr 1 299,00
Each
Units
Thermocouple Selector Switch Type K Thermocouple - K - - - - - - - - -
RS Stock No. 547-7815
BrandRS PRO
kr 118,24
Each
Units
Bayonet Adapter Type J Thermocouple RoHS Compliant J - - - - - - 0°C 400°C -
RS Stock No. 324-2342
BrandRS PRO
kr 126,22
Each
Units
Bayonet Adapter Temperature Sensor RoHS Compliant - - - - - - - - - -
RS Stock No. 370-6701
BrandRS PRO
kr 151,44
Each
Units
Thermocouple Connector Type K Thermocouple RoHS Compliant K Red Miniature In-Line Plug - - - 420°C -
RS Stock No. 362-9979
BrandRS PRO
kr 60,72
Each
Units
Thermocouple Connector Type J Thermocouple IEC J Black Standard Quickwire Socket - - -35°C 220°C -
RS Stock No. 455-9679
BrandRS PRO
kr 33,80
Each
Units
Thermocouple Connector Type CU Thermocouple IEC CU White Miniature In-Line Plug - - -35°C 220°C -
RS Stock No. 397-1674
BrandRS PRO
kr 59,92
Each
Units
Thermocouple Panel Miniature Socket RoHS Compliant - - Miniature - - - Flange Mount - - -
RS Stock No. 456-0017
BrandRS PRO
kr 59,32
Each
Units
Thermocouple Connector Type N Thermocouple IEC N Pink Standard In-Line Plug - - -35°C 220°C -
RS Stock No. 762-1156
BrandRS PRO
kr 197,61
Each
Units
Thermocouple Panel Miniature Socket RoHS Compliant - - Miniature - - - Flange Mount - - -
RS Stock No. 381-7378
BrandRS PRO
kr 98,90
Each
Units
Thermocouple Compression Fitting Thermocouple RoHS Compliant - - 1/4 BSPP - - 6mm - - - -
RS Stock No. 397-1719
BrandRS PRO
kr 142,47
Each
Units
Thermocouple Panel Miniature Socket RoHS Compliant - - Miniature - - - Flange Mount - - -
RS Stock No. 891-9040
BrandRS PRO
kr 1 234,78
Each
Units
Thermocouple Selector Switch Type J Thermocouple IEC, RoHS Compliant J Black - - - - Bench -10°C 105°C -
RS Stock No. 465-561
Mfr. Part No.R15-ET-5-35-50-18N
BrandReckmann
kr 203,57
Each
Units
Thermowell Temperature Sensor - - - - - - 3mm - - - -
RS Stock No. 363-3007
BrandRS PRO
kr 412,46
Each
Units
Thermowell Temperature Sensor RoHS Compliant - - 1/2 BSP - - 6mm Threaded - - -
RS Stock No. 769-1108
BrandRS PRO
kr 34,70
Each
Units
Thermocouple Connector Type J Thermocouple ANSI J Black Miniature In-Line Plug - - -35°C 220°C -
Related Products
Connectors/cable assemblies for use with Omron EE-S range ...
Description:
Connectors/cable assemblies for use with Omron EE-S range photo-interrupter and diffuse reflective proximity switches. Voltage rating: 50Vdc. Current rating: 3A (except EE-1001 4A)Operating temperature range: -10° to +75° C (except EE-1006 -10° to +60°C).
TE Connectivity Dynamic series K type thermocouple connector ...
Description:
TE Connectivity Dynamic series K type thermocouple connector enables easy connection with thermocouple wire. The unique spring terminal concept enables outstanding connectivity compared with traditional screw type termination. The push on lock concept allows easy mating while the unique shape ...
TE Connectivity Dynamic series K type thermocouple connector ...
Description:
TE Connectivity Dynamic series K type thermocouple connector enables easy connection with thermocouple wire. The unique spring terminal concept enables outstanding connectivity compared with traditional screw type termination. The push on lock concept allows easy mating while the unique shape ...
Single pair +ve and –ve terminals of thermocouple ...
Description:
Single pair +ve and –ve terminals of thermocouple material. Blocks supplied singularly with end caps allowing a multiple number of blocks to be joined togther. Can be stacked up to a maximum of 5Max. operating temperature +220°CDimensions LWH (mm): 36 ...