Thermocouples

A Thermocouple is a device which measures temperature. It is made up of two wires of different metals that, when joined together, create an electrical junction. When the temperature changes at this junction it creates a voltage which can be interpreted to read the temperature. This is also known as the Seebeck effect. You can read more about these tools in our bespoke Thermocouples Guide

Types of thermocouples

There are various types of thermocouples, each with different characteristics, such as temperature range and their robustness. Each thermocouple is defined by a letter such as “K”. Common types include J, K, L and T. The letters refer to the type of materials used and therefore the temperature they are usable at. For example, type J is iron and copper-nickel and is useable from around 0°C to 816°C, depending on other characteristics. Some thermocouples come with an additional sheath which provides protection to prolong its life.

Thermocouples are ideal tools for temperature measurement as they are robust yet affordable solutions.

What are Thermocouples used for?

  • Thermostats
  • Hospital thermometers
  • Vehicle diagnostics
  • Boiler/heating sensors
  • Oven safety features
  • Food thermometers
  • Industrial probes/sensor

...
Read more Read less

Filters

Viewing 1 - 20 of 801 products
Results per page
Description Price Thermocouple Type Probe Diameter Probe Length Maximum Temperature Sensed Probe Material Minimum Temperature Sensed Termination Type Cable Length Standards Met Response Time Calibrated
RS Stock No. 363-0250
BrandRS PRO
kr 84,75
Each
Units
K 1/0.2mm - +250°C - -75°C Miniature Plug 1m IEC - -
RS Stock No. 621-2170
BrandRS PRO
kr 72,58
Each
Units
K 0.3mm - +400°C - - Cable 2m RoHS Compliant 0.7 s -
RS Stock No. 787-7703
BrandRS PRO
kr 345,46
Each
Units
K 1mm 1m +1100°C Stainless Steel - Cable 1m IEC - -
RS Stock No. 397-1488
BrandRS PRO
kr 227,71
Each
Units
K 3mm 150mm +1100°C Stainless Steel - Miniature Plug - IEC - -
RS Stock No. 181-7278
BrandRS PRO
kr 489,71
Each
Units
K 3mm 150mm +1100°C Stainless Steel - Miniature Plug - IEC - SYSCAL
RS Stock No. 621-2192
BrandRS PRO
kr 99,46
Each
Units
N 0.3mm 2m +1200°C - - Cable 2m RoHS Compliant 0.7 s -
RS Stock No. 397-1236
BrandRS PRO
kr 270,79
Each
Units
K 1.5mm 150mm +1100°C Stainless Steel - Cable 1m IEC - -
RS Stock No. 397-1264
BrandRS PRO
kr 278,76
Each
Units
K 3mm 150mm +1100°C Stainless Steel - Cable 1m IEC - -
RS Stock No. 621-2158
BrandRS PRO
kr 32,98
Each (In a Pack of 5)
Units
K 2mm 1m +250°C Teflon PTFE - Cable 1m RoHS Compliant 5 s -
RS Stock No. 158-907
BrandRS PRO
kr 67,596
Each (In a Pack of 5)
Units
T 1/0.2mm 1m +200°C - - Cable 1m BS - -
RS Stock No. 397-1545
BrandRS PRO
kr 256,53
Each
Units
K 3mm 250mm +1100°C Stainless Steel - Standard Plug - IEC - -
RS Stock No. 181-7301
BrandRS PRO
kr 518,53
Each
Units
K 3mm 250mm +1100°C Stainless Steel - Standard Plug - IEC - SYSCAL
RS Stock No. 324-2487
BrandRS PRO
kr 709,56
Each
Units
J 2mm 150mm +400°C 316 Stainless Steel - Cable 2m RoHS Compliant 1 s -
RS Stock No. 363-0294
BrandRS PRO
kr 113,66
Each
Units
K 1/0.2mm 2m +350°C - - Miniature Plug 2m IEC - -
RS Stock No. 397-1258
BrandRS PRO
kr 277,27
Each
Units
K 1.5mm 250mm +1100°C Stainless Steel - Cable 1m IEC - -
RS Stock No. 219-4387
BrandRS PRO
kr 229,51
Each
Units
K 3mm 500mm +1100°C 316 Stainless Steel - Cable 100mm IEC - -
RS Stock No. 181-7287
BrandRS PRO
kr 520,12
Each
Units
K 3mm 500mm +1100°C Stainless Steel - Miniature Plug 100mm IEC - SYSCAL
RS Stock No. 787-7784
BrandRS PRO
kr 258,12
Each
Units
K 3mm 500mm +1100°C Stainless Steel - Miniature Plug 100mm IEC - -
RS Stock No. 324-2437
Mfr. Part No.PTBO/C/M8X100/2000
BrandCorrege
kr 493,75
Each
Units
J 4mm 40mm +600°C Stainless Steel - Cable 2m IEC 0.7 s -
RS Stock No. 787-7734
BrandRS PRO
kr 309,57
Each
Units
K 3mm 500mm +1100°C Stainless Steel - Cable 1m IEC - -
Related Products
1m of PTFE insulated lead with M8 threaded ...
Description:
1m of PTFE insulated lead with M8 threaded connection to the thermocouple and stainless steel sheath. 316 stainless steel probe, 3mm. Temp. range 0 to +1000°C. Gland available 1/8 BSP, see stock no. 158-610.
Fine wire device brazed onto a 7mm dia. ...
Description:
Fine wire device brazed onto a 7mm dia. x 0.008in. Phosphour Bronze metal disk. Length 1m Supplied with qty 5 adhesive tapes. Temp. range 0 to +200°C.
Mineral insulated type ’K’ thermocouple Highly flexible, sheath ...
Description:
Mineral insulated type ’K’ thermocouple Highly flexible, sheath can be bent/formed to suit many applications and processes 2.0mm diameter fast response probe Insulated hot junction Probe temperature range -40°C to +1100°C M8 x 2.0mm pitch threaded pot seal Colour coded ...
150 and 250mm versions, particularly suitable for industrial ...
Description:
150 and 250mm versions, particularly suitable for industrial use including, high pressure, high vacuum and high vibration applications. Tip Junction insulated from the sheath.Stainless steel (310)Temp range: probe 0 to + 1100°C, plug 220°C (max)Bendable for fitting in difficult access ...