Float Switches

A float switch is a level sensor used to detect the level of liquid usually in a tank, container or well. The flotation part of the device sits on top of the liquid and will switch on the rise and fall of the liquid. Float switches are used for automatic level control of groundwater, wastewater and sewage pumps, for raw water and liquid transfer pumps at waterworks, and for high water alarm.RS Components offer a wide range of high-quality horizontal and vertical devices from leading brands including Cynergy3, Pepperl + Fuchs, Gems Sensors, Telemecanique and of course RS PRO

What does a float switch consist of?

Float switches have a reed switch and a pivoted magnet and can be used for normally open (N/O) or normally closed (N/C) operation. The switch action can be reversed rotating the switch through 180°. The movement of the float, due to changing fluid level, will cause the reed change to work (for instance close or open) at a specific level. This trusted and tried technology depends on a generally straightforward plan that offers long-haul quality without the requirement for the user to calibrate a switch.

What are material types of a float switch?

Nylon – used for oils, diesel, organic chemicals.Polypropylene (PP) – acids and alkali, detergents, oils, water, organic chemicals.Polyphenylene sulphide (PPS) – used for more aggressive chemicals, and higher temperatures, up to 120ºC.Stainless steel – medical and food industries, hydraulic fluids, chemicals.

Features and Benefits

The highly flexible thermoplastic rubber cable has an extremely high mechanical load rating.The drop shape of the stabilizing weight eccentrically mounted in the housing makes the float switch insensitive to turbulence.The microswitch, fitted in a dual-chamber system, is completely shock- and rupture-proofAvailable with WRAS approvals.

What applications can be float switches used?

When emptying a tankWhen filling a tankFor alarm at high water levelFor alarm at low water level


...
Read more Read less

Filters

Viewing 1 - 20 of 520 products
Results per page
Description Price Device Type For Use With Mounting Type Switch Output Body Material Cable Length Minimum Operating Temperature Maximum Operating Temperature Maximum AC Voltage Maximum DC Voltage Maximum Current Maximum Pressure Gasket Material Hazardous Area Certification
RS Stock No. 762-1036
BrandRS PRO
kr 434,53
Each
Units
Float - Vertical NO/NC Stainless Steel 300mm -40°C +125°C 250V 200V 2 A - - -
RS Stock No. 762-1039
BrandRS PRO
kr 501,28
Each
Units
Float - Horizontal NO Stainless Steel 300mm -40°C +125°C 250V 200V 500 mA 10bar Silicone -
RS Stock No. 519-232
BrandRS PRO
kr 77,08
Each
Units
Float - Vertical Direct Load PP 300mm -20°C +80°C 250V 200V 700 mA - - -
RS Stock No. 519-258
BrandRS PRO
kr 78,49
Each
Units
Float - Vertical Direct Load PP 300mm -20°C +80°C 250V 200V 700 mA - - -
RS Stock No. 519-236
BrandRS PRO
kr 68,16
Each
Units
Float - Vertical Direct Load PP 300mm -20°C +80°C 140V 200V 700 mA - - -
RS Stock No. 235-6204
BrandRS PRO
kr 988,32
Each
Units
Float - Horizontal Direct Load Stainless Steel 300mm -10°C +120°C 300V 300V 500 mA 10bar - -
RS Stock No. 312-7164
BrandRS PRO
kr 934,18
Each
Units
Float - Vertical Direct Load Stainless Steel 300mm -10°C +120°C 300V 300V 500 mA 10bar - -
RS Stock No. 174-8427
BrandRS PRO
kr 170,03
Each
Units
Float - Horizontal External SPNO Polypropylene - -20°C +100°C 240V 120V 600 mA - - -
RS Stock No. 191-9476
BrandRS PRO
kr 172,09
Each
Units
Float - Threaded NO/NC Nylon 1m -20°C +75°C 240V 120V 600 mA - Nitrile -
RS Stock No. 191-9497
BrandRS PRO
kr 193,18
Each
Units
Float - External, Vertical NO/NC Polypropylene 1m -20°C +100°C 240V 120V 600 mA - Nitrile -
RS Stock No. 174-8420
BrandRS PRO
kr 204,06
Each
Units
Float - Horizontal External SPNO Polypropylene 1m -20°C +100°C 240V 120V 600 mA - Nitrile -
RS Stock No. 191-9503
BrandRS PRO
kr 188,51
Each
Units
Float - Horizontal NO/NC Polyphenylene Sulphide - -10°C +120°C 240V 120V 600 mA - Nitrile -
RS Stock No. 191-9514
BrandRS PRO
kr 1 890,86
Each
Units
Float - Internal NO/NC Stainless Steel 1m - +135°C 250V 120V 600 mA 10bar - -
RS Stock No. 174-8428
BrandRS PRO
kr 942,77
Each
Units
Float - Horizontal Internal SPNO Stainless Steel 1m - +120°C 300V 300V 500 mA - - -
RS Stock No. 191-9499
BrandRS PRO
kr 165,79
Each
Units
Float - Vertical NO/NC Nylon - -20°C +75°C 240V 120V 600 mA - Nitrile -
RS Stock No. 174-8419
BrandRS PRO
kr 187,64
Each
Units
Float - Horizontal External SPNO Nylon 1m -20°C +75°C 240V 120V 600 mA - Nitrile -
RS Stock No. 174-8417
BrandRS PRO
kr 204,06
Each
Units
Float - Vertical Internal NO/NC Polypropylene 1m -20°C +100°C 240V 120V 600 mA - - -
RS Stock No. 174-8422
BrandRS PRO
kr 185,14
Each
Units
Float - Horizontal Internal SPNO Nylon - -20°C +75°C 240V 120V 600 mA - Nitrile -
RS Stock No. 191-9474
BrandRS PRO
kr 197,64
Each
Units
Float - Horizontal NO/NC Polyphenylene Sulphide - -10°C +120°C 240V 120V 600 mA - Nitrile -
RS Stock No. 174-8413
BrandRS PRO
kr 185,25
Each
Units
Float - Vertical Internal NO/NC Nylon 1m -20°C +75°C 240V 120V 600 mA - Nitrile -