Light Detection and Ranging

Light detection and ranging are essential in a variety of motion control applications. From detection in factory automation and commercial uses such as automated doors, light detection and ranging devices serve many purposes. Essentially, they work by emitting a light pulse laser into a receptor, which are able to detect interruptions in that light. This can be achieved in a single sensor or larger light curtains. In the case of a light curtain, this has excellent safety applications, as machinery or automated processes can be programmed to stop in when a light beam is broken. The technology has security and access protection applications for the same reason.

The RS range of light detection and ranging sensors has excellent solutions for safety and machine guarding applications, such as light beams or laser scanning systems. They can be used in the following scenarios.

  • Monitoring hazardous areas and access protection
  • Warehouse scenarios where moving vehicles like forklifts are present to further optimise employee safety
  • Industrial settings including factories and automated production lines
  • Anywhere hazardous and you want to control the flow of traffic with strict safety guidelines

...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Range Series Component Type Maximum Scanning Distance Minimum Scanning Distance Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number of Beams Peak Wavelength Maximum Response Time Terminal Type Dimensions Product Length
RS Stock No. 271-568
Mfr. Part No.S30A-4011CA
BrandSick
kr 43 860,00
Each
Units
- S3000 Laser Scanner 49m - 3 2 - - - 60 ms Screw 185 x 155 x 160 mm 185mm
RS Stock No. 385-7578
Mfr. Part No.XU2S18PP340L5
kr 2 281,35
Each
Units
Preventa XU2S Receiver, Sender 8m - 2 - c 1 - 25 ms Cable - 120mm
RS Stock No. 701-2918
Mfr. Part No.L41S-21MA1A
BrandSick
kr 1 193,25
Each
Units
- L4000 Sender 10m 0m 4 3 e 1 660nm - M12 Connector M18 x 97.7 mm 97.7mm
RS Stock No. 701-2906
Mfr. Part No.L41S-33MA2A
BrandSick
kr 2 666,00
Each
Units
- L4000 Sender 60m 0m 4 3 e 1 660nm - M12 Connector M30 x 100 mm 100mm
RS Stock No. 701-9238
Mfr. Part No.V30W-0101000
BrandSick
kr 17 963,25
Each
Units
- V300 Camera 2.12m - 3 2 d 1 850nm 20 ms - 90 x 50 x 90 mm 90mm
RS Stock No. 146-5819
Mfr. Part No.SLB440-R-1-ST
BrandSchmersal
kr 3 311,54
Each
Units
- SLB440 Receiver 15m 300mm 4 SIL 3 PL e 1 880nm 22 ms M12 Plug 33 x 27.8 x 91 mm -
RS Stock No. 213-3822
Mfr. Part No.TIM571-2050101
BrandSick
kr 19 844,50
Each
Units
- TIM5XX LiDAR Sensor 25m 0.05m - - - - 850nm 67000 ?s 1 x Connection Power/Synchronization Output 5-Pin, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, M12 Male Connector, Type B 74 x 76 x 86 mm -
RS Stock No. 701-2915
Mfr. Part No.L41E-33MA2A
BrandSick
kr 1 945,75
Each
Units
- L4000 Receiver 60m 0m 4 3 e 1 660nm 200 μs M12 Connector M30 x 100 mm 100mm
RS Stock No. 701-9269
Mfr. Part No.L21E-21MA1A
BrandSick
kr 1 472,75
Each
Units
- L2000 Receiver 16m 0m 2 1 c 1 660nm 200 μs M12 Connector M18 x 97.7 mm 97.7mm
RS Stock No. 146-5815
Mfr. Part No.SLB240-E-1-ST
BrandSchmersal
kr 2 768,62
Each
Units
- SLB240 Sender 15m 300mm 2 SIL 1 PL c 1 880nm 22 ms M12 Plug 33 x 27.8 x 91 mm -
RS Stock No. 213-3820
Mfr. Part No.TIM561-2050101
BrandSick
kr 18 027,75
Each
Units
- TIM5XX LiDAR Sensor 10m 0.05m - - - - 850nm 67000 ?s 1 x Connection Power/Synchronization Output 5-Pin, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, M12 Male Connector, Type B 74 x 76 x 86 mm -
RS Stock No. 146-5816
Mfr. Part No.SLB240-R-1-ST
BrandSchmersal
kr 2 768,62
Each
Units
- SLB240 Receiver 15m 300mm 2 SIL 1 PL c 1 880nm 22 ms M12 Plug 33 x 27.8 x 91 mm -
RS Stock No. 146-5820
Mfr. Part No.SLB440-R-1-ST-H-EH
BrandSchmersal
kr 4 782,33
Each
Units
- SLB440 Receiver 15m 300mm 4 SIL 3 PL e 1 880nm 22 ms M12 Plug 33 x 27.8 x 131 mm -
RS Stock No. 701-9253
Mfr. Part No.L21S-33MA2A
BrandSick
kr 1 677,00
Each
Units
- L2000 Sender 60m 0m 2 1 c 1 660nm - M12 Connector M30 x 100 mm 100mm
RS Stock No. 701-9225
Mfr. Part No.V20W-0101000
BrandSick
kr 10 857,50
Each
Units
- V200 Camera 2.12m - 2 1 c 1 850nm 20 ms - 90 x 50 x 90 mm 90mm
RS Stock No. 223-1007
Mfr. Part No.S30A-6011CA
BrandSick
kr 49 536,00
Each
Units
- S30A Scanner 49m 5.5m - - - - - - - - -
RS Stock No. 136-3386
Mfr. Part No.S30B-3011CA
BrandSick
kr 35 550,25
Each
Units
- S300 Advanced Scanner 30m 3m 3 2 d - 905nm 80 ms 8-Pin M12 Male Connector 102 x 105 x 116 mm -
RS Stock No. 701-2912
Mfr. Part No.L41E-21MA1A
BrandSick
kr 1 698,50
Each
Units
- L4000 Receiver 10m 0m 4 3 e 1 660nm 200 μs M12 Connector M18 x 97.7 mm 97.7mm
RS Stock No. 146-5818
Mfr. Part No.SLB440-E-1-ST-H-EH
BrandSchmersal
kr 4 782,33
Each
Units
- SLB440 Sender 15m 300mm 4 SIL 3 PL e 1 880nm 22 ms M12 Plug 33 x 27.8 x 131 mm -
RS Stock No. 213-3819
Mfr. Part No.TIM551-2050001
BrandSick
kr 16 813,00
Each
Units
- TIM5XX LiDAR Sensor 10m 0.05m - - - - 850nm 67000 ?s 1 x Connection Power/Synchronization Output 5-Pin, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, M12 Male Connector, Type B 74 x 76 x 86 mm -