Description | Price | Sensor Style | Detection Type | Detection Range | Output Type | Electrical Connection | Switching Mode | Maximum AC Voltage | Communication Protocol | Maximum DC Voltage | Optical Technology | Terminal Type | Light Source | IP Rating | Maximum Current | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
729-5117
BrandRS PRO
|
kr 817,42
Each
Units
|
Barrel | Retroreflective | 50 mm → 7 m | PNP | 4 Wire Cable 2 m | - | - | - | 30V | - | - | LED | IP67 | 100 mA | |
RS Stock No.
729-5113
BrandRS PRO
|
kr 917,98
Each
Units
|
Barrel | Retroreflective | 50 mm → 7 m | PNP | M12 4 Pin Connector | - | - | - | 30V | - | - | LED | IP67 | 100 mA | |
RS Stock No.
256-411
BrandRS PRO
|
kr 1 210,86
Each
Units
|
Barrel | Retroreflective | 4 m | NPN/PNP | M12 Connector | - | - | - | 30V | - | - | Infrared | IP67 | 100 mA | |
RS Stock No.
377-8419
BrandRS PRO
|
kr 3 546,90
Each
Units
|
Fork | Through Beam | 2 mm | PNP | 4 Wire Cable 2 m | - | - | - | 30V | - | - | LED | IP67 | 100 mA | |
RS Stock No.
729-5135
BrandRS PRO
|
kr 964,18
Each
Units
|
Block | Diffuse | 40 mm → 1 m | NPN | M12 4 Pin Connector | - | - | - | 30V | - | - | LED | IP67 | 100 mA | |
RS Stock No.
903-3939
BrandRS PRO
|
kr 881,89
Each
Units
|
Fork | Through Beam | 30 mm | NPN NO | 4 Wire Cable 2 m | - | - | - | 30V | - | Pre-Wired | Infrared | IP67 | 15 mA | |
RS Stock No.
285-885
BrandRS PRO
|
kr 2 126,45
Each
Units
|
Block | Diffuse | 700 mm | Relay | 4 Terminal Screw | - | 250V | - | 240V | - | Screw | Infrared LED | IP66 | 2 A | |
RS Stock No.
729-5101
BrandRS PRO
|
kr 806,55
Each
Units
|
Barrel | Retroreflective | 50 mm → 7 m | NPN | M12 4 Pin Connector | - | - | - | 30V | - | - | LED | IP67 | 100 mA | |
RS Stock No.
729-5126
BrandRS PRO
|
kr 1 177,37
Each
Units
|
Barrel | Through Beam | 28 m | NPN | M12 4 Pin Connector | - | - | - | 30V | - | - | LED | IP67 | 100 mA | |
RS Stock No.
202-4450
BrandRS PRO
|
kr 593,69
Each
Units
|
Block | Background Suppression | 350 mm | PNP NO/NC | Cable 2 m | - | - | - | - | - | Cable 2 m | - | - | - | |
RS Stock No.
202-5453
BrandRS PRO
|
kr 792,74
Each
Units
|
Block | Retroreflective | 5 m | NPN NO/NC | Terminal Block | - | - | - | 30V | - | Terminal | Infrared LED | IP67 | - | |
RS Stock No.
202-5450
BrandRS PRO
|
kr 717,40
Each
Units
|
Block | Diffuse | 0 → 2 m | PNP NO/NC | Terminal Block | - | - | - | - | - | Terminal | Infrared LED | IP67 | - | |
RS Stock No.
204-3973
BrandRS PRO
|
kr 439,10
Each
Units
|
Barrel | Diffuse | 400 mm | PNP NO/NC | Cable 2 m | - | - | - | 30V | - | Cable 2 m | Yellow LED | IP67 | - | |
RS Stock No.
202-4451
BrandRS PRO
|
kr 618,58
Each
Units
|
Block | Background Suppression | 350 mm | PNP NO/NC | M8 Connector | - | - | - | - | - | M8 Connector | - | - | - | |
RS Stock No.
202-4437
BrandRS PRO
|
kr 690,77
Each
Units
|
Block | Polarised Retro Reflection | 4 m | NPN NO/NC | M8 Connector | - | - | - | - | - | M8 Connector | - | - | - | |
RS Stock No.
202-4477
BrandRS PRO
|
kr 692,51
Each
Units
|
Block | Polarised Retro Reflection | 5 m | PNP/NPN | Cable 2 m | - | - | - | - | - | Cable 2 m | - | - | - | |
RS Stock No.
202-5454
BrandRS PRO
|
kr 792,74
Each
Units
|
Block | Retroreflective | 5 m | PNP NO/NC | Terminal Block | - | - | - | 30V | - | Terminal | Infrared LED | IP67 | - | |
RS Stock No.
202-4461
BrandRS PRO
|
kr 237,65
Each
Units
|
Block | Through Beam Emitter | 20 m | - | Cable 2 m | - | - | - | - | - | Cable 2 m | - | - | - | |
RS Stock No.
202-4447
BrandRS PRO
|
kr 227,21
Each
Units
|
Block | Through Beam Emitter | 10 m | - | M8 Connector | - | - | - | - | - | M8 Connector | - | - | - | |
RS Stock No.
202-4469
BrandRS PRO
|
kr 593,69
Each
Units
|
Block | Background Suppression | 100 mm | NPN NO/NC | M12 connector | - | - | - | - | - | M12 Connector | - | - | - |