Vibration Sensors

Vibration sensors, also known as piezoelectric sensors, are versatile tools for the measurement of various processes. These sensors use the piezoelectric effect, which measure changes in pressure, acceleration, temperature, strain or force by converting them to an electrical charge. A vibration sensor can also be used to determine aromas in the air by simultaneously measuring resonance and capacitance.

Vibration sensor devices are ideal for measuring the amount and frequency of vibration in machines or equipment. The measurements can then be used to detect and monitor certain issues like imbalances to help highlight future breakdowns in the machine. The range of vibration can vary greatly so you should always specify vibration sensors to measure the maximum vibration range of your application.

Who would use a piezoelectric sensor?

  • Medical industry
  • Engineers
  • Vehicle designers
  • Nuclear Technicians

Different types

  • Ohms rating differs for contact resistance
  • Various sizes are available
  • Maximum vibration reading can hit 29400 m/s²

What is the difference between a vibration sensor and an accelerometer?

Accelerometers measures acceleration but not necessarily vibration. However, vibration sensors can measure a quantity of acceleration and for this reason are a type of accelerometer.

Things to consider when choosing a vibration sensor

  • Vibration range and sensitivity - General thinking is that if a machine produces high amplitude vibrations a low sensitivity sensor is better. If the vibration is less than 10 g rms, a 100 mV/g sensor should generally be used.
  • Frequency - important to know the frequency span you need to measure
  • Temperature - high temperatures can affect the performance
  • Exposure to chemicals or debris - contact can affect the reliability of the measurements and monitoring
  • Environment - hazardous atmospheres require specifically designed devices for use in dangerous areas
  • Where the vibration sensor is located - top exit, side exit or low profile are available

...
Read more Read less

Filters

Viewing 1 - 20 of 58 products
Results per page
Description Price Maximum Shock / Vibration Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Switching Frequency Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification
RS Stock No. 285-784
BrandRS PRO
kr 40,594
Each (In a Pack of 5)
Units
- - - - - 100 Hz 15mm 1.5mm 0.6mm -15°C +55°C -
RS Stock No. 533-2396
Mfr. Part No.MTN/1185ICQ-25
BrandMonitran
kr 5 055,48
Each
Units
- 20 mA - 32V - - 43mm 27mm 27mm -25°C +90°C ATEX
RS Stock No. 170-4380
Mfr. Part No.1005447-1
kr 28,914
Each (In a Bag of 100)
Units
- - - - - - 25mm 13mm 0.205mm 0°C +85°C -
RS Stock No. 533-2374
Mfr. Part No.MTN/1185CQ-25
BrandMonitran
kr 3 586,66
Each
Units
- 20 mA - - - - 27mm 27mm - -25°C +90°C -
RS Stock No. 893-7341
Mfr. Part No.1005447-1
kr 53,16
Each
Units
- - - - - - 25mm 13mm 0.205mm 0°C +85°C -
RS Stock No. 893-7281
Mfr. Part No.1007079-1
kr 1 015,82
Each
Units
- 100 μA - 30V - 5 kHz - 18.2mm 11mm +5°C +60°C -
RS Stock No. 123-8754
Mfr. Part No.VTV122
kr 3 012,45
Each
Units
25mm/s 20 mA - 32V 720Ω - - 22 (Dia.)mm 63.25mm -30°C +125°C -
RS Stock No. 893-7086
Mfr. Part No.1002794
kr 29,486
Each (In a Bag of 5)
Units
- - - - - - 25mm 13mm 0.205mm 0°C +85°C -
RS Stock No. 533-2273
Mfr. Part No.MTN/MS002
BrandMonitran
kr 112,41
Each
Units
- 20 mA - - - - - - - - - -
RS Stock No. 893-7250
Mfr. Part No.1005940-1
kr 77,08
Each
Units
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C -
RS Stock No. 170-4375
Mfr. Part No.1005940-1
kr 48,383
Each (In a Bag of 500)
Units
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C -
RS Stock No. 533-2368
Mfr. Part No.MTN/1185CQ-10
BrandMonitran
kr 3 586,66
Each
Units
- 20 mA - - - - 27mm 27mm - -25°C +90°C -
RS Stock No. 618-7535
Mfr. Part No.AU2402-1
BrandAssemtech
kr 47,29
Each
Units
- 200 mA 24V - 100Ω - 8.08mm - - -37°C +100°C -
RS Stock No. 533-2239
Mfr. Part No.MTN/1100
BrandMonitran
kr 4 003,31
Each
Units
- 8 mA - - - - - - - -55°C +120°C -
RS Stock No. 533-2346
Mfr. Part No.MTN/1020
BrandMonitran
kr 4 003,31
Each
Units
- 8 mA - - - - - - - -25°C +120°C -
RS Stock No. 533-2251
Mfr. Part No.MTN/1100CQ
BrandMonitran
kr 4 004,44
Each
Units
- 8 mA - - - - - - - -55°C +140°C -
RS Stock No. 124-5983
Mfr. Part No.PKGS-25SXAP1-R
BrandMurata
kr 9,469
Each (In a Pack of 10)
Units
29400m/s² - - - - - 3.2mm 2mm 1.05mm -40°C +80°C -
RS Stock No. 221-7315
Mfr. Part No.11027661-00
kr 945,953
Each (In a Bag of 20)
Units
- 90 μA - - - - - - - - +85°C -
RS Stock No. 221-7316
Mfr. Part No.11027661-00
kr 1 151,61
Each
Units
- 90 μA - - - - - - - - +85°C -
RS Stock No. 123-8753
Mfr. Part No.VTV121
kr 3 012,45
Each
Units
50mm/s 20 mA - 32V 720Ω - - 22 (Dia.)mm 63.25mm -30°C +125°C -