Linear Solenoids

Linear solenoids are electromechanical devices that generate a uniform magnetic field when an electric current is applied to them. They are composed of a coil of wire wrapped around a moveable metal core. They are different from rotary solenoids because they exert a simple pushing or pulling force, as opposed to a rotational force.

How do linear solanoids work?

The wire coil on the outside of a linear solenoid is wrapped around the core in a corkscrew fashion. When electricity passes through the wire, a magnetic field is created which moves the mobile metal slug along the length of the solanoid's core.

What are linear solenoids used for?

The applications of linear solenoids take advantage of the ability to smoothly move the metal slug backwards and forwards. Linear solenoids are frequently used in automatic or high-security door-locking mechanisms. They're also used in car starter motors. When the current is switched on, the solenoid brings two points into contact. This completes a circuit, allowing electricity to flow to the necessary parts of the vehicle in order to start the engine.


...
Read more Read less

Filters

Viewing 1 - 20 of 156 products
Results per page
Description Price Power Consumption Action Supply Voltage Maximum Pull Force Maximum Stroke Holding Force Plunger Diameter Product Height Product Width Product Depth Dimensions Closed Power Continuous Magnetic Force Depth
RS Stock No. 177-0116
BrandRS PRO
kr 125,02
Each
Units
- Pull 12 V - - - - - - - 37 x 20.3 x 26 mm - - -
RS Stock No. 177-0117
BrandRS PRO
kr 299,55
Each
Units
- Pull 24 V dc - - - - - - - 40 x 24 x 29 mm - - -
RS Stock No. 177-0146
BrandRS PRO
kr 351,04
Each
Units
- Pull 24 V dc - - - - - - - - - - -
RS Stock No. 177-0123
BrandRS PRO
kr 304,07
Each
Units
- Pull 24 V dc - - - - - - - 35.5 x 25.4 x 31.8 mm - - -
RS Stock No. 177-0147
BrandRS PRO
kr 300,81
Each
Units
- Pull 12 V - - - - - - - - - - -
RS Stock No. 177-0113
BrandRS PRO
kr 269,61
Each
Units
- Pull 24 V dc - - - - - - - 26 x 16 x 20 mm - - -
RS Stock No. 177-0127
BrandRS PRO
kr 231,13
Each
Units
- Pull 12 V - - - - - - - 58 x 25.4 x 31.8 mm - - -
RS Stock No. 177-0133
BrandRS PRO
kr 1 218,79
Each
Units
- Pull 24 V dc - - - - - - - 84 x 52 x 58 mm - - -
RS Stock No. 177-0144
BrandRS PRO
kr 275,59
Each
Units
- Pull 12 V - 10mm - - - - - - - - -
RS Stock No. 177-0135
BrandRS PRO
kr 226,34
Each
Units
- Pull 12 V - - - - - - - 42.5 x 40.9 x 40.9 mm - - -
RS Stock No. 177-0137
BrandRS PRO
kr 152,74
Each
Units
15 W - 6 V dc - - - 5mm 16mm 13mm 20mm 16 x 13 x 20 mm - - -
RS Stock No. 177-0139
BrandRS PRO
kr 135,68
Each
Units
40 W - 12 V - - - 10mm 26mm 20mm 36.8mm 26 x 20 x 36.8 mm - - -
RS Stock No. 177-0138
BrandRS PRO
kr 139,70
Each
Units
30 W - 12 V - - - 7mm 16mm 14mm 30mm 16 x 14 x 30 mm - - -
RS Stock No. 177-0118
BrandRS PRO
kr 269,61
Each
Units
- Pull 12 V - - - - - - - 40 x 24 x 29 mm - - -
RS Stock No. 177-0120
BrandRS PRO
kr 464,10
Each
Units
- Pull 12 V - - - - - - - 53.5 x 27 x 30 mm - - -
RS Stock No. 177-0128
BrandRS PRO
kr 624,34
Each
Units
- Pull 12 V - - - - - - - 44 x 32 x 38 mm - - -
RS Stock No. 177-0125
BrandRS PRO
kr 212,21
Each
Units
- Pull 24 V dc - - - - - - - 58 x 25.4 x 31.8 mm - - -
RS Stock No. 177-0141
BrandRS PRO
kr 366,80
Each
Units
- Pull 24 V dc - - - - - - - - - - -
RS Stock No. 177-0129
BrandRS PRO
kr 624,34
Each
Units
- Pull 24 V dc - - - - - - - 44 x 32 x 38 mm - - -
RS Stock No. 177-0145
BrandRS PRO
kr 469,75
Each
Units
- Pull 24 V dc - - - - - - - - - - -