Electronic Sounders

Electronic sounders are audio signalling devices for use with intruder, fire alarm and industrial signalling systems.

How do electronic sounders work?

An electronic sounder is connected to an alarm circuit, forming an integral part of the system. At the heart of the circuit is a thermistor (temperature sensitive resistor) that will trigger the sounder in case of, say, a fire or smoke.

Electronic sounders will usually be mounted on a wall within open areas or passages and corridors. They are manufactured from tough housing material such as plastic, polycarbonate and stainless steel to provide high levels of durability and resistance to environmental conditions.

Most electronic sounders can be set to different frequencies and tones and are compatible with majority of emergency and fire signalling tones used throughout the world. A volume control inside the unit, when fitted, enables you to select the maximum sound output to suit the installed environment.

What are electronic sounders used for?

Electronic sounders are designed to meet a broad range of alarm applications where distinctive warnings must be given for emergencies such as fires.


...
Read more Read less

Filters

Viewing 161 - 180 of 301 products
Results per page
Description Price Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS Stock No. 814-0513
Mfr. Part No.XVS72BMWN
kr 1 620,00
Each
Units
12 → 24 V ac/dc IP54 90dB AC, DC 16 White Base Mount - - 0dB 90dB XVS 72mm 72mm
RS Stock No. 529-4351
Mfr. Part No.AS/S/024/R/110
BrandFulleon
kr 1 489,90
Each
Units
18 → 28 V dc IP66 110dB DC 42 Red Surface Mount - - - - Asserta Maxi 168mm 168mm
RS Stock No. 339-5531
Mfr. Part No.BEXS110E24DC
Brande2s
kr 7 835,82
Each
Units
24 V dc IP66 117dB DC 23 Red Surface Mount 181 mm Hazardous Area 72dB 110dB BEXS110E - -
RS Stock No. 755-4002
Mfr. Part No.90002R5
kr 289,63
Each
Units
9 → 30 V dc IP66 110dB DC 32 Grey Surface Mount 90 mm - 95dB 110dB Banshee - -
New
RS Stock No. 197-4613
Mfr. Part No.CN41/D/RN
kr 427,03
Each
Units
10V DC → 30 V DC V IP65 104dB DC 1 Red - - - - - CN41 - -
RS Stock No. 192-9457
Mfr. Part No.SON2DC24W
Brande2s
kr 538,08
Each
Units
10 → 30 V dc IP55 104dB DC 32 White Surface Mount - Fire & Security - - SON2 86mm 86mm
RS Stock No. 530-5877
Mfr. Part No.540502FULL-0424X
BrandFulleon
kr 347,13
Each
Units
9 → 28 V dc IP54 103dB DC 32 White Surface Mount 93 mm - 83dB 110dB Roshni - -
RS Stock No. 144-5945
BrandRS PRO
kr 285,92
Each
Units
10 → 30 V dc IP54, IP65 - DC 8 Red Conduit Box, Panel Mount, Surface Mount 101 mm Fire & Industrial 95dB 112dB AE40M 81mm 93 (Dia.)mm
RS Stock No. 235-354
BrandRS PRO
kr 293,32
Each
Units
12 → 80 V dc - 97dB DC 1 Black Universal - On/Off Road Vehicles - 97dB - 102mm 41mm
RS Stock No. 248-7178
Mfr. Part No.505-030
kr 355,87
Each
Units
8 → 35 V dc IP65 103dB DC 32 White Surface Mount 105 mm - - - VPR-MT - -
RS Stock No. 329-6771
Mfr. Part No.VPRMT32W230
kr 737,52
Each
Units
110 V ac, 230 V ac IP65 107dB AC 32 White Surface Mount 105 mm Non-Industrial - - VPR-MT - -
New
RS Stock No. 199-9749
BrandRS PRO
kr 1 684,80
Each
Units
240 V IP43 114dB AC, DC 1 Red - - - - - superCELERE - -
RS Stock No. 124-9162
Mfr. Part No.MP-B
BrandPatlite
kr 474,63
Each
Units
24 V ac/dc IP65 80dB AC, DC - Silver Direct Mount 30 mm - - - - - -
RS Stock No. 846-3689
Mfr. Part No.23350100000
kr 2 239,24
Each
Units
230 V ac IP66 - AC 80 Red Panel Mount - - - 105dB PA 5 163.4mm 86mm
RS Stock No. 755-3996
Mfr. Part No.90001R5
kr 289,63
Each
Units
9 → 30 V dc IP66 110dB DC 32 White Surface Mount 90 mm - 95dB 110dB Banshee - -
RS Stock No. 244-7805
Mfr. Part No.T100 230 VCA
BrandAE & T
kr 1 334,76
Each
Units
230 V ac IP66 104dB AC 32 Red Surface Mount - - - 104dB T100 86mm 86mm
New
RS Stock No. 199-9748
BrandRS PRO
kr 2 916,00
Each
Units
24 V IP43 114dB DC 1 Red - - - - - superCELERE - -
RS Stock No. 864-2532
Mfr. Part No.EHV-M1HG
BrandPatlite
kr 4 809,60
Each
Units
10.8 → 26.4 V dc IP65 105 (MP3) dB, 110 (Alarm) dB DC 63 - Bracket - - - - EHV 166.5mm 149.5mm
RS Stock No. 477-4301
Mfr. Part No.AS/S/115-230/R/120
BrandFulleon
kr 2 944,61
Each
Units
110 V ac, 230 V ac IP66 120dB AC 42 Red Surface Mount - - - - Asserta Maxi 168mm 168mm
New
RS Stock No. 199-9747
BrandRS PRO
kr 2 721,60
Each
Units
240 V IP43 114dB AC, DC 1 Red - - - - - superCELERE - -
Related Products
A higher output version of the market leading ...
Description:
A higher output version of the market leading RoLP sounder with six key alarm tones boosted to 105dB. Enhanced output on six key tones. Compatible with standard RoLPAutomatic synchronisation. Volume control (20dB)Lockable shallow base2nd tone for two stage alarms.
Fulleon's electronic sounders have been created and designed ...
Description:
Fulleon's electronic sounders have been created and designed to combine high sound output with a professional design. Maximum audibility and simple installation are easily accomplished, this ease of use matched up with the high IP rating is what makes the ...
ASS-T Multi-tone alarm sounder. 94mm cubic-design multi-tone alarm ...
Description:
ASS-T Multi-tone alarm sounder. 94mm cubic-design multi-tone alarm sounder. Max.108dB(A)sound pressure. Optional mounting type using metal bracket32tones can be selected,3tones can be switched externally. Sound pressure infinitely adjustable by potentiometer. For industrial and general applications. Combinations ...
ASM Multi-tone alarm sounder. 132mm cubic-design multi-tone alarm ...
Description:
ASM Multi-tone alarm sounder. 132mm cubic-design multi-tone alarm sounder. Max.113dB(A)sound pressure. High degree of protection IP66Optional mounting type using metal bracket32tones can be selected,3tones can be switched externally. Sound pressure infinitely adjustable by potentiometer. For industrial and general ...