Cartridge Heaters

What is it?
A cartridge heater is a tube shaped heavy duty heating element primarily used in industrial settings. This cylindrical-shaped heating element simply comprises resistive wiring enclosed in a metallic sheath. A layer of electrical insulation separates the outer casing from the wires, which are powered by an electrical connection. The diameter of the heating element and its length can vary to suit specific applications. Cartridge heaters are used to generate heat in many different applications

Applications
• Plastics and Packaging applications
• Medical Care
• Automotive Industry
• Test instruments
• Aircraft
• Liquid Immersion
• Hot Stamping

...
Read more Read less

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Power Rating Diameter Length Lead Length Supply Voltage
RS Stock No. 374-2713
Mfr. Part No.H8X40X200
kr 339,48
Each
Units
200 W 8 mm 40mm 250mm 230 V
RS Stock No. 374-2690
Mfr. Part No.H6,5X80X200
kr 384,74
Each
Units
200 W 6.5 mm 80mm 250mm 230 V
RS Stock No. 374-2533
Mfr. Part No.H16X160X1000
kr 536,49
Each
Units
1 kW 16 mm 160mm 267mm 230 V
RS Stock No. 374-2599
Mfr. Part No.H16X80X300
kr 388,83
Each
Units
300 W 16 mm 80mm 250mm 230 V
RS Stock No. 374-2432
Mfr. Part No.H12,5X100X400
kr 414,15
Each
Units
400 W 12.5 mm 100mm 250mm 230 V
RS Stock No. 374-2555
Mfr. Part No.H16X160X900
kr 536,49
Each
Units
900 W 16 mm 160mm 250mm 230 V
RS Stock No. 374-2583
Mfr. Part No.H16X200X800
kr 541,87
Each
Units
800 W 16 mm 200mm 250mm 230 V
RS Stock No. 374-2454
Mfr. Part No.H12,5X130X600
kr 433,00
Each
Units
600 W 12.5 mm 130mm 250mm 230 V
RS Stock No. 374-2577
Mfr. Part No.H16X200X1250
kr 541,87
Each
Units
1.25 kW 16 mm 200mm 250mm 230 V
RS Stock No. 374-2369
Mfr. Part No.H1/4X4X250
kr 455,93
Each
Units
250 W 1/4 in 4in 250mm 230 V
RS Stock No. 374-2707
Mfr. Part No.H8X130X200
kr 441,37
Each
Units
200 W 8 mm 130mm 250mm 230 V
RS Stock No. 374-2410
Mfr. Part No.H10X40X250
kr 314,45
Each
Units
250 W 10 mm 40mm 250mm 230 V
RS Stock No. 374-2426
Mfr. Part No.H10X80X300
kr 340,87
Each
Units
300 W 10 mm 80mm 250mm 230 V
RS Stock No. 374-2527
Mfr. Part No.H16X100X800
kr 416,05
Each
Units
800 W 16 mm 100mm 250mm 230 V
RS Stock No. 374-2606
Mfr. Part No.H3/8X2X400
kr 356,53
Each
Units
400 W 3/8 in 2in 250mm 230 V
RS Stock No. 374-2498
Mfr. Part No.H16X100X500
kr 416,05
Each
Units
500 W 16 mm 100mm 250mm 230 V
RS Stock No. 374-2460
Mfr. Part No.H12,5X200X800
kr 502,59
Each
Units
800 W 12.5 mm 200mm 250mm 230 V
RS Stock No. 374-2612
Mfr. Part No.H3/8X3,5X400
kr 392,02
Each
Units
400 W 3/8 in 3.5in 250mm 230 V
RS Stock No. 374-2678
Mfr. Part No.H6,5X100X150
kr 426,02
Each
Units
150 W 6.5 mm 100mm 250mm 230 V
RS Stock No. 374-2331
Mfr. Part No.H1/2X6X600
kr 465,90
Each
Units
600 W 1/2 in 6in 250mm 230 V