Linear Guide Blocks

Linear guide blocks or guide carriages sit within a rail and together these components make up a linear slide that provides motion in one direction. The block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

Applications of linear guides

Linear guide systems comprise of the linear rail and the block, are used within the agriculture sector, vehicle manufacturing, packaging and the robotics industry.

Features of a linear guide block

  • Blocks are easy to install and maintenance-free so are very cost-effective
  • There are a variety of carriage lengths and widths available depending on the size of the rail
  • They can be corrosion-resistant
  • Miniature version blocks are available
  • Materials consist of stainless steel and aluminium
  • Self-lubricating
  • Low-noise

...
Read more Read less

Filters

Viewing 1 - 20 of 282 products
Results per page
Description Price Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS Stock No. 176-6655
BrandRS PRO
kr 702,59
Each
Units
- 5mm 16mm 12mm 540N 840N
RS Stock No. 176-6683
BrandRS PRO
kr 587,71
Each
Units
- 15mm 61.4mm 34mm 11380N 16970N
RS Stock No. 176-6665
BrandRS PRO
kr 467,69
Each
Units
- 9mm 20 mm, 28.9mm 20 mm, 28.9mm 1860N 2550N
RS Stock No. 176-6699
BrandRS PRO
kr 1 760,80
Each
Units
- 28mm 70mm 60mm 38740N 52190N
RS Stock No. 176-6673
BrandRS PRO
kr 958,34
Each
Units
- 12 mm, 27mm 27 mm, 34.7mm 27 mm, 34.7mm 2840N 3920N
RS Stock No. 176-6695
BrandRS PRO
kr 897,33
Each
Units
- 23mm 84mm 48mm 26480N 36490N
RS Stock No. 176-6690
BrandRS PRO
kr 720,12
Each
Units
- 20mm 77.5mm 44mm 17750N 27760N
RS Stock No. 176-6660
BrandRS PRO
kr 750,14
Each
Units
- 7mm 17 mm, 22.5mm 17 mm, 22.5mm 980N 1240 N, 1245N
RS Stock No. 176-6676
BrandRS PRO
kr 1 020,72
Each
Units
- 15mm 32 mm, 42.1mm 32 mm, 42.1mm 4610N 5590N
RS Stock No. 409-646
Mfr. Part No.R165171420
kr 2 425,52
Each
Units
R1651 30mm 97.7mm 90mm 36500N 48100N
RS Stock No. 409-640
Mfr. Part No.R165121420
kr 2 188,09
Each
Units
R1651 25mm 86.2mm 70mm 28600N 35900N
RS Stock No. 730-0067
Mfr. Part No.SSR25XW1SS(GK)
BrandTHK
kr 1 265,21
Each
Units
SSR-XW 23mm 83mm 48mm 31.4kN 36.4kN
RS Stock No. 488-4981
Mfr. Part No.TW-04-12
BrandIgus
kr 208,19
Each
Units
T 13mm 34mm 27mm - 0.96kN
RS Stock No. 667-1295
Mfr. Part No.WJ200UM-01-20
BrandIgus
kr 205,47
Each
Units
Drylin® W 82mm 45mm 42.5mm - 3200N
RS Stock No. 415-2587
Mfr. Part No.TW-01-15
BrandIgus
kr 654,02
Each
Units
T 22mm 74mm 47mm - 4kN
RS Stock No. 747-2667
Mfr. Part No.WJ200QM-01-06
BrandIgus
kr 131,76
Each
Units
Drylin® W - 19mm - - 420N
RS Stock No. 702-6731
Mfr. Part No.WJRM-01-10
BrandIgus
kr 187,13
Each
Units
W - 35mm 18mm 250N 250N
RS Stock No. 667-1291
Mfr. Part No.WJ200UM-01-16
BrandIgus
kr 155,35
Each
Units
Drylin® W 58mm 36mm 34.5mm - 2100N
RS Stock No. 747-2660
Mfr. Part No.WJRM-01-16
BrandIgus
kr 354,74
Each
Units
Drylin® W - 48mm - 400N 400N
RS Stock No. 747-2676
Mfr. Part No.WW-06-30-06
BrandIgus
kr 880,36
Each
Units
- - 60mm 54mm - 1680N