Linear Guide Rails

A linear guide rail is a fixed beam cut to length, along which any number of items can move freely using linear movement, depending on the load needed and the configuration of the fixture. The carriage which sits on the linear rail, contains the linear bearings which provide contact points between the two. Linear rails are typically used on doors, machine guarding and seating.

Types of linear guides

Guides with plain motion

Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads.

Guides with rolling motion

Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing.

Types of rails

There are various different types of linear rail, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.


...
Read more Read less

Filters

Viewing 1 - 20 of 270 products
Results per page
Description Price Manufacturer Series Rail Width Rail Length Material Dynamic Load Rating Static Load Rating Accuracy Class Size
RS Stock No. 176-6664
BrandRS PRO
kr 1 116,17
Each
Units
- 7mm 300mm - 980N 1240N - -
RS Stock No. 176-6661
BrandRS PRO
kr 163,29
Each
Units
- 7mm 45mm - 980N 1240N - -
RS Stock No. 176-6685
BrandRS PRO
kr 857,64
Each
Units
- 15mm 230mm - 11380N 16970N - -
RS Stock No. 176-6671
BrandRS PRO
kr 1 522,00
Each
Units
- 9mm 395mm - 1860N 2550N - -
RS Stock No. 176-6678
BrandRS PRO
kr 1 075,40
Each
Units
- 15mm 230mm - 4610N 5590N - -
RS Stock No. 176-6684
BrandRS PRO
kr 394,09
Each
Units
- 15mm 150mm - 11380N 16970N - -
RS Stock No. 176-6662
BrandRS PRO
kr 390,28
Each
Units
- 7mm 105mm - 980N 1240N - -
RS Stock No. 176-6700
BrandRS PRO
kr 3 406,88
Each
Units
- 28mm 1000mm - 38740N 52190N - -
RS Stock No. 176-6686
BrandRS PRO
kr 723,27
Each
Units
- 15mm 350mm - 11380N 16970N - -
RS Stock No. 176-6659
BrandRS PRO
kr 1 099,42
Each
Units
- 5mm 210mm - 540N 840N - -
RS Stock No. 176-6663
BrandRS PRO
kr 489,87
Each
Units
- 7mm 108mm - 980N 1240N - -
RS Stock No. 176-6670
BrandRS PRO
kr 750,89
Each
Units
- 9mm 195mm - 1860N 2550N - -
RS Stock No. 176-6675
BrandRS PRO
kr 932,33
Each
Units
- 12mm 220mm - 2840N 3920N - -
RS Stock No. 176-6667
BrandRS PRO
kr 320,38
Each
Units
- 9mm 95mm - 1860N 2550N - -
RS Stock No. 176-6697
BrandRS PRO
kr 1 322,07
Each
Units
- 23mm 640mm - 26480N 36490N - -
RS Stock No. 176-6656
BrandRS PRO
kr 232,10
Each
Units
- 5mm 45mm - 540N 840N - -
RS Stock No. 176-6669
BrandRS PRO
kr 596,95
Each
Units
- 9mm 155mm - 1860N 2550N - -
RS Stock No. 176-6687
BrandRS PRO
kr 1 025,61
Each
Units
- 15mm 430mm - 11380N 16970N - -
RS Stock No. 176-6691
BrandRS PRO
kr 392,02
Each
Units
- 20mm 200mm - 17750N 27760N - -
RS Stock No. 176-6657
BrandRS PRO
kr 465,62
Each
Units
- 5mm 90mm - 540N 840N - -