Rod Ends

Rod ends can also be referred to as a rod end bearing or a rose joint and they are a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating bearing joint often used in the automotive industry. Rod end bearings can also be found in industrial machinery, boats, and remote control helicopters. Rod ends and bearings are often used to assist with movement of mechanical parts and components.

RS Components have a great range of bearings including rod ends bearings suitable for both light and heavy applications. Our rod ends are available in male and female connections and have various configurations depending on the job at hand as these bearings are suitable for rotary, oscillating and linear movements. Some spherical bearings are also self lubricating, designed to run dry and are maintenance free.

Are rod ends available in left and right hand threads?

Depending on the type of application required, you may need a rod end with either a left hand thread or a right hand thread. We offer a wide selection of highly durable rod ends in both left and right hand threads.

Do rod end bearings have male or female threads?

Rod ends are available in both male and female threads, making them ideal for use in a wide range of applications. Rod ends with a male thread feature an external thread, whereas female rod ends feature an internal thread.

What thread standards are available for rod end bearings?

Many applications that require a rod end to operate demand precise thread measurements in either metric or imperial sizing. With our wide selection to choose from, you will find high quality rod ends in both metric and imperial to suit your needs.

Applications

Rod end bearings are usually made from steel such as stainless steel or galvanised steel  for corrosion protection and are come in left and right hand thread types to meet various installation requirements. Rod end bearings can be found in various applications including automotive and aircraft industries.


...
Read more Read less

Filters

Viewing 1 - 20 of 765 products
Results per page
Description Price Connection Size Rod End Type Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender Manufacturer Series
RS Stock No. 198-8973
BrandRS PRO
kr 222,75
Each
Units
M10 x 1.5 Female - 10mm 20000N 10700N 56mm Steel Metric - - Female -
RS Stock No. 198-8951
BrandRS PRO
kr 166,11
Each
Units
M6 x 1 Female - 6mm 8600N 5000N 39mm Steel Metric - - Female -
RS Stock No. 198-9134
BrandRS PRO
kr 413,07
Each
Units
M16 x 2 Male - 16mm 42900N 21500N 85mm Steel Metric - - Male -
RS Stock No. 382-318
BrandRS PRO
kr 274,18
Each
Units
M5 x 0.8 Female - 5mm - 5600N 35mm Steel Metric - - Female -
RS Stock No. 198-9011
BrandRS PRO
kr 426,38
Each
Units
M16 x 2 Female - 16mm 42900N 21500N 83mm Steel Metric - - Female -
RS Stock No. 382-251
BrandRS PRO
kr 380,50
Each
Units
M3 x 0.5 Male - 3mm - 1220N 33mm Steel Metric - - Male -
RS Stock No. 198-9162
BrandRS PRO
kr 516,83
Each
Units
M22 x 1.5 Male - 22mm 76200N 37000N 109mm Steel Metric - - Male -
RS Stock No. 198-8945
BrandRS PRO
kr 208,91
Each
Units
M5 x 0.8 Female - 5mm 6700N 4100N 35mm Steel Metric - - Female -
RS Stock No. 176-1574
BrandRS PRO
kr 1 133,02
Each
Units
M20 x 1.5 Female - 20mm - 8300kg 102mm Steel Metric - - Female -
RS Stock No. 198-8967
BrandRS PRO
kr 232,21
Each
Units
M8 x 1.25 Female - 8mm 14300N 7900N 47mm Steel Metric - - Female -
RS Stock No. 176-1575
BrandRS PRO
kr 666,42
Each
Units
M16 x 1.5 Female - 16mm - 6300kg 85mm Steel Metric - - Female -
RS Stock No. 198-9033
BrandRS PRO
kr 685,88
Each
Units
M20 x 1.5 Female - 20mm 62900N 30500N 100mm Steel Metric - - Female -
RS Stock No. 176-1608
BrandRS PRO
kr 279,07
Each
Units
M10 x 1.25 Female - 10mm - 3100kg 58mm Steel Metric - - Female -
RS Stock No. 303-4034
BrandRS PRO
kr 195,79
Each
Units
M12 x 1.25 Female - 10mm - 1900N 66mm Steel Metric +150°C -30°C Female -
RS Stock No. 198-9106
BrandRS PRO
kr 266,46
Each
Units
M12 x 1.75 Male - 12mm 26700N 14000N 69mm Steel Metric - - Male -
RS Stock No. 176-1597
BrandRS PRO
kr 253,19
Each
Units
- - - - - - Steel - - - - -
RS Stock No. 198-9005
BrandRS PRO
kr 292,11
Each
Units
M14 x 2 Female - 14mm 34300N 17600N 74mm Steel Metric - - Female -
RS Stock No. 176-1568
BrandRS PRO
kr 260,70
Each
Units
M8 x 1.25 Female - 8mm - 1900kg 48mm Steel Metric - - Female -
RS Stock No. 382-273
BrandRS PRO
kr 371,69
Each
Units
M5 x 0.8 Male - 5mm - 3460N 41mm Steel Metric - - Male -
RS Stock No. 382-289
BrandRS PRO
kr 638,48
Each
Units
M2 x 0.4 Female - 2mm - 1900N 20.5mm Galvanized Steel Metric - - Female -