Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 81 - 100 of 869 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 182-9127
Mfr. Part No.53015070+53019070
BrandLapp
kr 137,066
Each (In a Pack of 5)
Units
PG36 Polyamide 32mm 24mm Grey IP68 -20°C +80°C - - Yes Skintop -
RS Stock No. 822-9631
BrandRS PRO
kr 8,312
Each (In a Pack of 10)
Units
M12 Nylon 66 6.5mm 3mm Black IP68 - - - - Yes - UL 94 V-2
RS Stock No. 390-094
Mfr. Part No.52015710+52003500
BrandLapp
kr 44,41
Each (In a Pack of 5)
Units
PG9 Nickel Plated Brass 8mm 4mm Metallic IP68 -30°C +80°C - - Yes Skiptop MS -
RS Stock No. 228-8757
Mfr. Part No.CES-4
kr 373,65
Each
Units
- Plastic 40mm 19mm Black IP68 -55°C +90°C - - Yes CES Heatshrink -
RS Stock No. 206-6175
Mfr. Part No.53015820+53019220
BrandLapp
kr 20,856
Each (In a Pack of 10)
Units
PG11 Polyamide 10mm 4mm Black IP68 -20°C +100°C - - Yes Skintop -
RS Stock No. 822-9638
BrandRS PRO
kr 19,376
Each (In a Pack of 10)
Units
M20 Nylon 66 14mm 10mm Black IP68 - - - - Yes - UL 94 V-2
RS Stock No. 444-3057
Mfr. Part No.53111230
BrandLapp
kr 20,274
Each (In a Pack of 5)
Units
M25 Polyamide 17mm 9mm Black IP69K -20°C +100°C - - - Skintop ST-M -
RS Stock No. 212-7719
Mfr. Part No.52103040+59000230
BrandLapp
kr 155,886
Each (In a Pack of 5)
Units
M32 Brass 23.8mm 21.8mm Metallic IP68 -30°C +80°C - - Yes Skindicht -
RS Stock No. 882-9957
Mfr. Part No.NGM25-DGY
kr 16,21
Each (In a Pack of 10)
Units
M25 Nylon 66 18mm 13mm Grey IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - Yes NGM -
RS Stock No. 831-9012
BrandRS PRO
kr 34,838
Each (In a Pack of 5)
Units
M12 Nickel Plated Brass 6.5mm 3mm Metallic IP68 -40°C +100°C - - Yes - RoHS Compliant
RS Stock No. 407-9741
Mfr. Part No.22842001
BrandSpelsberg
kr 174,11
Each
Units
M20 - 12mm 6mm White IP68 - - - - Yes KVR -
RS Stock No. 831-9037
BrandRS PRO
kr 139,716
Each (In a Pack of 5)
Units
M32 Nickel Plated Brass 22mm 15mm Metallic IP68 -40°C +100°C - - Yes - RoHS Compliant
RS Stock No. 822-9745
BrandRS PRO
kr 14,659
Each (In a Pack of 10)
Units
M25 Nylon 66 18mm 13mm Grey IP68 - - - - Yes - UL 94 V-2
RS Stock No. 405-8851
Mfr. Part No.52103040+53112040
BrandLapp
kr 195,234
Each (In a Pack of 5)
Units
M32 Nickel Plated Brass 21mm 11mm Metallic IP68 -25°C +100°C - - Yes Skintop -
RS Stock No. 444-3029
Mfr. Part No.53111200
BrandLapp
kr 9,38
Each (In a Pack of 5)
Units
M12 Polyamide 7mm 3.5mm Black IP69K -20°C +100°C - - - Skintop ST-M -
RS Stock No. 369-056
Mfr. Part No.E1WFK2/20/M20
BrandPeppers
kr 298,98
1 Bag of 2
Bag(s)
M20 Brass 21.1mm 15.5mm Black IP66 -20°C +85°C - ATEX Yes - -
RS Stock No. 199-642
Mfr. Part No.53111417 & 53119210
BrandLapp
kr 14,428
Each (In a Pack of 10)
Units
M16 Polyamide 9mm 4.5mm Grey IP68 -20°C +100°C Flame Retardant - Yes Skintop ST-HF-M -
RS Stock No. 696-4519
Mfr. Part No.MC4FSR-C18.5
BrandAmphenol
kr 92,42
Each
Units
M40 - 19mm 17.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS Stock No. 405-8845
Mfr. Part No.53112030 + 52103030
BrandLapp
kr 125,606
Each (In a Pack of 5)
Units
M25 Brass 17mm 9mm Metallic IP69K -30°C +100°C - - Yes Skintop -
RS Stock No. 444-2650
Mfr. Part No.53015040
BrandLapp
kr 14,04
Each (In a Pack of 5)
Units
PG16 Polyamide 14mm 9mm Grey IP68 -20°C +80°C - - - Skintop ST -
Related Products
From Peppers, a range of IP66 ATEX approved ...
Description:
From Peppers, a range of IP66 ATEX approved flameproof cable glands designed for use with SWA electrical cable. The E type double compression glands are certified Flameproof Ex d, Increased Safety EX e, and Restricted Breathing Ex nR and are ...
From Lapp, this cable gland has a robust ...
Description:
From Lapp, this cable gland has a robust nickel plated construction and provides excellent protection. Whether used with panels, junction boxes or machine housing, this cable gland also provides a high degree of strain relief to prevent wear and tear ...
Skintop MS-M Brush cable gland can centre, fix, ...
Description:
Skintop MS-M Brush cable gland can centre, fix, provide strain relief and seal the cable in one step to IP69K. To use, insert the cable and push the screen braid under the EMC brush, tighten and the connection is complete. ...
From Lapp, the Skintop INOX SC cable glands ...
Description:
From Lapp, the Skintop INOX SC cable glands have a robust stainless steel construction, and offer a fantastic level of mechanical resistance and environmental protection in cable management.The easy to install INOX SC gland has a smooth and compact design, ...