Cable Joints

Cable joints are a cost effective way of reducing the time which is lost in the process of electrical cable jointing. The purpose of a cable jointer is to lay, joint, terminate and repair underground power cable, they essentially lay new power cables through underground pipes and terminate them at electrical equipment.

There are many different types of joints so before purchasing one it is worth noting the size and configuration of the cable and number of cores to be jointed as one type may be more suited to an application than another.

Uses for Cable Joints

There are various types of cable joints available which will suit various applications including:

  • Cable jacket repair
  • Steel wire armoured cable
  • Unshielded
  • Connecting and jointing single and multi-core power
  • Electrical insulation and mechanical protection
  • Indoor and outdoor (underground and submerged) - can provide a barrier to water ingress

Types of Cable Joints

  • Cable jointing kits - full kits, including sleeves, resin bags, cable ties etc.
  • Various joint types (branch, multiple branch, straight)
  • Halogen free versions available

...
Read more Read less

Filters

Viewing 1 - 20 of 40 products
Results per page
Description Price Product Type Joint Type Cable Size Number of Cores Dimensions Kit Includes Fire Behaviour Series Application
RS Stock No. 713-3823
Mfr. Part No.Magic Joint 25
BrandRaytech
kr 304,62
Each
Units
Cable Joint Kit Straight 4 x 2.5 → 25mm² 4 215 x 55mm Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape - - Unshielded
RS Stock No. 880-1274
Mfr. Part No.D-150-C-12
kr 5 607,60
1 Box of 100
Box(es)
Cable Joint Kit - 22 → 20AWG 1 2.74 x 19.05mm Adhesive, Outer Sleeve - D-150-C Cable Jacket Repair
RS Stock No. 869-6097
Mfr. Part No.380-04011 LVK-4x95-300-PO-X-BK
kr 895,09
Each
Units
Cable Joint Kit - 95 → 300mm² - - 1 x Outer Sleeve, 4 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK Low voltage connections
RS Stock No. 181-3154
Mfr. Part No.435-01657 Relilight V34P2-PA66V0/SI-BK
kr 403,94
Each
Units
Cable Joint Branch 1.5 → 4mm² 3 138 x 78 x 35mm Connector Block Flame Retardant 435 Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground
RS Stock No. 828-2020
Mfr. Part No.CH6881-000
kr 1 341,10
Each
Units
Cable Joint Kit Branch - - 233mm x 78mm x 40mm Universal Connector Block, Joint and Allen Key - RayGel Plus -
RS Stock No. 713-3835
Mfr. Part No.Magic Joint 50
BrandRaytech
kr 554,98
Each
Units
Cable Joint Kit Straight 4 x 16 → 50mm² 4 266 x 72mm Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape - - Unshielded
RS Stock No. 441-0209
Mfr. Part No.UPUJ25CCRS
BrandPrysmian
kr 660,98
Pr. Kit
Kit(s)
Cable Joint Kit Straight 25mm² 3, 4 - PUR Resin, Straight Cable Joint - - Steel Wire Armoured Cable
RS Stock No. 869-6088
Mfr. Part No.380-04010 LVK-4x25-150-PO-X-BK
kr 596,80
Each
Units
Cable Joint Kit - 25 → 150mm² - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK Low voltage connections
New
RS Stock No. 246-9932
Mfr. Part No.435-00180
kr 841,37
Pr. Kit
Kit(s)
Cable Joint Branch 4 x 16 → 5 x 25mm² 5 300 x 75mm - - - Connections in industrial buildings, outdoors and underwater, power supply in the ground
RS Stock No. 713-3860
Mfr. Part No.214663-003
BrandRaytech
kr 169,24
Each (In a Pack of 4)
Units
Cable Joint Kit Multiple Branch 2 x 1.5 mm², 2 x 2.5 → 6mm² 2 95 x 43 x 28mm Cable Ties, Instructions, Plastic Fillers, Pre Filled Enclosure - - Unshielded
RS Stock No. 869-6081
Mfr. Part No.380-04008 LVK-4x16-50-PO-X-BK
kr 334,07
Each
Units
Cable Joint Kit - 16 → 50mm² - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK Low voltage connections
RS Stock No. 869-6078
Mfr. Part No.380-04006 LVK-5x1.5-16-PO-X-BK
kr 276,68
Each
Units
Cable Joint Kit - 1.5 → 16mm² - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK Low voltage connections
RS Stock No. 869-6084
Mfr. Part No.380-04009 LVK-4x25-95-PO-X-BK
kr 549,09
Each
Units
Cable Joint Kit - 25 → 95mm² - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK Low voltage connections
RS Stock No. 713-3839
Mfr. Part No.Magic Joint 95
BrandRaytech
kr 687,07
Each
Units
Cable Joint Kit Straight 4 x 25 → 95mm² 4 330 x 75mm Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape - - Unshielded
RS Stock No. 713-4434
Mfr. Part No.92-NBA1
Brand3M
kr 536,18
Pr. Kit
Kit(s)
Cable Joint Kit Straight 4 x 1.5 → 10 mm², 5 x 1.5 → 6mm² 4, 5 178 x 69mm Abrasive Sponge, Instructions, Pre Cut Sealing Elements, Scotchcast 40 Resin Bag with CMP, Snap In 5 Core Spacer - - Unshielded
RS Stock No. 181-3152
Mfr. Part No.435-01655 Relilight V32.5P1-PA66V0/SI-BK
kr 166,08
Each
Units
Cable Joint Branch 0.5 → 2.5mm² 3 105 x 44 x 24mm Connector Block Flame Retardant 435 Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground
RS Stock No. 181-3149
Mfr. Part No.435-01653 Relilight V31.5U1-PA66V0/SI-BK
kr 140,65
Each
Units
Cable Joint Branch 0.5 → 1.5mm² 3 38 x 42.5 x 29.5mm Connector Block Flame Retardant 435 Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground
RS Stock No. 713-3863
Mfr. Part No.225449-001
BrandRaytech
kr 254,01
Each (In a Pack of 2)
Units
Cable Joint Kit Multiple Branch 4 x 1.5 → 10 mm², 4 x 1.5 → 4mm² 4 150 x 56 x 30mm Cable Ties, Instructions, Plastic Fillers, Pre Filled Enclosure with Phase Separator - - Unshielded
RS Stock No. 713-3848
Mfr. Part No.Magic Joint Y6
BrandRaytech
kr 294,29
Each
Units
Cable Joint Kit Branch 4 x 2.5 → 6mm² 4 180 x 90mm Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape - - Unshielded
RS Stock No. 181-3153
Mfr. Part No.435-01656 Relilight V41.5P1-PA66V0/SI-BK
kr 166,75
Each
Units
Cable Joint Branch 0.5 → 1.5mm² 4 105 x 44 x 24mm Connector Block Flame Retardant 435 Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground