Heat Shrink Boots

Heat shrink boots are moulded parts that can provide strain relief (relieving pressure from the cable) and protection on cable assemblies. Heat shrink boots and shapes are available in straight and right angled types and can be assembled into T and Y shaped breakout joints for use in various electrical and electronic applications.

RS Components have a great range of heat shrink products, tubing and moulded shapes from trusted brands like Hellerman Tyton, TE Connectivity and Glenair which includes heat shrink boots that are quick and easy to install and essential for providing protection and leak proof seals on cable assemblies. Heat shrink boots come in various sizes and configurations and can come with or without adhesive. The adhesive lining helps to bond the boot with the cables and components.

Heat shrink boots are made from materials such as polyolefin which is derived from polyethylene and is one of the most commonly used insulating materials being highly durable, fast shrinking and can withstand high temperatures without a restricted shelf life. Others include PVC, fluoropolymer, neoprene and elastomeric materials. These moulded boots also have high electric strength, mechanical toughness and great chemical and abrasion resistance.

Applications

Heat shrink boots, heat shrink moulded shapes, tubing, end caps and insulation are frequently used to weatherproof or otherwise protect exposed connections or cable ends. They are an efficient way to seal wiring that is not covered by a cable sheath, and so are used in many kinds of electrical installations, from manufacturing to domestic wiring. Using the right product to protect cables can improve performance and reduce cost and time on maintenance and repairs.


...
Read more Read less

Filters

Viewing 1 - 20 of 278 products
Results per page
Description Price Type Inside Diameter Primary Inside Diameter Secondary Adhesive Lined Material Number of Breakouts Shrink Temperature Colour Minimum Operating Temperature Maximum Operating Temperature Shrunk Diameter Primary Shrunk Diameter Secondary
RS Stock No. 239-1500
Mfr. Part No.222K174-25-0
kr 418,25
Each
Units
Right Angle 60mm 60mm No Fluid Resistant Elastomer 1 - - - - 35.1mm 15.7mm
RS Stock No. 299-6111
Mfr. Part No.102L048-37/239CS163
kr 78,27
Each
Units
End Cap 75mm - Yes Polyolefin - +121°C Black -40°C +85°C 32mm -
RS Stock No. 147-247
Mfr. Part No.202K121-25/225-CS-2065-0
kr 194,92
Each
Units
Straight 24mm 24mm Yes Fluid Resistant Elastomer 1 - Black - - 10.4mm 5.6mm
RS Stock No. 279-4791
Mfr. Part No.202K121-100-0
kr 237,43
Each
Units
Straight 24mm 14mm No LFH Polyolefin 1 - Black -30°C +105°C 10.4mm 5.6mm
RS Stock No. 218-1426
Mfr. Part No.382A012-25-0
kr 155,57
Each
Units
Y Joint 13.2mm 6.6mm No Fluid Resistant Elastomer 2 +135°C Black -75°C +150°C 6.1mm 3.3mm
RS Stock No. 829-0185
Mfr. Part No.411-55012 1155-4-GW24-PO-X-BK
kr 175,36
Each
Units
Cable Boot 31mm 31mm Yes Fluid Resistant Elastomer 1 +135°C Black -75°C +150°C 18mm 7mm
RS Stock No. 147-146
Mfr. Part No.202K142-25/225-CS-2065-0
kr 151,00
Each
Units
Straight 31mm 31mm Yes Fluid Resistant Elastomer 1 - Black -75°C +150°C 18mm 7.1mm
RS Stock No. 420-732
Mfr. Part No.411-54480 1154-4-G-PO-X-BK
kr 158,54
Each
Units
Right Angle 30mm 30mm No Fluid Resistant Elastomer 1 +135°C Black -75°C +150°C 15.5mm 6mm
RS Stock No. 724-2490
Mfr. Part No.DT12S-BT-BK
BrandDeutsch
kr 36,658
Each (In a Bag of 5)
Units
Plug - - - Plastic 1 - Black -28.88°C +100°C - -
RS Stock No. 219-6620
Mfr. Part No.F133-200FR
kr 196,11
Each
Units
Multi-Legged 67.31mm 30.48mm Yes Modified Polyolefin 4 +121°C Black -55°C +90°C 35.56mm 10.92mm
RS Stock No. 265-9531
Mfr. Part No.462A011-25-0
kr 217,65
Each
Units
Branching 13.2mm 6.6mm No Fluid Resistant Elastomer 3 +135°C Black -75°C +150°C 6.6mm 3.6mm
RS Stock No. 219-6579
Mfr. Part No.T3-9FR
kr 284,07
Each
Units
Multi-Legged 22.86mm 8.38mm Yes Modified Polyolefin 3 +121°C Black -55°C +90°C 9.14mm 2.29mm
RS Stock No. 829-0188
Mfr. Part No.411-52023 1152-4-GW24-PO-X-BK
kr 137,31
Each
Units
Cable Boot 24mm 24mm Yes Fluid Resistant Elastomer 1 +135°C Black -75°C +150°C 10.5mm 6mm
RS Stock No. 239-1392
Mfr. Part No.202K132-25-0
kr 101,43
Each
Units
Straight 30mm 30mm No Fluid Resistant Elastomer 1 - Black -75°C +150°C 14.2mm 5.9mm
RS Stock No. 420-738
Mfr. Part No.411-56480 1156-4-G-PO-X-BK
kr 255,80
Each
Units
Right Angle 36mm 36mm No Fluid Resistant Elastomer 1 +135°C Black -75°C +150°C 22.5mm 8.5mm
RS Stock No. 397-641
Mfr. Part No.KHKB-13358/2
kr 19,416
Each (In a Pack of 5)
Units
End Cap 10mm - Yes Polyolefin - - Black -40°C +85°C 4mm -
RS Stock No. 724-2517
Mfr. Part No.DRC40-BT
BrandDeutsch
kr 67,17
Each
Units
Straight - - - Plastic 1 - Black -28.88°C +100°C - -
RS Stock No. 190-2062
Mfr. Part No.SKE4/10
Brand3M
kr 40,809
Each (In a Box of 100)
Units
End Cap - 9.9mm Yes Polyolefin - +121°C Black -55°C +110°C 3.1mm 4.1mm
RS Stock No. 147-168
Mfr. Part No.202K132-25/225-CS-2065-0
kr 219,71
Each
Units
Straight 30mm 30mm Yes Fluid Resistant Elastomer 1 - Black - - 14.2mm 5.9mm
RS Stock No. 811-2684
Mfr. Part No.DE272919478
Brand3M
kr 47,29
Each
Units
End Cap - 20.1mm Yes Polyolefin - +121°C Black -55°C +110°C 6.6mm 7.6mm