Control Cable

Control cables industrial cables used in automation and control applications. There are five main types of control cable which are standard multicore industrial cable, CY cable, SY cable, YY cable and security and alarm cable.

RS Components offer an extensive selection of high-quality cables from leading brands including Lapp, Alpha Wire, Belden, CAE Groupe and of course RS PRO. Our cables are available in a range of CSA sizes, sheath/jacket materials, lengths and colours. We also have cables with or without screening

Multi-core Cable

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable to equipment and machinery.

CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference-free transmission. In industries where interference can impact signalling transmission. A reliable cable is needed for accurate transmission even in areas where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethene terephthalate (PET) separator which protects it from external electromagnetic influences.

SY Cable

SY Cable is an armoured flexible control cable designed for measuring control or regulation under tough mechanical stresses. SY cable uses a galvanised steel braided multicore cable protected by a transparent sheath. Stronger than CY and YY cables, this SY cable is widely used in installations where free movement is required without tensile stresses.

YY Cable

YY control cable is a highly flexible unshielded multicore power and signal control cable able to support a range of applications including engineering, plant installations, car production, bottling plants and many more. It is made up of plain electrolytic fine copper wire strands with PVC-based insulation. Suitable for outdoor use when protected from direct sunlight and indoors in dry or moist conditions.

Security & Alarm Cable

Security alarm cable is a type of shielded cable used to connect security systems. The sheath provides protection against frequency interference, which could otherwise cause false alarms to occur. Security alarm cables consist of several strands of wire, all contained within a protective sheath.


...
Read more Read less

Filters

Viewing 1 - 20 of 2466 products
Results per page
Description Price Number of Cores Series Cross Sectional Area Control Cable Type Screened/Unscreened Length Outer Diameter Current Rating Sheath Colour American Wire Gauge Core Strands Screen Type Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 827-4189
BrandRS PRO
kr 3 187,93
1 Reel of 50 Metre(s)
Reel(s)
12 - 1 mm² CY Screened 50m 11.3mm 15 A Grey 17 AWG 32/0.2 mm Tinned Copper Braid +80°C -40°C
RS Stock No. 827-4202
BrandRS PRO
kr 811,12
1 Reel of 50 Metre(s)
Reel(s)
2 - 0.75 mm² SY Screened 50m 7.3mm 12 A Transparent 18 AWG 24/0.2 mm Braid +80°C -40°C
RS Stock No. 827-4139
BrandRS PRO
kr 718,12
1 Reel of 50 Metre(s)
Reel(s)
2 - 0.5 mm² CY Screened 50m 5.8mm 9 A Grey 20 AWG 16/0.20 mm Braid +80°C -40°C
RS Stock No. 827-4228
BrandRS PRO
kr 2 169,28
1 Reel of 50 Metre(s)
Reel(s)
12 - 0.75 mm² SY Screened 50m 11.9mm 12 A Transparent 18 AWG 24/0.2 mm Braid +80°C -40°C
RS Stock No. 827-4161
BrandRS PRO
kr 1 608,31
1 Reel of 50 Metre(s)
Reel(s)
7 - 0.75 mm² CY Screened 50m 8mm 12 A Grey 18 AWG 24/0.2 mm Tinned Copper Braid +80°C -40°C
RS Stock No. 827-4262
BrandRS PRO
kr 2 176,87
1 Reel of 50 Metre(s)
Reel(s)
4 - 4 mm² YY Unscreened 50m 10.8mm 34 A Grey 11 AWG 56/0.3 mm - +80°C -40°C
RS Stock No. 827-4243
BrandRS PRO
kr 316,43
1 Reel of 50 Metre(s)
Reel(s)
2 - 0.75 mm² YY Unscreened 50m 5.4mm 12 A Grey 18 AWG 24/0.2 mm - +80°C -40°C
RS Stock No. 827-4252
BrandRS PRO
kr 359,44
1 Reel of 50 Metre(s)
Reel(s)
3 - 0.5 mm² YY Unscreened 50m 5.1mm 9 A Grey 20 AWG 16/0.20 mm - +80°C -40°C
RS Stock No. 827-4186
BrandRS PRO
kr 2 946,80
1 Reel of 50 Metre(s)
Reel(s)
12 - 0.75 mm² CY Screened 50m 10.4mm 12 A Grey 18 AWG 24/0.2 mm Tinned Copper Braid +80°C -40°C
RS Stock No. 820-0185
BrandRS PRO
kr 850,47
1 Reel of 100 Metre(s)
Reel(s)
4 - 0.19 mm² - Unscreened 100m 3.5mm 1 A per core White - 7/0.19mm - +70°C -50°C
RS Stock No. 827-4240
BrandRS PRO
kr 520,46
1 Reel of 50 Metre(s)
Reel(s)
2 - 1.5 mm² YY Unscreened 50m 6.3mm 18 A Grey 15 AWG 30/0.25 mm - +80°C -40°C
RS Stock No. 827-4313
BrandRS PRO
kr 2 943,75
1 Reel of 50 Metre(s)
Reel(s)
25 - 0.75 mm² YY Unscreened 50m 13.8mm 12 A Grey 18 AWG 24/0.2 mm - +80°C -40°C
RS Stock No. 827-4195
BrandRS PRO
kr 4 572,73
1 Reel of 50 Metre(s)
Reel(s)
18 - 0.75 mm² CY Screened 50m 12.1mm 12 A Grey 18 AWG 24/0.2 mm Tinned Copper Braid +80°C -40°C
RS Stock No. 827-4177
BrandRS PRO
kr 2 147,99
1 Reel of 50 Metre(s)
Reel(s)
12 - 0.5 mm² CY Screened 50m 9.9mm 9 A Grey 20 AWG 16/0.20 mm Braid +80°C -40°C
RS Stock No. 827-4234
BrandRS PRO
kr 274,94
1 Reel of 50 Metre(s)
Reel(s)
2 - 0.5 mm² YY Unscreened 50m 4.8mm 9 A Grey 20 AWG 16/0.20 mm - +80°C -40°C
RS Stock No. 827-4256
BrandRS PRO
kr 1 693,00
1 Reel of 50 Metre(s)
Reel(s)
3 - 4 mm² YY Unscreened 50m 9.9mm 34 A Grey 11 AWG 56/0.3 mm - +80°C -40°C
RS Stock No. 136-8210
BrandRS PRO
kr 1 431,98
1 Reel of 100 Metre(s)
Reel(s)
2 - 0.50 mm² - Screened 100m 5.1mm 9 A Grey 20 AWG - Tinned Copper Braid +70°C -30°C
New
RS Stock No. 236-9235
BrandRS PRO
kr 1 949,57
1 Reel of 100
Reel(s)
4 - 0.5 mm² Military Screened 100m - - Black - - - - -
RS Stock No. 827-4259
BrandRS PRO
kr 852,52
1 Reel of 50 Metre(s)
Reel(s)
2 - 2.5 mm² YY Unscreened 50m 7.5mm 26 A Grey 13 AWG 50/0.25 mm - +80°C -40°C
RS Stock No. 196-4679
BrandRS PRO
kr 1 960,33
1 Reel of 50 Metre(s)
Reel(s)
7 - 1.5 mm² SY Screened 50m 13mm - Transparent - 30/0.25 mm Galvanised Steel +70°C -15°C