Sensor & Actuator Cables

Sensor and Actuator Cables are used in industrial automation and control applications. They are used to communicate across networks and safely deliver data between devices. The pre-assembled cables are often used with proximity sensors, switches and transducers.RS Components offer an extensive range of high-quality cable assemblies from industry-leading brands including Phoenix Contact, Harting, Molex, Lumberg, Telemecanique and of course RS PRO.What are sensor cables and actuator cables used for?The actuator sensor cables are used to transmit data, signals and information from one device to another. They are vital for the safe connection and ensuring equipment and machinery work effectively. The cables are often used in cable harnesses or conduit to protect them from the effects of UV, vibration, chemical exposure abrasion and moisture.Sensor cable constructionOften, sensor cables are used in demanding and harsh industrial environments, therefore the cables must be robust, tough and flexible. Outer sheaths must be durable and resistant, connectors must be secure and tight-fitting. Cables can be IP67 rated for protection from water and dust ingress. also, be shielded for additional protection from EMI.Sheath materials - Cable outer jackets are available in a range of materials including PVC, PUR, TPE, TPU or halogen-free. Depending on where your cable will be used will influence your choice of assembly.Connector types - Sensor connectors can be straight or angled plugs or sockets. Popular sensor connector types include M5, M8, M12 and M23 circular connectors. Connectors have a pole format, with 3P, 4P and 5P being the most commonly utilised.Cable sizes - Sensor actuator cables come in a wide range of sizes. The sizing of the cable is typically quoted in CSA or cross-sectional area.


...
Read more Read less

Filters

Viewing 1 - 20 of 6126 products
Results per page
Description Price Connector A Connector B Sheath Colour Connector A Gender Connector B Gender Connector A Orientation Connector B Orientation Number of Cores Mounting Type Coding Shielding Length Sheath Material IP Rating
RS Stock No. 124-7071
BrandRS PRO
kr 119,50
Each
Units
M12 Free End Black Female - Right Angle - 4 - B Unshielded 2m PUR IP67
RS Stock No. 124-7078
BrandRS PRO
kr 123,55
Each
Units
M12 Free End - Female - Straight - 5 Panel Mount - Unshielded 100mm - IP67
RS Stock No. 877-1208
BrandRS PRO
kr 392,47
Each
Units
M12 M12 Black Female Male Right Angle Straight 8 - - Unshielded 2m Polyurethane PUR IP67
RS Stock No. 877-1191
BrandRS PRO
kr 392,47
Each
Units
M12 M12 Black Female Male Straight Straight 8 - - Unshielded 2m Polyurethane PUR IP67
RS Stock No. 124-7077
BrandRS PRO
kr 65,60
Each
Units
M12 Free End - Female - Straight - 4 Panel Mount - Unshielded 100mm - IP67
RS Stock No. 124-7079
BrandRS PRO
kr 70,21
Each
Units
M12 Free End - Male - Straight - 4 Panel Mount - Unshielded 100mm - IP67
RS Stock No. 124-7073
BrandRS PRO
kr 104,08
Each
Units
M12 Free End Black Male - Right Angle - 4 - B Unshielded 2m PUR IP67
RS Stock No. 877-1081
BrandRS PRO
kr 143,57
Each
Units
M8 Free End Black Male - - - 3 - - Unshielded 2m Polyurethane PUR IP67
RS Stock No. 124-7072
BrandRS PRO
kr 176,88
Each
Units
M12 Free End Black Female - Right Angle - 5 - B Unshielded 2m PUR IP67
RS Stock No. 877-1129
BrandRS PRO
kr 160,11
Each
Units
M12 Free End Black Female - Right Angle - 3 - - Unshielded 5m PUR IP67
RS Stock No. 877-1113
BrandRS PRO
kr 138,40
Each
Units
M12 - - Female - - - - - - - 200mm - IP67
RS Stock No. 877-1123
BrandRS PRO
kr 112,41
Each
Units
M12 Free End Black Female - Right Angle - 5 - - Unshielded 2m PUR IP67
RS Stock No. 877-1047
BrandRS PRO
kr 88,78
Each
Units
M12 Free End Black Female - Right Angle - 4 - - Unshielded 5m PUR IP67
RS Stock No. 124-7075
BrandRS PRO
kr 146,27
Each
Units
M12 Free End Black Male - Right Angle - 5 - B Unshielded 2m PUR IP67
RS Stock No. 124-7080
BrandRS PRO
kr 72,91
Each
Units
M12 Free End - Male - Straight - 5 Panel Mount - Unshielded 100mm - IP67
RS Stock No. 877-1160
BrandRS PRO
kr 187,34
Each
Units
M12 Free End Black Male - Straight - 5 - - Unshielded 5m PUR IP67
RS Stock No. 154-7707
BrandRS PRO
kr 198,48
Each
Units
M8 Free End Grey Female - Straight - 4 - - Unshielded 2m PUR IP65, IP66K, IP67, IP68
RS Stock No. 186-3113
BrandRS PRO
kr 330,69
Each
Units
M8 Free End Black Female - Straight - 3 - - - 5m - IP67
RS Stock No. 174-7875
BrandRS PRO
kr 183,74
Each
Units
M12 M12 Black Male Male Straight Straight 4 - - Unshielded 5m PUR IP65, IP66K, IP67
RS Stock No. 877-1163
BrandRS PRO
kr 164,84
Each
Units
M12 Free End Black Male - - - 5 - - Unshielded 2m Polyurethane PUR IP67