Telephone Cable

A telephone cable is a method of guided transmission for your telephone line. This means it acts as a physical path to transmit electromagnetic waves and carry information from point to point. This is done by means of a conductive material such as copper wiring. Telephone cables are sheathed in a protective material such as PVC in order to protect the wires from damp and damage.

What is a telephone cable used for?
A telephone cable can be used for all kinds of communication purposes. They're found in telecommunication applications such as audio and TV equipment as well as in computer and telephone networks. Fibre optic cables are a more advanced version of telephone cables.

What type of cable do I need?

The type of telephone cable you choose will depend on the specific task it is needed for. For example, in high-tech audio equipment, it is necessary to prevent sound interference. The telephone cable will therefore need an extra conductive layer to ensure inference doesn't reach the cable itself.

Whether the cable is to be used inside/outside or as a telephone extension will also determine the type of cable that needs to be used.

There are a range of telephone cables available including those that have been manufactured to British Telecom (BT approved) and European standards.

All telephone cables can be connected to a telecommunication network interface such as a Registered Jack (RJ). The RJ11, RJ14 and RJ25 connectors are the most commonly used interfaces for telephone connections with the RJ11 being the most widely implemented. The RJ11 is a modular connector with wire for one telephone line and is used for single-line telephones in most homes and offices worldwide.

...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Fire Behaviour BT Specification Number of Cores Number of Pairs Shield Type Outer Sheath Material Reel Length Core Strands Cross Sectional Area American Wire Gauge Conductor Material Cable Shape Length Number of Strands
RS Stock No. 518-5796
Mfr. Part No.SPE191365
kr 151,94
1 Reel of 100 Metre(s)
Reel(s)
- - - - Unshielded PVC 100m 1/0.5 mm - - Tinned Copper Single Core 100m 1
RS Stock No. 518-5695
Mfr. Part No.SPE191356
kr 374,73
1 Reel of 50 Metre(s)
Reel(s)
- - 4 - Unshielded PVC 50m - 0.066 mm² 30 AWG Bare Copper Multicore - -
RS Stock No. 518-5667
Mfr. Part No.SPE191354
kr 316,04
1 Reel of 50 Metre(s)
Reel(s)
- - 4 - Unshielded PVC 50m - 0.066 mm² 28 AWG - Multicore - -
RS Stock No. 518-5651
Mfr. Part No.SPE191353
kr 439,01
1 Reel of 100 Metre(s)
Reel(s)
- - 4 - Unshielded PVC 100m - 0.066 mm² 30 AWG - Multicore - -
RS Stock No. 518-5623
Mfr. Part No.SPE191350
kr 337,09
1 Reel of 50 Metre(s)
Reel(s)
- - - 3 Unshielded PVC 50m - 0.13 mm² 26 - Multicore 50m -
RS Stock No. 518-5875
Mfr. Part No.SPE191373
kr 276,07
1 Reel of 100 Metre(s)
Reel(s)
- - - 1 Unshielded PVC 100m 1/0.5 mm - - Tinned Copper Multicore 100m 1
RS Stock No. 518-5803
Mfr. Part No.SPE191366
kr 151,94
1 Reel of 100 Metre(s)
Reel(s)
- - - - Unshielded PVC 100m 1/0.5 mm - - Tinned Copper Single Core 100m 1
RS Stock No. 518-5718
Mfr. Part No.SPE191358
kr 292,30
1 Reel of 50 Metre(s)
Reel(s)
- - 6 - Unshielded PVC 50m - 0.066 mm² 30 - Multicore 50m -
RS Stock No. 518-5724
Mfr. Part No.SPE191359
kr 502,89
1 Reel of 100 Metre(s)
Reel(s)
- - 6 - Unshielded PVC 100m - 0.066 mm² 30 AWG - Multicore - -
RS Stock No. 518-5752
Mfr. Part No.SPE191361
kr 776,36
1 Reel of 100 Metre(s)
Reel(s)
- - 8 - Unshielded PVC 100m - 0.066 mm² 30 - Multicore 100m -
RS Stock No. 518-5645
Mfr. Part No.SPE191352
kr 357,82
1 Reel of 50 Metre(s)
Reel(s)
- - - 4 Unshielded PVC 50m - 0.13 mm² 26 - Multicore 50m -
RS Stock No. 518-5869
Mfr. Part No.SPE191372
kr 341,97
1 Reel of 100 Metre(s)
Reel(s)
- - 2 - Unshielded PVC 100m 1/0.5 mm - - Copper Multicore - 1
RS Stock No. 518-5881
Mfr. Part No.SPE191374
kr 272,18
1 Reel of 100 Metre(s)
Reel(s)
- - 2 - Unshielded PVC 100m 1/0.5 mm - - Tinned Copper Multicore - 1
RS Stock No. 518-5780
Mfr. Part No.SPE191364
kr 469,08
1 Reel of 50 Metre(s)
Reel(s)
- - 8 - Unshielded PVC 50m - 0.066 mm² 30 AWG Bare Copper Multicore - -
RS Stock No. 518-5702
Mfr. Part No.SPE191357
kr 568,42
1 Reel of 100 Metre(s)
Reel(s)
- - 6 - Unshielded PVC 100m - 0.066 mm² 30 - Multicore 100m -
RS Stock No. 518-5768
Mfr. Part No.SPE191362
kr 377,84
1 Reel of 50 Metre(s)
Reel(s)
- - 8 - Unshielded PVC 50m - 0.066 mm² 30 - Multicore 50m -
RS Stock No. 518-5774
Mfr. Part No.SPE191363
kr 789,72
1 Reel of 100 Metre(s)
Reel(s)
- - 8 - Unshielded PVC 100m - 0.066 mm² 30 AWG Bare Copper Multicore - -
RS Stock No. 518-5847
Mfr. Part No.SPE191370
kr 266,79
1 Reel of 100 Metre(s)
Reel(s)
- - 2 - Unshielded PVC 100m 1/0.5 mm - - Copper Multicore - 1
RS Stock No. 518-5831
Mfr. Part No.SPE191369
kr 220,44
1 Reel of 100 Metre(s)
Reel(s)
- - - 1 Unshielded PVC 100m 1/0.5 mm - - Tinned Copper Multicore 100m 1
RS Stock No. 518-5819
Mfr. Part No.SPE191367
kr 266,79
1 Reel of 100 Metre(s)
Reel(s)
- - 2 - Unshielded PVC 100m 1/0.5 mm - - Copper Multicore - 1